LED Driver ICs

LED Drivers provide constant current control in high brightness lighting with high efficiency greater than 95%. A simple power interface solution for driving LEDs in a broad range of lighting applications. Features include PWM dimming control and thermal shutdown protection. A linear LED driver is a low voltage accurate current regulator, suitable for flashlights, bicycle lights, and solar powered architectural lighting. The DC-DC switch mode LED driver provides the power supply in LED strip lighting, signage, display, backlight, industrial and automotive lighting applications. Converter topologies include buck, boost and buck-boost. The AC-DC converter high-power LED driver is found in LED street lighting.

...
Lees meer Lees minder

Filters

1 - 20 van 339 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Current Input Voltage AC or DC Input Voltage Dimming Operation Maximum Output Power Application Package Type Number of Pins Maximum Output Voltage Minimum Output Voltage Current Rating Power Dissipation Series Automotive Standard
RS-stocknr. 668-9870
FabrikantnummerRCD-24-1.00
FabrikantRecom
€ 12,84
Each
Aantal stuks
1A 6 36 V dc Dc PWM, 1 to 10 V dc 31W - PCB 6 33V 3V 0 1000mA - - -
RS-stocknr. 738-5711
FabrikantnummerRCD-24-0.70/Vref
FabrikantRecom
€ 14,22
Each
Aantal stuks
0 700mA 4.5 36 V dc Dc - 24.5W - PCB 6 35V 2V 0 700mA - - -
RS-stocknr. 472-222
FabrikantnummerRCD-24-0.70
FabrikantRecom
€ 11,23
Each
Aantal stuks
700mA 4.5 36 V dc Dc PWM, 1 to 10 V dc - - PCB 6 35V 2V 0 700mA - - -
RS-stocknr. 719-2838
FabrikantnummerNSI45015WT1G
FabrikantON Semiconductor
€ 0,28
Each (In a Pack of 10)
Aantal stuks
15mA 45 V Dc PWM 208mW - SOD-123 2 - - - - - -
RS-stocknr. 917-5774
FabrikantnummerMP24894GJ-P
€ 1,278
Each (In a Pack of 5)
Aantal stuks
- 6 → 60 V Dc Analogue, PWM - Automotive Lighting, Decorative Lighting, General Lighting, LED Backlighting, Low Voltage Halogen Replacement, Signage Lighting TSOT 6 - - - 1.25W MP24894 -
RS-stocknr. 121-6408
FabrikantnummerCAT4016Y-T2
FabrikantON Semiconductor
€ 0,689
Each (On a Reel of 2000)
Aantal stuks
1.6A 3 5.5 V dc Dc PWM - Billboard Display, General Purpose Display, Instrument Display, Marquee Display TSSOP 24 5.5V 0.4V 150mA - - -
RS-stocknr. 170-9350
FabrikantnummerMP24894GJ-P
€ 0,733
Each (On a Reel of 500)
Aantal stuks
- 6 → 60 V Dc Analogue, PWM - Automotive Lighting, Decorative Lighting, General Lighting, LED Backlighting, Low Voltage Halogen Replacement, Signage Lighting TSOT 6 - - - 1.25W MP24894 -
RS-stocknr. 789-3834
FabrikantnummerCAT4016Y-T2
FabrikantON Semiconductor
€ 1,532
Each (In a Pack of 5)
Aantal stuks
1.6A 3 5.5 V dc Dc PWM - Billboard Display, General Purpose Display, Instrument Display, Marquee Display TSSOP 24 5.5V 0.4V 150mA - - -
RS-stocknr. 922-8244
FabrikantnummerZXLD1374EST20TC
FabrikantDiodesZetex
€ 1,158
Each (On a Reel of 2500)
Aantal stuks
- 2.7 → 5.5 V dc Dc PWM 500mW Cell Phones, MP3 Player, PDA TSSOP 20 - - - - - -
RS-stocknr. 738-5298
FabrikantnummerZXLD1374EST20TC
FabrikantDiodesZetex
€ 1,19
Each
Aantal stuks
- 2.7 → 5.5 V dc Dc PWM 500mW Cell Phones, MP3 Player, PDA TSSOP 20 - - - - - -
RS-stocknr. 103-5084
FabrikantnummerNSI45015WT1G
FabrikantON Semiconductor
€ 0,094
Each (On a Reel of 3000)
Aantal stuks
15mA 45 V Dc PWM 208mW - SOD-123 2 - - - - - -
RS-stocknr. 667-1658
FabrikantnummerRCD-24-0.60
FabrikantRecom
€ 13,15
Each
Aantal stuks
600mA 4.5 36 V dc Dc PWM, 1 to 10 V dc 21W - PCB 6 35V 2V 0 600mA - - -
RS-stocknr. 572-615
FabrikantnummerZXLD1350ET5TA
FabrikantDiodesZetex
€ 1,278
Each (In a Pack of 5)
Aantal stuks
- - - - - - TSOT-23 - - - - - - -
RS-stocknr. 121-9944
FabrikantnummerZXLD1350ET5TA
FabrikantDiodesZetex
€ 0,617
Each (On a Reel of 3000)
Aantal stuks
- - - - - - TSOT-23 - - - - - - -
RS-stocknr. 416-913
FabrikantnummerRCD-24-0.35
FabrikantRecom
€ 9,16
Each
Aantal stuks
350mA 4.5 36 V dc Dc PWM, 1 to 10 V dc - - PCB 6 35V 2V 0 350mA - - -
RS-stocknr. 124-2360
FabrikantnummerPCA9635PW,112
FabrikantNXP
€ 1,694
Each (In a Tube of 51)
Aantal stuks
- - - - - - TSSOP - - - - - - -
RS-stocknr. 829-3247
FabrikantnummerHV9910BLG-G
FabrikantMicrochip
€ 0,833
Each (In a Pack of 10)
Aantal stuks
- 8 → 450 V dc Dc 0 to 0.25 V dc, PWM - Backlighting, Chargers, General Purpose Constant Current Source, LED Driver, Signage SOIC 8 - - - - - -
RS-stocknr. 910-1916
FabrikantnummerMIC2287CYD5-TR
FabrikantMicrochip
€ 0,594
Each (In a Pack of 10)
Aantal stuks
750mA 2.5 → 10 V Dc PWM - - SOT-23 5 - - - - - -
RS-stocknr. 178-5363
FabrikantnummerHV9861ALG-G
FabrikantMicrochip
€ 0,575
Each (On a Reel of 3300)
Aantal stuks
- 15 → 450 V dc Dc 0 to 1.5 V dc, PWM 650mW Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver, Signage, Street Lighting SOIC 8 - - - - - -
RS-stocknr. 668-9889
FabrikantnummerRCD-24-1.20
FabrikantRecom
€ 13,62
Each
Aantal stuks
1.2A 6 36 V dc Dc PWM, 1 to 10 V dc - - PCB 6 33V 3V 0 1200mA - - -