LED Driver ICs

LED Drivers provide constant current control in high brightness lighting with high efficiency greater than 95%. A simple power interface solution for driving LEDs in a broad range of lighting applications. Features include PWM dimming control and thermal shutdown protection. A linear LED driver is a low voltage accurate current regulator, suitable for flashlights, bicycle lights, and solar powered architectural lighting. The DC-DC switch mode LED driver provides the power supply in LED strip lighting, signage, display, backlight, industrial and automotive lighting applications. Converter topologies include buck, boost and buck-boost. The AC-DC converter high-power LED driver is found in LED street lighting.

...
Lees meer Lees minder

Filters

1 - 20 van 361 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Current Input Voltage AC or DC Input Voltage Dimming Operation Maximum Output Power Application Package Type Number of Pins Maximum Output Voltage Minimum Output Voltage Current Rating Power Dissipation Series Automotive Standard
RS-stocknr. 668-9870
FabrikantnummerRCD-24-1.00
FabrikantRecom
€ 15,06
Each
Aantal stuks
1A 6 36 V dc dc 1 to 10 V dc, PWM 31W - PCB 6 33V 3V 0 1000mA - - -
RS-stocknr. 738-5711
FabrikantnummerRCD-24-0.70/Vref
FabrikantRecom
€ 17,19
Each
Aantal stuks
0 700mA 4.5 36 V dc dc - 24.5W - PCB 6 35V 2V 0 700mA - - -
RS-stocknr. 472-222
FabrikantnummerRCD-24-0.70
FabrikantRecom
€ 12,42
Each
Aantal stuks
700mA 4.5 36 V dc dc 1 to 10 V dc, PWM - - PCB 6 35V 2V 0 700mA - - -
RS-stocknr. 789-3834
FabrikantnummerCAT4016Y-T2
Fabrikantonsemi
€ 1,782
Each (In a Pack of 5)
Aantal stuks
1.6A 3 → 5.5 V dc dc PWM - Billboard Display, General Purpose Display, Instrument Display, Marquee Display TSSOP 24 5.5V 0.4V 150mA - - -
RS-stocknr. 922-8244
FabrikantnummerZXLD1374EST20TC
FabrikantDiodesZetex
€ 1,169
Each (On a Reel of 2500)
Aantal stuks
- 2.7 → 5.5 V dc dc PWM 500mW Cell Phones, MP3 Player, PDA TSSOP 20 - - - - - -
RS-stocknr. 719-2838
FabrikantnummerNSI45015WT1G
Fabrikantonsemi
€ 0,305
Each (In a Pack of 10)
Aantal stuks
15mA 45 V dc PWM 208mW - SOD-123 2 - - - - - -
RS-stocknr. 738-5298
FabrikantnummerZXLD1374EST20TC
FabrikantDiodesZetex
€ 1,19
Each
Aantal stuks
- 2.7 → 5.5 V dc dc PWM 500mW Cell Phones, MP3 Player, PDA TSSOP 20 - - - - - -
RS-stocknr. 121-6408
FabrikantnummerCAT4016Y-T2
Fabrikantonsemi
€ 0,897
Each (On a Reel of 2000)
Aantal stuks
1.6A 3 → 5.5 V dc dc PWM - Billboard Display, General Purpose Display, Instrument Display, Marquee Display TSSOP 24 5.5V 0.4V 150mA - - -
RS-stocknr. 170-9350
FabrikantnummerMP24894GJ-P
€ 0,874
Each (On a Reel of 500)
Aantal stuks
- 6 → 60 V dc Analogue, PWM - Automotive Lighting, Decorative Lighting, General Lighting, LED Backlighting, Low Voltage Halogen Replacement, Signage Lighting TSOT 6 - - - 1.25W MP24894 -
RS-stocknr. 103-5084
FabrikantnummerNSI45015WT1G
Fabrikantonsemi
€ 0,191
Each (On a Reel of 3000)
Aantal stuks
15mA 45 V dc PWM 208mW - SOD-123 2 - - - - - -
RS-stocknr. 917-5774
FabrikantnummerMP24894GJ-P
€ 1,518
Each (In a Pack of 5)
Aantal stuks
- 6 → 60 V dc Analogue, PWM - Automotive Lighting, Decorative Lighting, General Lighting, LED Backlighting, Low Voltage Halogen Replacement, Signage Lighting TSOT 6 - - - 1.25W MP24894 -
RS-stocknr. 667-1658
FabrikantnummerRCD-24-0.60
FabrikantRecom
€ 15,92
Each
Aantal stuks
600mA 4.5 36 V dc dc 1 to 10 V dc, PWM 21W - PCB 6 35V 2V 0 600mA - - -
RS-stocknr. 124-2360
FabrikantnummerPCA9635PW,112
FabrikantNXP
€ 1,694
Each (In a Tube of 51)
Aantal stuks
- - - - - - TSSOP - - - - - - -
RS-stocknr. 121-9944
FabrikantnummerZXLD1350ET5TA
FabrikantDiodesZetex
€ 1,183
Each (On a Reel of 3000)
Aantal stuks
- - - - - - TSOT-23 - - - - - - -
RS-stocknr. 416-913
FabrikantnummerRCD-24-0.35
FabrikantRecom
€ 10,74
Each
Aantal stuks
350mA 4.5 36 V dc dc 1 to 10 V dc, PWM - - PCB 6 35V 2V 0 350mA - - -
RS-stocknr. 572-615
FabrikantnummerZXLD1350ET5TA
FabrikantDiodesZetex
€ 1,75
Each (In a Pack of 5)
Aantal stuks
- - - - - - TSOT-23 - - - - - - -
RS-stocknr. 829-3370
FabrikantnummerHV9861ALG-G
FabrikantMicrochip
€ 0,885
Each (In a Pack of 10)
Aantal stuks
- 15 → 450 V dc dc 0 to 1.5 V dc, PWM 650mW Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver, Signage, Street Lighting SOIC 8 - - - - - -
RS-stocknr. 889-5727
FabrikantnummerHV9910BLG-G
FabrikantMicrochip
€ 0,584
Each (On a Reel of 3300)
Aantal stuks
165mA 8 → 450 V dc dc 0 to 0.25 V dc, PWM 630mW Backlighting, Chargers, General Purpose Constant Current Source, LED Driver, Signage SOIC 8 - - - - - -
RS-stocknr. 910-1916
FabrikantnummerMIC2287CYD5-TR
FabrikantMicrochip
€ 0,654
Each (In a Pack of 10)
Aantal stuks
750mA 2.5 → 10 V dc PWM - - SOT-23 5 - - - - - -
RS-stocknr. 668-9889
FabrikantnummerRCD-24-1.20
FabrikantRecom
€ 15,98
Each
Aantal stuks
1.2A 6 36 V dc dc 1 to 10 V dc, PWM - - PCB 6 33V 3V 0 1200mA - - -