IR LEDs

The IR LED (Infrared Light-Emitting Diode) is a SSL (Solid State Lighting) type of LED diode that sends out the light with a longer wavelengths than visible light. It’s commonly used in conjunction with the IR receiver to support a wireless communication between 2 or more devices. The infrared light is an electromagnetic radiation with the wave length in the range between 700 nm to 1mm. IR diodes are especially useful for an electronic industry and machine to machine communication.

Uses for IR LEDS:
• Remote controls
• TVs
• Climate control systems
• Audio equipment
• Cameras
• Lighting equipment
• Night vision cameras
Types of IR LEDs categorised by the wavelength:
• 808 nm – suitable for medical treatments, space optical communication, infrared illumination
• 830 nm – suitable for automated card reader systems
• 850 nm – suitable for night vision cameras, CCTV monitoring systems, digital photography
• 940 nm – suitable for remote controllers

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Peak Wavelength Package Type Radiant Flux Radiant Intensity Mounting Type Angle of Half Intensity Number of LEDs Number of Pins Dimensions Lens Shape Series LED Material Maximum Transmission Distance Maximum Supply Voltage
RS-stocknr. 124-6857
FabrikantnummerSIR-34ST3F
FabrikantROHM
€ 0,385
Each (In a Pack of 25)
Aantal stuks
950nm 3mm (T-1) - 17.6mW/sr Through Hole ±27° 1 2 3.8 (Dia.) x 6.2mm Round - GaAs - 1.6V
RS-stocknr. 124-6858
FabrikantnummerSIR-563ST3F
FabrikantROHM
€ 0,503
Each (In a Pack of 40)
Aantal stuks
940nm 5mm (T-1 3/4) - 21mW/sr Through Hole ±15° 1 2 5 (Dia.) x 9.7mm Round - GaAs - 1.6V
RS-stocknr. 178-0553
FabrikantnummerSIR-341ST3F
FabrikantROHM
€ 0,355
Each (In a Pack of 10)
Aantal stuks
940nm DIP - 8.4mW/sr Through Hole ±16° 1 2 3.8 Dia. x 5.2mm - - GaAs - 1.5V
RS-stocknr. 124-6859
FabrikantnummerSIR-568ST3F
FabrikantROHM
€ 1,924
Each (In a Pack of 5)
Aantal stuks
850nm 5mm (T-1 3/4) - 38mW/sr Through Hole ±13° 1 2 5 (Dia.) x 9.7mm Round - - - 2.1V
RS-stocknr. 178-0575
FabrikantnummerSIR-56ST3F
FabrikantROHM
€ 0,39
Each (In a Pack of 10)
Aantal stuks
950nm DIP - 8mW/sr Through Hole ±15° 1 2 5 Dia. x 8.7mm - - GaAs - 1.6V
RS-stocknr. 169-9327
FabrikantnummerSML-S13RTT86
FabrikantROHM
€ 0,31
Each (In a Pack of 25)
Aantal stuks
850nm - 60mW 2.5mW/sr Surface Mount - 1 2 3.2 x 1.6 x 1.85mm Dome SML-S13RT AlGaAs - 1.4V
RS-stocknr. 169-9325
FabrikantnummerSCM-013RTT86
FabrikantROHM
€ 0,348
Each (In a Pack of 50)
Aantal stuks
850nm - 57mW 2mW/sr Surface Mount - 1 2 3 x 1.5 x 2.2mm Dome SCM-013RT AlGaAs - 1.4V
RS-stocknr. 182-8120
FabrikantnummerSIM-22ST
FabrikantROHM
€ 0,377
Each (In a Pack of 20)
Aantal stuks
950nm DIP - 0.8mW/sr Through Hole ±30° 1 2 4.6 x 2.54 x 4.7mm - SIM-22ST GaAs - 1.6V
Nieuw
RS-stocknr. 218-2262
FabrikantnummerSIM-20ST
FabrikantROHM
€ 0,476
Each (In a Pack of 25)
Aantal stuks
950nm 4.4 x 4.3 mm 7mW - Through Hole - - - - - - - - -
Nieuw
RS-stocknr. 218-2260
FabrikantnummerSIM-20ST
FabrikantROHM
€ 0,332
Each (In a Bag of 2000)
Aantal stuks
950nm 4.4 x 4.3 mm 7mW - Through Hole - - - - - - - - -