LEDs

Visible LEDs are light emitting devices that generate visible illumination when charged with electrical currents. The brightness of visible LEDs depend on the ranges of power strength emitted from the diodes or twin terminal structures located on the insides.


What are visible LEDs used for?

Visible LEDs are typical in electronic components such as indicator lamps, used in the automotive industry. They are also used in signage and displays such as backlighting for billboards and posters. Visible LEDs are found in everyday products like calculators, digital watches, and smart devices.

Types of visible LEDs

Visible LEDs have different visible lighting features:

  • Flashing LEDs are attention seeking or warning indicators operated by multivibrator circuits, which flash at preset intervals.
  • Bi-colour LEDs have two different coloured LED emitters in one unit to depict system status, for example 'on' or 'off'.
  • Tri-colour LEDs have three LED emitters in one unit producing different colours, with the most common example being traffic light systems.
  • RGB (red, green, blue) LEDs have built-in control units to produce combinations of the primary colours and are mostly used in decorative and entertainment applications.

...
Lees meer Lees minder

Filters

1 - 20 van 1280 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LED Colours Package Type Mounting Type Number of LEDs Forward Voltage Luminous Intensity Radiant Flux Number of Pins Viewing Angle Luminous Flux Lens Shape Dominant Wavelength Dimensions Colour Temperature
RS-stocknr. 121-7785
FabrikantnummerLG R971
€ 0,036
Each (On a Reel of 4000)
Aantal stuks
Green 2012 (0805) Surface Mount 1 2.2 V 26 mcd - 2 160 ° 0.065 lm Rectangular 570 nm 2.0 x 1.25 x 0.8mm -
RS-stocknr. 654-5773
FabrikantnummerLG R971
€ 0,077
Each (In a Pack of 50)
Aantal stuks
Green 2012 (0805) Surface Mount 1 2.2 V 26 mcd - 2 160 ° 0.065 lm Rectangle 570 nm 2.0 x 1.25 x 0.8mm -
RS-stocknr. 654-5818
FabrikantnummerLH R974
€ 0,15
Each (In a Pack of 50)
Aantal stuks
Red 2012 (0805) Surface Mount 1 1.8 V 41 mcd - 2 160 ° 0.105 lm Rectangle 645 nm 2 x 1.25 x 0.8mm -
RS-stocknr. 121-7787
FabrikantnummerLH R974
€ 0,034
Each (On a Reel of 4000)
Aantal stuks
Red 2012 (0805) Surface Mount 1 1.8 V 41 mcd - 2 160 ° 0.105 lm Rectangular 645 nm 2 x 1.25 x 0.8mm -
RS-stocknr. 181-4339
FabrikantnummerLRTB R48G
€ 0,119
Each (In a Pack of 100)
Aantal stuks
Green, Red - Surface Mount 3 3.4 V 140 (Red) mcd, 315 (True Green) mcd, 71 (Blue) mcd - - 120 ° - - 475 (Blue) nm, 539 (True Green) nm, 627 (Red) nm 1 x 0.65 x 1mm -
RS-stocknr. 810-7812
FabrikantnummerLRTB R48G
€ 0,148
Each (In a Pack of 25)
Aantal stuks
Blue, Green, Red - Surface Mount 3 2.4 V, 3.4 V 125 → 315 mcd, 28 → 71 mcd, 56 → 140 mcd - 4 120 ° - Square 476 / 538 / 627 nm 1.3 x 1.3 x 0.75mm -
RS-stocknr. 181-4303
FabrikantnummerLRTB R48G
€ 0,119
Each (On a Reel of 24000)
Aantal stuks
Green, Red - Surface Mount 3 3.4 V 140 (Red) mcd, 315 (True Green) mcd, 71 (Blue) mcd - - 120 ° - - 475 (Blue) nm, 539 (True Green) nm, 627 (Red) nm 1 x 0.65 x 1mm -
RS-stocknr. 914-8647
FabrikantnummerLB T673-L2N1-25
€ 0,34
Each (In a Pack of 25)
Aantal stuks
Blue PLCC 2 Surface Mount 1 2.75 V 14 → 35.5 mcd - 2 120 ° 50 → 95 mlm Round 465 nm 3.4 x 3 x 1.92mm -
RS-stocknr. 915-4702
FabrikantnummerLE RTDUW S2W
€ 8,03
Each
Aantal stuks
RGBW - Surface Mount 4 2.5 V, 3.45 V, 3.6 V - - - 120 ° 140 → 224 (White) lm, 45 → 112 (Red) lm, 90 → 180 (Green) lm Rectangle 453 / 530 / 625 nm 5.9 x 4.83 x 1.23mm -
RS-stocknr. 708-0665
FabrikantnummerLCW W5SN-KXLX-4U9X-0
€ 1,78
Each
Aantal stuks
White - Surface Mount 1 3.45 V 29.8 cd - 2 120 ° 71000 → 130000 mlm Round - 7.2 x 6.2 x 1.9mm 2700K
RS-stocknr. 170-9593
FabrikantnummerLB T673-L2N1-25
€ 0,269
Each (On a Reel of 2000)
Aantal stuks
Blue PLCC 2 Surface Mount 1 2.75 V 14 → 35.5 mcd - 2 120 ° 50 → 95 mlm Round 465 nm 3.4 x 3 x 1.92mm -
RS-stocknr. 170-9625
FabrikantnummerLR T68F-U1AA-1-1
€ 0,071
Each (On a Reel of 2000)
Aantal stuks
Red PLCC 2 Surface Mount 1 2.05 V 1400 mcd - 2 120 ° 3800 mlm Round 625 nm 3.4 x 3 x 2.1mm -
RS-stocknr. 915-4803
FabrikantnummerLRTB GVTG
€ 0,351
Each (In a Pack of 20)
Aantal stuks
RGB PLCC 6 Surface Mount 3 2.05 V, 3.2 V 1250 → 3150 mcd, 250 → 630 mcd, 500 → 1250 mcd - 6 120 ° - Rectangle 470 / 528 / 625 nm 3.5 x 3.2 x 2mm -
RS-stocknr. 170-9628
FabrikantnummerLRTB GVTG
€ 0,182
Each (On a Reel of 4000)
Aantal stuks
RGB PLCC 6 Surface Mount 3 2.05 V, 3.2 V 1250 → 3150 mcd, 250 → 630 mcd, 500 → 1250 mcd - 6 120 ° - Rectangle 470 / 528 / 625 nm 3.5 x 3.2 x 2mm -
RS-stocknr. 915-4787
FabrikantnummerLR T68F-U1AA-1-1
€ 0,085
Each (In a Pack of 100)
Aantal stuks
Red PLCC 2 Surface Mount 1 2.05 V 1400 mcd - 2 120 ° 3800 mlm Round 625 nm 3.4 x 3 x 2.1mm -
RS-stocknr. 835-2891
FabrikantnummerLRTB GRTG
€ 0,204
Each (In a Pack of 20)
Aantal stuks
RGB PLCC 6 Surface Mount 1 2.05 V, 3.2 V 1323 → 2800 mcd, 297 → 529 mcd, 669 → 1323 mcd - 6 120 ° - Square 470 / 528 / 625 nm 4.6 x 4.2 x 2.2mm -
RS-stocknr. 654-5111
FabrikantnummerLB T673-L2P1-35
€ 0,38
Each (In a Pack of 5)
Aantal stuks
Blue PLCC 2 Surface Mount 1 2.75 V 37 mcd - 2 120 ° 0.1 lm Round 465 nm 3.4 x 3 x 2.1mm -
RS-stocknr. 168-5520
FabrikantnummerLRTB GRTG
€ 0,197
Each (On a Reel of 3000)
Aantal stuks
Blue PLCC 6 Surface Mount 1 2.05 V, 3.2 V 1323 → 2800 mcd, 297 → 529 mcd, 669 → 1323 mcd - 6 120 ° - Square 470 / 528 / 625 nm 4.6 x 4.2 x 2.2mm -
RS-stocknr. 168-5459
FabrikantnummerLR E6SF-ABCA-1-1
€ 0,068
Each (On a Reel of 2000)
Aantal stuks
Red PLCC 4 Surface Mount 1 2.15 V 3.5 cd - 4 120 ° 7.425 lm Round 625 nm 3.4 x 3 x 2mm -
RS-stocknr. 765-0611
FabrikantnummerLR E6SF-ABCA-1-1
€ 0,285
Each (In a Pack of 25)
Aantal stuks
Red PLCC 4 Surface Mount 1 2.15 V 3.5 cd - 4 120 ° 7.425 lm Round 625 nm 3.4 x 3 x 2mm -