Digital Isolator ICs

Filters

1 - 20 van 636 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS-stocknr. 496-7519
FabrikantnummerADUM1201ARZ
FabrikantAnalog Devices
€ 2,33
Each
Aantal stuks
25Mbps 2 SOIC 5V 10 μA 2.5 kVrms 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS-stocknr. 412-800
FabrikantnummerADUM5241ARZ
FabrikantAnalog Devices
€ 6,13
Each
Aantal stuks
1Mbps 2 SOIC 5V 10 mA 2.5 kVrms 2.5ns 8 - -40°C +105°C 5mm 1.75mm 6.2mm
RS-stocknr. 106-7031
FabrikantnummerADUM1401ARWZ
FabrikantAnalog Devices
€ 3,418
Each (In a Tube of 47)
Aantal stuks
1Mbps 4 SOIC W 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 759-3054
FabrikantnummerADUM4160BRIZ
FabrikantAnalog Devices
€ 9,12
Each
Aantal stuks
12Mbps 1 SOIC 5.5V 8 mA 5 kVrms 20ns 16 Surface Mount -40°C +105°C 10.5mm 2.65mm 7.6mm
RS-stocknr. 709-8388
FabrikantnummerADUM4160BRWZ
FabrikantAnalog Devices
€ 9,12
Each
Aantal stuks
12Mbps 1 SOIC 5.5V 1 μA 5000 V 20ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 169-0124
FabrikantnummerSI8621AB-B-IS
FabrikantSilicon Labs
€ 1,098
Each (In a Tube of 96)
Aantal stuks
1Mbps 2 SOIC - 3.8 mA dc 2.5 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS-stocknr. 496-8821
FabrikantnummerADUM1401ARWZ
FabrikantAnalog Devices
€ 4,01
Each
Aantal stuks
1Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 823-2050
FabrikantnummerSi8621AB-B-IS
FabrikantSilicon Labs
€ 1,15
Each (In a Pack of 10)
Aantal stuks
1Mbps 2 SOIC - 3.8 mA dc 2500 Vrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS-stocknr. 753-2210
FabrikantnummerSi8421AB-D-IS
FabrikantSilicon Labs
€ 1,08
Each (In a Pack of 2)
Aantal stuks
1Mbps 2 SOIC 5.5V 3.5 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS-stocknr. 168-9832
FabrikantnummerSI8421AB-D-IS
FabrikantSilicon Labs
€ 1,036
Each (In a Tube of 96)
Aantal stuks
1Mbps 2 SOIC 5.5V 3.5 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS-stocknr. 825-3079
FabrikantnummerISO1540D
€ 5,74
Each (In a Pack of 2)
Aantal stuks
1Mbps 2 SOIC - 303 mA 2500 Vrms - 8 Surface Mount -40°C +125°C 367mm 35mm 367mm
RS-stocknr. 496-8792
FabrikantnummerADUM1400ARWZ
FabrikantAnalog Devices
€ 4,01
Each
Aantal stuks
1Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 162-8174
FabrikantnummerISO7421D
€ 2,424
Each (In a Tube of 75)
Aantal stuks
1Mbps 2 SOIC - 10 μA 3 kVrms 2ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS-stocknr. 802-3357
FabrikantnummerADUM1281ARZ
FabrikantAnalog Devices
€ 2,16
Each (In a Pack of 2)
Aantal stuks
1Mbps 2 SOIC 5V 2.9 mA 3000 Vrms 3ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS-stocknr. 709-8243
FabrikantnummerADUM1233BRWZ
FabrikantAnalog Devices
€ 3,37
Each
Aantal stuks
10Mbps - SOIC W 5.5V 9 mA 2500 V 25ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 813-6582
FabrikantnummerISO7421D
€ 2,834
Each (In a Pack of 5)
Aantal stuks
1Mbps 2 SOIC - 10 μA 3000 Vrms 2ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS-stocknr. 709-8335
FabrikantnummerADUM3201BRZ
FabrikantAnalog Devices
€ 3,32
Each
Aantal stuks
10Mbps 2 SOIC 5V 10 μA 2500 V 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS-stocknr. 921-3003
FabrikantnummerISO1540D
€ 4,882
Each (In a Tube of 75)
Aantal stuks
1Mbps 2 SOIC - 303 mA 2500 Vrms - 8 Surface Mount -40°C +125°C 367mm 35mm 367mm
RS-stocknr. 169-0081
FabrikantnummerSI8631AB-B-IS
FabrikantSilicon Labs
€ 1,44
Each (In a Tube of 46)
Aantal stuks
1Mbps 3 SOIC - 5.9 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS-stocknr. 709-8411
FabrikantnummerADUM5403ARWZ
FabrikantAnalog Devices
€ 9,45
Each
Aantal stuks
1Mbps 4 SOIC 5V 20 μA 2500 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm