Omschrijving | Prijs | Maximum Data Rate | Number of Channels | Package Type | Maximum Forward Voltage | Maximum Input Current | Isolation Voltage | Rise Time | Number of Pins | Mounting Type | Minimum Operating Temperature | Maximum Operating Temperature | Length | Depth | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
169-0124
FabrikantnummerSI8621AB-B-IS
FabrikantSilicon Labs
|
€ 0,915
Each (In a Tube of 96)
Aantal stuks
|
1Mbps | 2 | SOIC | - | 3.8 mA dc | 2.5 kVrms | 4ns | 8 | Surface Mount | -40°C | +125°C | 5mm | 1.55mm | 4mm | |
RS-stocknr.
823-2050
FabrikantnummerSi8621AB-B-IS
FabrikantSilicon Labs
|
€ 0,958
Each (In a Pack of 10)
Aantal stuks
|
1Mbps | 2 | SOIC | - | 3.8 mA dc | 2500 Vrms | 4ns | 8 | Surface Mount | -40°C | +125°C | 5mm | 1.55mm | 4mm | |
RS-stocknr.
168-9832
FabrikantnummerSI8421AB-D-IS
FabrikantSilicon Labs
|
€ 0,863
Each (In a Tube of 96)
Aantal stuks
|
1Mbps | 2 | SOIC | 5.5V | 3.5 mA | 2.5 kVrms | 5ns | 8 | Surface Mount | -40°C | +125°C | 5mm | 1.55mm | 4mm | |
RS-stocknr.
753-2210
FabrikantnummerSi8421AB-D-IS
FabrikantSilicon Labs
|
€ 0,90
Each (In a Pack of 2)
Aantal stuks
|
1Mbps | 2 | SOIC | 5.5V | 3.5 mA | 2.5 kVrms | 5ns | 8 | Surface Mount | -40°C | +125°C | 5mm | 1.55mm | 4mm | |
RS-stocknr.
823-2003
FabrikantnummerSi8631AB-B-IS
FabrikantSilicon Labs
|
€ 1,234
Each (In a Pack of 5)
Aantal stuks
|
1Mbps | 3 | SOIC | - | 5.9 mA dc | 2500 Vrms | 4ns | 16 | Surface Mount | -40°C | +125°C | 9.9mm | 1.25mm | 3.9mm | |
RS-stocknr.
753-2321
FabrikantnummerSi8610BC-B-IS
FabrikantSilicon Labs
|
€ 0,815
Each (In a Pack of 2)
Aantal stuks
|
150Mbps | 1 | SOIC | 5.5V | 2.9 mA | 3.75 kVrms | 4ns | 8 | Surface Mount | -40°C | +125°C | 5mm | 1.55mm | 4mm | |
RS-stocknr.
823-2000
FabrikantnummerSi8641AB-B-IS1
FabrikantSilicon Labs
|
€ 1,498
Each (In a Pack of 5)
Aantal stuks
|
1Mbps | 4 | SOIC | - | 7.8 mA dc | 2500 Vrms | 4ns | 16 | Surface Mount | -40°C | +125°C | 9.9mm | 1.25mm | 3.9mm | |
RS-stocknr.
169-0081
FabrikantnummerSI8631AB-B-IS
FabrikantSilicon Labs
|
€ 1,20
Each (In a Tube of 46)
Aantal stuks
|
1Mbps | 3 | SOIC | - | 5.9 mA dc | 2.5 kVrms | 4ns | 16 | Surface Mount | -40°C | +125°C | 9.9mm | 1.25mm | 3.9mm | |
RS-stocknr.
753-2226
FabrikantnummerSi8431AB-D-IS
FabrikantSilicon Labs
|
€ 1,21
Each (In a Pack of 2)
Aantal stuks
|
1Mbps | 3 | SOIC | 5.5V | 5.6 mA | 2.5 kVrms | 5ns | 16 | Surface Mount | -40°C | +125°C | 10.3mm | 2.65mm | 7.5mm | |
RS-stocknr.
168-9854
FabrikantnummerSI8610BC-B-IS
FabrikantSilicon Labs
|
€ 0,76
Each (In a Tube of 96)
Aantal stuks
|
150Mbps | 1 | SOIC | 5.5V | 2.9 mA | 3.75 kVrms | 4ns | 8 | Surface Mount | -40°C | +125°C | 5mm | 1.55mm | 4mm | |
RS-stocknr.
823-1984
FabrikantnummerSi8631AB-B-IS1
FabrikantSilicon Labs
|
€ 1,246
Each (In a Pack of 5)
Aantal stuks
|
1Mbps | 3 | SOIC | - | 5.9 mA dc | 2500 Vrms | 4ns | 16 | Surface Mount | -40°C | +125°C | 9.9mm | 1.25mm | 3.9mm | |
RS-stocknr.
169-0080
FabrikantnummerSI8641AB-B-IS1
FabrikantSilicon Labs
|
€ 1,443
Each (In a Tube of 48)
Aantal stuks
|
1Mbps | 4 | SOIC | - | 7.8 mA dc | 2.5 kVrms | 4ns | 16 | Surface Mount | -40°C | +125°C | 9.9mm | 1.25mm | 3.9mm | |
RS-stocknr.
168-9836
FabrikantnummerSI8431AB-D-IS
FabrikantSilicon Labs
|
€ 1,176
Each (In a Tube of 46)
Aantal stuks
|
1Mbps | 3 | SOIC | 5.5V | 5.6 mA | 2.5 kVrms | 5ns | 16 | Surface Mount | -40°C | +125°C | 10.3mm | 2.65mm | 7.5mm | |
RS-stocknr.
169-0076
FabrikantnummerSI8631AB-B-IS1
FabrikantSilicon Labs
|
€ 1,189
Each (In a Tube of 48)
Aantal stuks
|
1Mbps | 3 | SOIC | - | 5.9 mA dc | 2.5 kVrms | 4ns | 16 | Surface Mount | -40°C | +125°C | 9.9mm | 1.25mm | 3.9mm | |
RS-stocknr.
753-2548
FabrikantnummerSi8661BC-B-IS1
FabrikantSilicon Labs
|
€ 3,51
Each
Aantal stuks
|
150Mbps | 6 | SOIC | 5.5V | 11.1 mA | 3.75 kV | 4ns | 16 | Surface Mount | -40°C | +125°C | 9.9mm | 1.25mm | 3.9mm | |
RS-stocknr.
168-9895
FabrikantnummerSI8661BC-B-IS1
FabrikantSilicon Labs
|
€ 3,374
Each (In a Tube of 48)
Aantal stuks
|
150Mbps | 6 | SOIC | 5.5V | 11.1 mA | 3.75 kVrms | 4ns | 16 | Surface Mount | -40°C | +125°C | 9.9mm | 1.25mm | 3.9mm | |
RS-stocknr.
168-9852
FabrikantnummerSI8605AD-B-IS
FabrikantSilicon Labs
|
€ 4,15
Each (In a Tube of 46)
Aantal stuks
|
1Mbps | 4 | SOIC | 5.5V | 10.5 mA | 5 kVrms | 4ns | 16 | Surface Mount | -40°C | +125°C | 10.3mm | 2.65mm | 7.5mm | |
RS-stocknr.
168-9897
FabrikantnummerSI8662BC-B-IS1
FabrikantSilicon Labs
|
€ 2,196
Each (In a Tube of 48)
Aantal stuks
|
150Mbps | 6 | SOIC | 5.5V | 10.5 mA | 3.75 kVrms | 4ns | 16 | Surface Mount | -40°C | +125°C | 9.9mm | 1.25mm | 3.9mm | |
RS-stocknr.
169-0105
FabrikantnummerSI8642AB-B-IS
FabrikantSilicon Labs
|
€ 1,452
Each (In a Tube of 46)
Aantal stuks
|
1Mbps | 4 | SOIC | - | 6.6 mA dc | 2.5 kVrms | 4ns | 16 | Surface Mount | -40°C | +125°C | 9.9mm | 1.25mm | 3.9mm | |
RS-stocknr.
168-9837
FabrikantnummerSI8431AB-D-IS1
FabrikantSilicon Labs
|
€ 1,10
Each (In a Tube of 48)
Aantal stuks
|
1Mbps | 3 | SOIC | 5.5V | 5.6 mA | 2.5 kVrms | 5ns | 16 | Surface Mount | -40°C | +125°C | 9.9mm | 1.25mm | 3.9mm |