Digital Isolator ICs

Filters

1 - 20 van 521 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS-stocknr. 496-7519
FabrikantnummerADUM1201ARZ
FabrikantAnalog Devices
€ 2,33
Each
Aantal stuks
25Mbps 2 SOIC 5V 10 μA 2.5 kVrms 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS-stocknr. 106-7022
FabrikantnummerADUM1201ARZ
FabrikantAnalog Devices
€ 1,779
Each (In a Tube of 98)
Aantal stuks
25Mbps 2 SOIC 5V 10 μA 2500 V 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS-stocknr. 412-800
FabrikantnummerADUM5241ARZ
FabrikantAnalog Devices
€ 6,14
Each
Aantal stuks
1Mbps 2 SOIC 5V 10 mA 2.5 kVrms 2.5ns 8 - -40°C +105°C 5mm 1.75mm 6.2mm
RS-stocknr. 912-7283
FabrikantnummerADUM5241ARZ
FabrikantAnalog Devices
€ 4,873
Each (In a Tube of 98)
Aantal stuks
1Mbps 2 SOIC 5V 10 mA 2500 V ac 2.5ns 8 - -40°C +105°C 5mm 1.75mm 6.2mm
RS-stocknr. 759-3054
FabrikantnummerADUM4160BRIZ
FabrikantAnalog Devices
€ 9,34
Each
Aantal stuks
12Mbps 1 SOIC 5.5V 8 mA 5 kVrms 20ns 16 Surface Mount -40°C +105°C 10.5mm 2.65mm 7.6mm
RS-stocknr. 912-9894
FabrikantnummerADUM4160BRIZ
FabrikantAnalog Devices
€ 7,834
Each (In a Tube of 37)
Aantal stuks
12Mbps 1 SOIC 5.5V 8 mA 5 kVrms 20ns 16 Surface Mount -40°C +105°C 10.5mm 2.65mm 7.6mm
RS-stocknr. 912-9526
FabrikantnummerADUM4160BRWZ
FabrikantAnalog Devices
€ 7,92
Each (In a Tube of 47)
Aantal stuks
12Mbps 1 SOIC 5.5V 1 μA 5000 V 20ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 496-8821
FabrikantnummerADUM1401ARWZ
FabrikantAnalog Devices
€ 4,04
Each
Aantal stuks
1Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 709-8388
FabrikantnummerADUM4160BRWZ
FabrikantAnalog Devices
€ 9,34
Each
Aantal stuks
12Mbps 1 SOIC 5.5V 1 μA 5000 V 20ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 106-7031
FabrikantnummerADUM1401ARWZ
FabrikantAnalog Devices
€ 3,234
Each (In a Tube of 47)
Aantal stuks
1Mbps 4 SOIC W 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 914-0422
FabrikantnummerADUM4160BRWZ-RL
FabrikantAnalog Devices
€ 6,241
Each (On a Reel of 1000)
Aantal stuks
12Mbit/s 4 SOIC W - 8 mA 5000 Vrms 20 (Full) ns, 300 (Low) ns 16 Surface Mount -40°C +105°C 13mm 2.35mm 7.6mm
RS-stocknr. 709-8243
FabrikantnummerADUM1233BRWZ
FabrikantAnalog Devices
€ 3,56
Each
Aantal stuks
10Mbps - SOIC W 5.5V 9 mA 2500 V 25ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 106-7028
FabrikantnummerADUM1400ARWZ
FabrikantAnalog Devices
€ 3,234
Each (In a Tube of 47)
Aantal stuks
1Mbps 4 SOIC W 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 802-3357
FabrikantnummerADUM1281ARZ
FabrikantAnalog Devices
€ 2,265
Each (In a Pack of 2)
Aantal stuks
1Mbps 2 SOIC 5V 2.9 mA 3000 Vrms 3ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS-stocknr. 496-8792
FabrikantnummerADUM1400ARWZ
FabrikantAnalog Devices
€ 4,04
Each
Aantal stuks
1Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 912-9501
FabrikantnummerADUM3201BRZ
FabrikantAnalog Devices
€ 2,544
Each (In a Tube of 98)
Aantal stuks
10Mbps 2 SOIC 5V 10 μA 2500 V 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS-stocknr. 168-4245
FabrikantnummerADUM1281ARZ
FabrikantAnalog Devices
€ 1,797
Each (In a Tube of 98)
Aantal stuks
1Mbps 2 SOIC 5V 2.9 mA 3 kVrms 3ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS-stocknr. 709-8335
FabrikantnummerADUM3201BRZ
FabrikantAnalog Devices
€ 3,26
Each
Aantal stuks
10Mbps 2 SOIC 5V 10 μA 2500 V 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS-stocknr. 159-7997
FabrikantnummerADUM1233BRWZ
FabrikantAnalog Devices
€ 3,175
Each (In a Tube of 47)
Aantal stuks
10Mbps - SOIC W 5.5V 9 mA 2.5 kVrms 25ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 159-9380
FabrikantnummerADUM1441ARQZ
FabrikantAnalog Devices
€ 3,407
Each (In a Tube of 98)
Aantal stuks
2Mbps 4 QSOP 3.6V 1 μA 4 kVrms 2ns 16 Surface Mount -40°C +125°C 5mm 1.65mm 4.01mm