Digital Isolator ICs

Filters

521 - 540 van 957 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS-stocknr. 162-5811
FabrikantnummerISO7241ADW
€ 2,903
Each (In a Tube of 40)
Aantal stuks
1Mbps 3 SOIC 5.5V 10 μA 2.5 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.65mm 7.6mm
RS-stocknr. 169-0169
FabrikantnummerSI8662BB-B-IS1
FabrikantSilicon Labs
€ 2,683
Each (In a Tube of 48)
Aantal stuks
150Mbps 6 SOIC - 10.5 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS-stocknr. 802-3420
FabrikantnummerADUM3220BRZ
FabrikantAnalog Devices
€ 4,03
Each (In a Pack of 2)
Aantal stuks
1 MHz - SOIC 18V 1.5 mA 2500 Vrms 28ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS-stocknr. 802-3525
FabrikantnummerADUM6201ARWZ
FabrikantAnalog Devices
€ 9,49
Each
Aantal stuks
- 2 - 7V 20 μA 5000 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 159-7589
FabrikantnummerADUM4402ARWZ
FabrikantAnalog Devices
€ 5,455
Each (In a Tube of 47)
Aantal stuks
1Mbps 4 SOIC 5V 2.8 mA 5 kVrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.65mm 7.6mm
RS-stocknr. 709-8304
FabrikantnummerADUM2402BRWZ
FabrikantAnalog Devices
€ 7,18
Each
Aantal stuks
10Mbps 4 SOIC 5V 10 μA 5000 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 170-4821
FabrikantnummerIL611-3E
FabrikantNVE
€ 4,802
Each (In a Tube of 100)
Aantal stuks
- 2 - 7V 25 mA, 75 mA 2.5 kVrms 4ns - - -40°C +85°C 10mm 6.2mm 1.8mm
RS-stocknr. 709-8231
FabrikantnummerADUM1201WTRZ
FabrikantAnalog Devices
€ 4,91
Each
Aantal stuks
10Mbps 2 SOIC 5V 10 μA 2500 V 3ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS-stocknr. 753-2431
FabrikantnummerSi8641BC-B-IS1
FabrikantSilicon Labs
€ 2,79
Each
Aantal stuks
150Mbps 4 SOIC 5.5V 7.8 mA 3.75 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS-stocknr. 148-339
FabrikantnummerIL716E
FabrikantNVE
€ 10,45
Each
Aantal stuks
- 4 - 7V 6 mA 2.5 kVrms 4ns - - -40°C +125°C 10.5mm 10.64mm 2.67mm
RS-stocknr. 168-4250
FabrikantnummerADUM3474ARSZ
FabrikantAnalog Devices
€ 5,644
Each (In a Tube of 66)
Aantal stuks
1Mbps 4 SSOP 20V 20 μA 2.5 kVrms 2.5ns 20 Surface Mount -40°C +105°C 7.5mm 1.85mm 5.6mm
RS-stocknr. 145-6277
FabrikantnummerADUM130E1BRWZ
FabrikantAnalog Devices
€ 3,006
Each (In a Tube of 47)
Aantal stuks
150Mbit/s 3 SOIC - 10 μA 3.75 kVrms 1ms 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 759-0541
FabrikantnummerADUM4402ARWZ
FabrikantAnalog Devices
€ 6,34
Each
Aantal stuks
1Mbps 4 SOIC 5V 2.8 mA 5 kVrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.65mm 7.6mm
RS-stocknr. 160-3342
FabrikantnummerADUM242D0BRWZ
FabrikantAnalog Devices
€ 4,592
Each (In a Tube of 47)
Aantal stuks
150Mbit/s 4 SOIC W - 14.9 mA 5 kVrms 1ms 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 697-7852
FabrikantnummerADUM2401CRWZ
FabrikantAnalog Devices
€ 7,54
Each
Aantal stuks
1Mbps 4 SOIC 5V 10 μA 5000 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 148-767
FabrikantnummerIL612-3E
FabrikantNVE
€ 6,25
Each
Aantal stuks
- 2 - 7V 25 mA, 75 mA 2.5 kVrms 4ns - - -40°C +85°C 10mm 6.2mm 1.8mm
RS-stocknr. 709-8259
FabrikantnummerADUM1311ARWZ
FabrikantAnalog Devices
€ 3,21
Each
Aantal stuks
1Mbps 3 SOIC 5.5V 10 μA 2500 Vrms 1ms 16 Surface Mount -40°C +105°C 10.5mm 2.65mm 7.6mm
RS-stocknr. 164-5153
FabrikantnummerMAX14931EAWE+
FabrikantMaxim Integrated
€ 3,64
Each (In a Pack of 2)
Aantal stuks
25Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 753-2352
FabrikantnummerSi8620ED-B-IS
FabrikantSilicon Labs
€ 1,78
Each
Aantal stuks
150Mbps 2 SOIC 5.5V 5.3 mA 5 kV 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS-stocknr. 798-9203
FabrikantnummerADUM1445ARQZ
FabrikantAnalog Devices
€ 4,43
Each
Aantal stuks
2Mbps 4 QSOP 3.6V 1 μA 4000 V 2ns 16 Surface Mount -40°C +125°C 5mm 1.65mm 4.01mm
Related Products
The ADuM640x are quad-channel digital isolators with isoPower® ...
Description:
The ADuM640x are quad-channel digital isolators with isoPower® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the iCoupler® chip scale transformer technology. Regulated output105°C maximum high temperature operation.
The Analog Devices ADuM131x & ADuM330x series of ...
Description:
The Analog Devices ADuM131x & ADuM330x series of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed CMOS ...
The Analog Devices ADuM1300/1301 series is a range ...
Description:
The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed ...
The ADuM140x series are quad-channel digital isolators based ...
Description:
The ADuM140x series are quad-channel digital isolators based on Analog Devices’ iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of ...