Digital Isolator ICs

Filters

101 - 120 van 911 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS-stocknr. 823-2016
FabrikantnummerSi8641AB-B-IS
FabrikantSilicon Labs
€ 1,756
Each (In a Pack of 5)
Aantal stuks
1Mbps 4 SOIC - 7.8 mA dc 2500 Vrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS-stocknr. 121-6918
FabrikantnummerADM3260ARSZ
FabrikantAnalog Devices
€ 5,719
Each (In a Tube of 66)
Aantal stuks
- 4 SSOP 5.5V 30 mA 2500 Vrms 1.2µs 20 Surface Mount -40°C +105°C 7.5mm 1.95mm 5.6mm
RS-stocknr. 813-6595
FabrikantnummerISO7641FMDW
€ 6,24
Each
Aantal stuks
150Mbps 4 SOIC - 10 μA 4243 Vrms 2.3ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 169-0105
FabrikantnummerSI8642AB-B-IS
FabrikantSilicon Labs
€ 1,531
Each (In a Tube of 46)
Aantal stuks
1Mbps 4 SOIC - 6.6 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS-stocknr. 168-9895
FabrikantnummerSI8661BC-B-IS1
FabrikantSilicon Labs
€ 3,456
Each (In a Tube of 48)
Aantal stuks
150Mbps 6 SOIC 5.5V 11.1 mA 3.75 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS-stocknr. 168-4180
FabrikantnummerADUM1402BRWZ-RL
FabrikantAnalog Devices
€ 3,04
Each (On a Reel of 1000)
Aantal stuks
10Mbps 4 SOIC 5V 7 mA 2.5 kVrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.65mm 7.6mm
RS-stocknr. 912-9548
FabrikantnummerADUM5402ARWZ
FabrikantAnalog Devices
€ 8,286
Each (In a Tube of 47)
Aantal stuks
1Mbps 4 SOIC 5V 20 μA 2500 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 831-9113
FabrikantnummerADM3260ARSZ
FabrikantAnalog Devices
€ 7,77
Each
Aantal stuks
- 4 SSOP 5.5V 30 mA 2500 Vrms 1.2µs 20 Surface Mount -40°C +105°C 7.5mm 1.95mm 5.6mm
RS-stocknr. 912-9523
FabrikantnummerADUM5201CRWZ
FabrikantAnalog Devices
€ 8,085
Each (In a Tube of 47)
Aantal stuks
25Mbps 2 SOIC 5V 20 μA 2300 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 162-4190
FabrikantnummerISO7221MD
€ 2,598
Each (In a Tube of 75)
Aantal stuks
150Mbps 2 SOIC - - 2.5 kVrms - 8 - -40°C +125°C - - -
RS-stocknr. 497-2072
FabrikantnummerADUM1100BRZ
FabrikantAnalog Devices
€ 3,50
Each
Aantal stuks
100Mbps 1 SOIC 5V 10 μA 2.5 kVrms 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS-stocknr. 496-8859
FabrikantnummerADUM1401CRWZ
FabrikantAnalog Devices
€ 5,27
Each
Aantal stuks
90Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 159-8007
FabrikantnummerADUM3100BRZ
FabrikantAnalog Devices
€ 2,671
Each (In a Tube of 98)
Aantal stuks
100Mbps 1 SOIC 5V 10 μA 2.5 kVrms 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS-stocknr. 912-9541
FabrikantnummerADUM6402ARWZ
FabrikantAnalog Devices
€ 9,476
Each (In a Tube of 47)
Aantal stuks
1Mbps 4 SOIC 5V 20 μA 5000 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 914-0431
FabrikantnummerADUM1400CRWZ-RL
FabrikantAnalog Devices
€ 3,535
Each (On a Reel of 1000)
Aantal stuks
90Mbit/s 4 SOIC W - 10 mA 2500 Vrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 106-7036
FabrikantnummerADUM1402CRWZ
FabrikantAnalog Devices
€ 4,463
Each (In a Tube of 47)
Aantal stuks
90Mbps 4 SOIC W 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 168-9852
FabrikantnummerSI8605AD-B-IS
FabrikantSilicon Labs
€ 3,979
Each (In a Tube of 46)
Aantal stuks
1Mbps 4 SOIC 5.5V 10.5 mA 5 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS-stocknr. 709-8427
FabrikantnummerADUM6402ARWZ
FabrikantAnalog Devices
€ 11,10
Each
Aantal stuks
1Mbps 4 SOIC 5V 20 μA 5000 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 905-3567
FabrikantnummerADUM3123CRZ
FabrikantAnalog Devices
€ 3,805
Each (In a Pack of 2)
Aantal stuks
1 MHz 1 SOIC - 1 μA 3000 Vrms 1ms 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS-stocknr. 796-9094
FabrikantnummerADUM7642CRQZ
FabrikantAnalog Devices
€ 6,02
Each
Aantal stuks
25Mbps 6 QSOP 5.5V 38 mA 1000 V 1ms 20 Surface Mount -40°C +105°C 8.76mm 1.65mm 4.01mm
Related Products
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
The ADuM348x series from Analog Devices is a ...
Description:
The ADuM348x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is achieved through the combination of high speed CMOS and monolithic air ...
The ADuM3223 is a 4A isolated, half-bridge gate ...
Description:
The ADuM3223 is a 4A isolated, half-bridge gate driver that employ Analog Devices, iCoupler® technology to provide independent and isolated high-side and low-side outputs. It combines high speed CMOS and monolithic transformer technology to provide outstanding performance characteristics superior to ...
The Analog Devices ADuM1300/1301 series is a range ...
Description:
The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed ...