Optocoupler ICs

An optocoupler, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.

How does an optocoupler work?
Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolation
The light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.

Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.

Types of Optocoupler:
• Resistive
• Photodiode
• Phototransistor
• Bidirectional

Output Types
• CMOS
• Darlington
• IGBT Gate Drive
• Logic Gate
• MOSFET
• Photodarlington
• Phototransistor
• Single Transistor
• TRIAC

...
Lees meer Lees minder

Filters

1 - 20 van 688 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Output Device Maximum Forward Voltage Number of Channels Number of Pins Package Type Input Current Type Typical Rise Time Maximum Input Current Isolation Voltage Logic Output Maximum Current Transfer Ratio Minimum Current Transfer Ratio Typical Fall Time
RS-stocknr. 145-1578
FabrikantnummerSFH615A-2
FabrikantVishay
€ 0,342
Each (In a Tube of 100)
Aantal stuks
Through Hole Transistor 1.65V 1 4 PDIP DC 3µs 60 mA 5.3 kVrms - 125% 63 % 14µs
RS-stocknr. 110-185
FabrikantnummerSFH615A-2
FabrikantVishay
€ 0,65
Each
Aantal stuks
Through Hole Transistor 1.65V 1 4 PDIP DC 3µs 60 mA 5.3 kVrms - 125% 63 % 14µs
RS-stocknr. 699-8161
FabrikantnummerCNY17-2
FabrikantVishay
€ 0,399
Each (In a Pack of 10)
Aantal stuks
Through Hole Transistor 1.65V 1 6 PDIP DC 3µs 60 mA 5300 V ac - 125% 63 % 14µs
RS-stocknr. 165-2463
FabrikantnummerCNY17-2
FabrikantVishay
€ 0,371
Each (In a Tube of 50)
Aantal stuks
Through Hole Transistor 1.65V 1 6 PDIP DC 3µs 60 mA 5.3 kVrms - 125% 63 % 14µs
RS-stocknr. 145-1761
FabrikantnummerCNY74-2H
FabrikantVishay
€ 0,625
Each (In a Tube of 50)
Aantal stuks
Through Hole Transistor 1.6V 2 8 PDIP DC 3µs 60 mA 5.3 kVrms - 600% 50 % 4.7µs
RS-stocknr. 699-8177
FabrikantnummerCNY74-2H
FabrikantVishay
€ 0,688
Each (In a Pack of 10)
Aantal stuks
Through Hole Transistor 1.6V 2 8 PDIP DC 3µs 60 mA 5300 V ac - 600% 50 % 4.7µs
RS-stocknr. 708-5304
FabrikantnummerCNY17-3
FabrikantVishay
€ 0,439
Each (In a Pack of 20)
Aantal stuks
Through Hole Transistor 1.65V 1 6 PDIP DC 3µs 60 mA 5300 V ac - 200% 100 % 14µs
RS-stocknr. 284-1190
FabrikantnummerSFH6156-2T
FabrikantVishay
€ 0,78
Each
Aantal stuks
Surface Mount Transistor 1.25V 1 4 SMD DC 3µs 60 mA 5300 Vrms - 125% 63 % 14µs
RS-stocknr. 919-0076
FabrikantnummerCNY17-3
FabrikantVishay
€ 0,399
Each (In a Tube of 50)
Aantal stuks
Through Hole Transistor 1.65V 1 6 DIP DC 3µs 60 mA 5 kVrms - 200% - 14µs
RS-stocknr. 159-6455
FabrikantnummerSFH6156-2T
FabrikantVishay
€ 0,238
Each (On a Reel of 1000)
Aantal stuks
Surface Mount Transistor 1.25V 1 4 SMD DC 3µs 60 mA 5.3 kVrms - 125% 63 % 14µs
RS-stocknr. 165-2322
FabrikantnummerTCLT1008
FabrikantVishay
€ 0,194
Each (On a Reel of 3000)
Aantal stuks
Surface Mount Phototransistor 1.6V 1 4 SOP DC 3µs 60 mA 5 kVrms - 260% 130 % 4.7µs
RS-stocknr. 699-8307
FabrikantnummerTCLT1008
FabrikantVishay
€ 0,463
Each (In a Pack of 10)
Aantal stuks
Surface Mount Phototransistor 1.6V 1 4 SOP DC 3µs 60 mA 5000 V ac - 260% 130 % 4.7µs
RS-stocknr. 919-0070
FabrikantnummerCNY17-4.
FabrikantVishay
€ 0,399
Each (In a Tube of 50)
Aantal stuks
Through Hole Transistor 1.65V 1 6 PDIP DC 4.6µs 60 mA 5300 V ac - 320% 160 % 15µs
RS-stocknr. 708-4973
FabrikantnummerSFH6136
FabrikantVishay
€ 1,33
Each (In a Pack of 5)
Aantal stuks
Through Hole Transistor 1.9V 1 8 PDIP DC - 25 mA 5300 V ac - 35% 19 % -
RS-stocknr. 708-5314
FabrikantnummerCNY17-4.
FabrikantVishay
€ 0,456
Each (In a Pack of 10)
Aantal stuks
Through Hole Transistor 1.65V 1 6 PDIP DC 4.6µs 60 mA 5300 V ac - 320% 160 % 15µs
RS-stocknr. 919-1013
Fabrikantnummer6N139
FabrikantVishay
€ 1,035
Each (In a Tube of 50)
Aantal stuks
Through Hole Darlington 1.7V 1 8 DIP DC - 25 mA 5300 Vrms Yes 2000% - -
RS-stocknr. 918-9997
FabrikantnummerSFH6136
FabrikantVishay
€ 0,932
Each (In a Tube of 50)
Aantal stuks
Through Hole Transistor 1.9V 1 8 PDIP DC - 25 mA 5300 V ac - 35% 19 % -
RS-stocknr. 773-3615
Fabrikantnummer6N139
FabrikantVishay
€ 1,48
Each (In a Bag of 2)
Aantal stuks
Through Hole Darlington 1.7V 1 8 DIP DC - 25 mA 5300 Vrms Yes 2000% - -
RS-stocknr. 699-8322
FabrikantnummerTCLT1600
FabrikantVishay
€ 0,474
Each (In a Pack of 10)
Aantal stuks
Surface Mount Phototransistor 1.6V 1 4 SOP AC 3µs 60 mA 5000 V ac - 300% 80 % 4.7µs
RS-stocknr. 699-8300
FabrikantnummerTCLT1009
FabrikantVishay
€ 0,474
Each (In a Pack of 10)
Aantal stuks
Surface Mount Transistor 1.6V 1 4 SOP DC 3µs 60 mA 5000 V ac - 400% 200 % 4.7µs