Optocoupler ICs

An optocoupler, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.

How does an optocoupler work?
Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolation
The light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.

Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.

Types of Optocoupler:
• Resistive
• Photodiode
• Phototransistor
• Bidirectional

Output Types
• CMOS
• Darlington
• IGBT Gate Drive
• Logic Gate
• MOSFET
• Photodarlington
• Phototransistor
• Single Transistor
• TRIAC

...
Lees meer Lees minder

Filters

1 - 20 van 655 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Output Device Maximum Forward Voltage Number of Channels Number of Pins Package Type Input Current Type Typical Rise Time Maximum Input Current Isolation Voltage Logic Output Maximum Current Transfer Ratio Minimum Current Transfer Ratio Typical Fall Time
RS-stocknr. 169-8551
FabrikantnummerHCPL0600R2
FabrikantON Semiconductor
€ 0,794
Each (On a Reel of 2500)
Aantal stuks
Surface Mount Logic Gate 1.8V 1 8 SOIC DC 50ns 15 mA 3.75 kVrms Yes - - 12ns
RS-stocknr. 166-2191
FabrikantnummerFOD817C3S
FabrikantON Semiconductor
€ 0,071
Each (In a Bag of 2000)
Aantal stuks
Surface Mount Phototransistor 1.4V 1 4 MDIP DC 18µs 50 mA 5 kVrms - 400% - 18µs
RS-stocknr. 124-1737
FabrikantnummerHCPL0600
FabrikantON Semiconductor
€ 1,868
Each (In a Tube of 50)
Aantal stuks
Surface Mount Logic Gate 1.8V 1 8 SOIC DC 50ns 15 mA 3750 V ac Yes - - 12ns
RS-stocknr. 671-1406
FabrikantnummerHCPL0600
FabrikantON Semiconductor
€ 2,12
Each
Aantal stuks
Surface Mount Logic Gate 1.8V 1 8 SOIC DC 50ns 15 mA 3.75 kVrms Yes - - 12ns
RS-stocknr. 671-2743
FabrikantnummerHCPL0600R2
FabrikantON Semiconductor
€ 2,13
Each
Aantal stuks
Surface Mount Logic Gate 1.8V 1 8 SOIC DC 50ns 15 mA 3.75 kVrms Yes - - 12ns
RS-stocknr. 166-3307
FabrikantnummerFOD817C3SD
FabrikantON Semiconductor
€ 0,137
Each (On a Reel of 1000)
Aantal stuks
Surface Mount Phototransistor 1.4V 1 4 MDIP DC 18µs 50 mA 5 kVrms - 400% - 18µs
RS-stocknr. 808-8815
FabrikantnummerFOD817C3S
FabrikantON Semiconductor
€ 0,072
Each (In a Pack of 25)
Aantal stuks
Surface Mount Phototransistor 1.4V 1 4 MDIP DC 18µs 50 mA 5000 Vrms - 400% - 18µs
RS-stocknr. 903-4217
FabrikantnummerFOD817C3SD
FabrikantON Semiconductor
€ 0,376
Each (In a Pack of 50)
Aantal stuks
Surface Mount Phototransistor 1.4V 1 4 PDIP AC 4µs - 5000 V ac Yes 600% - 3µs
RS-stocknr. 184-1023
FabrikantnummerMOC3063M
FabrikantON Semiconductor
€ 0,251
Each (In a Tube of 1000)
Aantal stuks
Through Hole Triac Driver 1.5V 1 6 DIP - - 60 mA 4170 (Minimum) Vrms ac Yes - - -
RS-stocknr. 178-4756
FabrikantnummerMOC3041M
FabrikantON Semiconductor
€ 0,583
Each (In a Tube of 50)
Aantal stuks
Through Hole Triac 1.5V 1 6 DIP DC - 60 mA 7.5 kVrms Yes - - -
RS-stocknr. 166-2208
FabrikantnummerFOD817BSD
FabrikantON Semiconductor
€ 0,111
Each (On a Reel of 1000)
Aantal stuks
Surface Mount Transistor 1.4V 1 4 MDIP DC 18µs 50 mA 5 kVrms - 260% - 18µs
RS-stocknr. 671-1456
FabrikantnummerMOCD207M
FabrikantON Semiconductor
€ 0,93
Each (In a Pack of 5)
Aantal stuks
Surface Mount Transistor 1.55V 2 8 SOIC DC 1.6µs 60 mA 2.5 kVrms - 200% 100 % 2.2µs
RS-stocknr. 671-2768
FabrikantnummerMOCD207R2M
FabrikantON Semiconductor
€ 0,844
Each (In a Pack of 5)
Aantal stuks
Surface Mount Transistor 1.55V 2 8 SOIC DC 1.6µs 60 mA 2.5 kVrms - 200% 100 % 2.2µs
RS-stocknr. 178-4750
FabrikantnummerMOC3061M
FabrikantON Semiconductor
€ 0,599
Each (In a Tube of 50)
Aantal stuks
Through Hole Triac 1.5V 1 6 PDIP AC - 60 mA 7.5 kVrms - - - -
RS-stocknr. 184-1322
FabrikantnummerMOC3063M
FabrikantON Semiconductor
€ 0,601
Each (In a Pack of 10)
Aantal stuks
Through Hole Triac Driver 1.5V 1 6 DIP - - 60 mA 4170 (Minimum) Vrms ac Yes - - -
RS-stocknr. 178-7522
Fabrikantnummer4N35SM
FabrikantON Semiconductor
€ 0,179
Each (In a Bag of 1000)
Aantal stuks
Surface Mount Phototransistor 1.5V 1 6 DIP DC 2µs 3 A 7.5 kVrms Yes 100% - 2µs
RS-stocknr. 146-2040
FabrikantnummerFOD817BS
FabrikantON Semiconductor
€ 0,095
Each (In a Bag of 2000)
Aantal stuks
Surface Mount Transistor 1.4V 1 4 MDIP DC 18µs 50 mA 5 kVrms - 260% - 18µs
RS-stocknr. 903-4226
FabrikantnummerFOD817DSD
FabrikantON Semiconductor
€ 0,309
Each (In a Pack of 50)
Aantal stuks
Surface Mount Phototransistor 1.4V 1 4 PDIP DC 100µs - 5000 V ac Yes 600% - 20µs
RS-stocknr. 145-4479
FabrikantnummerFOD817DSD
FabrikantON Semiconductor
€ 0,113
Each (On a Reel of 1000)
Aantal stuks
Surface Mount Phototransistor 1.4V 1 4 PDIP DC 100µs - 5 kVrms Yes 600% - 20µs
RS-stocknr. 169-8774
FabrikantnummerFOD817DS
FabrikantON Semiconductor
€ 0,095
Each (In a Bag of 2000)
Aantal stuks
Surface Mount Phototransistor 1.4V 1 4 MDIP DC 18µs 50 mA 5 kVrms - 600% - 18µs