Reflective Optical Sensors

Reflective optical sensors are photoelectrical sensors that are used to detect the presence or absence of objects, or measure the distance to those objects. They are a non-contact type of sensor, often used in the automation industry. They can be used to provide real-time information in a manufacturing setting in order to keep processes running smoothly.

How do reflective optical sensors work?

A reflector is positioned opposite the light sensor, and a light beam is passed back and forth between the two. When an object is present, the beam is interrupted, and the sensor will send an electrical signal to the output device.

In some cases, polarising filters may be needed if the objects being detected are themselves reflective. These allow the sensor to tell the difference between light reflected by the reflector and the object.

Advantages of using reflective optical sensors

The advantage of using a reflective optical sensor over a through beam sensor is that they are much easier and less time consuming to install. This is because the transmitter and receiver are housed within the same body.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Peak Sensor Distance Output Device Typical Rise Time Typical Fall Time Number of Channels Number of Pins Mounting Type Package Type Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 778-1396
FabrikantnummerSFH 9206
€ 1,348
Each (In a Pack of 5)
Aantal stuks
5mm Phototransistor 30µs 40µs 1 6 Surface Mount SMD 6.2 x 2.1 x 4.2mm 4.2mm 6.2mm +100°C -40°C 2.1mm
RS-stocknr. 168-5476
FabrikantnummerSFH 9206
€ 0,399
Each (On a Reel of 1000)
Aantal stuks
5mm Phototransistor 30µs 40µs 1 6 Surface Mount SMD 6.2 x 2.1 x 4.2mm 4.2mm 6.2mm +100°C -40°C 2.1mm
RS-stocknr. 170-9507
FabrikantnummerSFH 9540
€ 1,542
Each (In a Tube of 70)
Aantal stuks
- - - - - 4 Surface Mount - 13.46 x 6.8 x 10mm - - - - -
RS-stocknr. 894-7124
FabrikantnummerSFH 7060
€ 3,212
Each (In a Pack of 5)
Aantal stuks
- - 16ns 16ns - 12 Surface Mount Chip 7.2 x 2.5 x 0.9mm 0.9mm 7.2mm +85°C -40°C 2.5mm
RS-stocknr. 876-8824
FabrikantnummerSFH 9540
€ 2,167
Each (In a Pack of 10)
Aantal stuks
- - - - - 4 Surface Mount - 13.46 x 6.8 x 10mm - - - - -
RS-stocknr. 915-4917
FabrikantnummerSFH 9206-5/6
€ 1,197
Each (In a Pack of 10)
Aantal stuks
1 → 5mm Phototransistor 30µs 40µs - 6 Surface Mount - 4.2 x 3.4 x 2.1mm 2.1mm 4.2mm +100°C -40°C 3.4mm
RS-stocknr. 915-4926
FabrikantnummerSFH 9206-6/7
€ 1,197
Each (In a Pack of 10)
Aantal stuks
1 → 5mm Phototransistor 30µs 40µs - 6 Surface Mount - 4.2 x 3.4 x 2.1mm 2.1mm 4.2mm +100°C -40°C 3.4mm
RS-stocknr. 170-9658
FabrikantnummerSFH 9206-6/7
€ 0,43
Each (On a Reel of 1000)
Aantal stuks
1 → 5mm Phototransistor 30µs 40µs - 6 Surface Mount - 4.2 x 3.4 x 2.1mm 2.1mm 4.2mm +100°C -40°C 3.4mm
RS-stocknr. 170-9657
FabrikantnummerSFH 9206-5/6
€ 0,431
Each (On a Reel of 1000)
Aantal stuks
1 → 5mm Phototransistor 30µs 40µs - 6 Surface Mount - 4.2 x 3.4 x 2.1mm 2.1mm 4.2mm +100°C -40°C 3.4mm