Slotted Optical Switches

Slotted optical switches (also called opto switches) are devices that provide status indications (on or off) when light beams are interrupted in various types of instruments, systems and equipment.

The switches contain phototransistors, which are illuminated by infrared light from the LEDs. The illumination causes the phototransistors to conduct. If objects are then placed into the slots between the transistors and the LEDs, the interruption of the light beams causes the transistors to switch off.

Optical slotted switches may also house rotating discs with holes around the rims. These holes spin within the light paths of the switches to create on and off pulses and direct the speed of the spinning discs.

What are slotted optical switches used for?

Slotted optical switches are used in assembly line production systems, machine automation and machine safety indicators.

The switches are standard in computer peripherals like printers, where the projection images get interrupted when they reach the end of their travel.

Types of slotted optical switches

Slotted optical switches are classified by their output mechanisms (buffers, inverters, interrupters), mounting types (through hole, panel, surface) and the number of pins located on the switches.


...
Lees meer Lees minder

Filters

1 - 20 van 223 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Device Number of Channels Typical Rise Time Typical Fall Time Mounting Type Package Type Number of Pins Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Slot Width Width
RS-stocknr. 455-0868
FabrikantnummerOPB625
FabrikantOptek
€ 2,16
Each
Aantal stuks
Buffer, Open-Collector with 10K Pull-Up Resistor 1 30ns 30ns Through Hole - 5 5.58 x 10.16 x 9.52mm 9.52mm 5.58mm +100°C -40°C 4.83mm 10.16mm
RS-stocknr. 170-0773
FabrikantnummerOPB625
FabrikantOptek
€ 2,039
Each (In a Tube of 100)
Aantal stuks
Buffer, Open-Collector with 10K Pull-Up Resistor 1 30ns 30ns Through Hole - 5 5.58 x 10.16 x 9.52mm 9.52mm 5.58mm +100°C -40°C 4.83mm 10.16mm
RS-stocknr. 455-0896
FabrikantnummerOPB916BZ
FabrikantOptek
€ 5,27
Each
Aantal stuks
Buffer, Open-Collector with 10K Pull-Up Resistor 1 50ns 50ns Screw Mount - 5 30.73 x 6.48 x 19.3mm 19.3mm 30.73mm +80°C -40°C 5.08mm 6.48mm
RS-stocknr. 219-2533
FabrikantnummerEE-SX1041
FabrikantOmron
€ 2,45
Each
Aantal stuks
Transistor 1 4000ns 4000ns Through Hole - 4 6 x 14.6 x 10.9mm 10.9mm 6mm +95°C -25°C 5mm 14.6mm
RS-stocknr. 170-0776
FabrikantnummerOPB916BZ
FabrikantOptek
€ 5,177
Each (In a Bag of 25)
Aantal stuks
Buffer, Open-Collector with 10K Pull-Up Resistor 1 50ns 50ns Screw Mount - 5 30.73 x 6.48 x 19.3mm 19.3mm 30.73mm +80°C -40°C 5.08mm 6.48mm
RS-stocknr. 880-2015
FabrikantnummerOPB840W11Z
FabrikantOptek
€ 5,89
Each
Aantal stuks
Transistor 1 - - Screw Mount - 4 23.75 x 6.35 x 10.54mm 10.54mm 23.75mm +80°C -40°C 3.18mm 6.35mm
RS-stocknr. 170-0958
FabrikantnummerOPB840W11Z
FabrikantOptek
€ 5,495
Each (In a Bag of 100)
Aantal stuks
Transistor 1 - - Screw Mount - 4 23.75 x 6.35 x 10.54mm 10.54mm 23.75mm +80°C -40°C 3.18mm 6.35mm
RS-stocknr. 170-0765
FabrikantnummerOPB815L
FabrikantOptek
€ 2,613
Each (In a Bag of 25)
Aantal stuks
Phototransistor 1 - - Screw Mount - 4 32 x 6.6 x 14.35mm 14.35mm 32mm +80°C -40°C 9.53mm 6.6mm
RS-stocknr. 194-4024
FabrikantnummerOPB815L
FabrikantOptek
€ 2,68
Each
Aantal stuks
Phototransistor 1 - - Screw Mount - 4 32 x 6.6 x 14.35mm 14.35mm 32mm +80°C -40°C 9.53mm 6.6mm
RS-stocknr. 453-0836
FabrikantnummerH21A3
FabrikantIsocom
€ 1,59
Each (In a Pack of 5)
Aantal stuks
Phototransistor 1 8µs 50µs Screw Mount - 4 25.7 x 6.6 x 11.1mm 11.1mm 25.7mm +85°C -25°C 3mm 6.6mm
RS-stocknr. 708-5553
FabrikantnummerTCST2103
FabrikantVishay
€ 1,636
Each (In a Pack of 5)
Aantal stuks
Phototransistor 1 10µs 8µs Through Hole - 4 24.5 x 6.3 x 11.1mm 11.1mm 24.5mm +85°C -55°C 3.1mm 6.3mm
RS-stocknr. 919-0174
FabrikantnummerTCST2103
FabrikantVishay
€ 1,033
Each (In a Tube of 85)
Aantal stuks
Phototransistor 1 10 μ 8µs Through Hole - 4 24.5 x 6.3 x 11.1mm 11.1mm 24.5mm 85°C -55°C 3.1mm 6.3mm
RS-stocknr. 219-2577
FabrikantnummerEE-SG3B
FabrikantOmron
€ 8,39
Each
Aantal stuks
Phototransistor 1 4000ns 4000ns Through Hole - 4 25.4 x 6.35 x 11.7mm 11.7mm 25.4mm +85°C -25°C 3.6mm 6.35mm
RS-stocknr. 219-2555
FabrikantnummerEE-SX1042
FabrikantOmron
€ 2,71
Each
Aantal stuks
Transistor 1 4000ns 4000ns Through Hole - 4 14 x 5 x 14.5mm 14.5mm 14mm +85°C -25°C 5mm 5mm
RS-stocknr. 177-4907
FabrikantnummerEE-SX1081
FabrikantOmron
€ 1,661
Each (In a Box of 200)
Aantal stuks
Phototransistor 1 4µs 4µs Through Hole - 4 13.7 x 5 x 10mm 10mm 13.7mm +85°C -25°C 5mm 5mm
RS-stocknr. 146-1449
FabrikantnummerTCUT1350X01
FabrikantVishay
€ 0,659
Each (On a Reel of 2000)
Aantal stuks
Phototransistor 2 9µs 16µs Surface Mount - 6 5.5 x 4 x 4mm 4mm 5.5mm +125°C -40°C 3mm 4mm
RS-stocknr. 177-4905
FabrikantnummerEE-SX4009-P1
FabrikantOmron
€ 2,894
Each (In a Box of 100)
Aantal stuks
Phototransistor 1 - - Screw Mount - 3 7 x 11 x 34mm 34mm 7mm +75°C -25°C 5mm 11mm
RS-stocknr. 788-4962
FabrikantnummerEE-SX4009-P1
FabrikantOmron
€ 5,30
Each (In a Pack of 2)
Aantal stuks
Phototransistor 1 - - Screw Mount - 3 7 x 11 x 34mm 34mm 7mm +75°C -25°C 5mm 11mm
RS-stocknr. 788-4943
FabrikantnummerEE-SX1081
FabrikantOmron
€ 3,028
Each (In a Pack of 5)
Aantal stuks
Phototransistor 1 4µs 4µs Through Hole - 4 13.7 x 5 x 10mm 10mm 13.7mm +85°C -25°C 5mm 5mm
RS-stocknr. 908-7132
FabrikantnummerOPB810W51Z
FabrikantOptek
€ 4,46
Each
Aantal stuks
Transistor - - - Panel Mount Wire - 30.99 x 6.35 x 15.63mm 15.63mm 30.99mm +80°C -40°C 9.53mm 6.35mm