Slotted Optical Switches

Slotted optical switches (also called opto switches) are devices that provide status indications (on or off) when light beams are interrupted in various types of instruments, systems and equipment.

The switches contain phototransistors, which are illuminated by infrared light from the LEDs. The illumination causes the phototransistors to conduct. If objects are then placed into the slots between the transistors and the LEDs, the interruption of the light beams causes the transistors to switch off.

Optical slotted switches may also house rotating discs with holes around the rims. These holes spin within the light paths of the switches to create on and off pulses and direct the speed of the spinning discs.

What are slotted optical switches used for?

Slotted optical switches are used in assembly line production systems, machine automation and machine safety indicators.

The switches are standard in computer peripherals like printers, where the projection images get interrupted when they reach the end of their travel.

Types of slotted optical switches

Slotted optical switches are classified by their output mechanisms (buffers, inverters, interrupters), mounting types (through hole, panel, surface) and the number of pins located on the switches.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Device Number of Channels Typical Rise Time Typical Fall Time Mounting Type Package Type Number of Pins Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Slot Width Width
RS-stocknr. 178-1533
FabrikantnummerGP1A51HRJ00F
FabrikantSharp
€ 0,863
Each (In a Bag of 100)
Aantal stuks
Photologic, Pull Up 1 0.1µs 0.05µs Screw Mount - 5 18 x 12.2 x 10mm 10mm 18mm +85°C -25°C 3mm 12.2mm
RS-stocknr. 666-6473
FabrikantnummerGP1A51HRJ00F
FabrikantSharp
€ 1,482
Each (In a Pack of 5)
Aantal stuks
Photologic, Pull Up 1 0.1µs 0.05µs Screw Mount - 5 18 x 12.2 x 10mm 10mm 18mm +85°C -25°C 3mm 12.2mm
RS-stocknr. 178-5031
FabrikantnummerGP1S093HCZ0F
FabrikantSharp
€ 0,30
Each (In a Tube of 100)
Aantal stuks
Phototransistor 1 50µs 50µs Through Hole - 4 2.6 x 4.5 x 2.9mm 2.9mm 2.6mm +85°C -25°C 2mm 4.5mm
RS-stocknr. 178-5082
FabrikantnummerGP1S092HCPIF
FabrikantSharp
€ 0,277
Each (On a Reel of 2000)
Aantal stuks
Phototransistor 1 50µs 50µs Surface Mount SMD 4 2.6 x 4.5 x 2.9mm 2.9mm 2.6mm +85°C -25°C 2mm 4.5mm
RS-stocknr. 666-6511
FabrikantnummerGP1S092HCPIF
FabrikantSharp
€ 0,637
Each (In a Pack of 10)
Aantal stuks
Phototransistor 1 50µs 50µs Surface Mount SMD 4 2.6 x 4.5 x 2.9mm 2.9mm 2.6mm +85°C -25°C 2mm 4.5mm
RS-stocknr. 178-5045
FabrikantnummerGP1S52VJ000F
FabrikantSharp
€ 0,439
Each (In a Bag of 1000)
Aantal stuks
Phototransistor 1 3µs 4µs Through Hole - 4 12.2 x 5 x 10mm 10mm 12.2mm +85°C -25°C 3mm 5mm
RS-stocknr. 666-6536
FabrikantnummerGP1S52VJ000F
FabrikantSharp
€ 0,862
Each (In a Pack of 5)
Aantal stuks
Phototransistor 1 3µs 4µs Through Hole - 4 12.2 x 5 x 10mm 10mm 12.2mm +85°C -25°C 3mm 5mm
RS-stocknr. 666-6514
FabrikantnummerGP1S093HCZ0F
FabrikantSharp
€ 0,371
Each (In a Pack of 10)
Aantal stuks
Phototransistor 1 50µs 50µs Through Hole - 4 2.6 x 4.5 x 2.9mm 2.9mm 2.6mm +85°C -25°C 2mm 4.5mm
RS-stocknr. 146-0769
FabrikantnummerGP1S173LCS2F
FabrikantSharp
€ 1,031
Each (In a Pack of 10)
Aantal stuks
Phototransistor 1 3µs 4µs Snap-In - 5 27.1 x 9.8 x 16.3mm 16.3mm 27.1mm -30°C +95°C 4.3mm 9.8mm
RS-stocknr. 146-0771
FabrikantnummerGP1S50J000F
FabrikantSharp
€ 0,949
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 146-0775
FabrikantnummerGP1A173LCS3F
FabrikantSharp
€ 0,731
Each (In a Pack of 10)
Aantal stuks
Photointerrupter 1 166 (Minimum)µs 166 (Minimum)µs Snap-In - 5 27.1 x 9.8 x 16.2mm 16.2mm 27.1mm -30°C +95°C 4.3mm 9.8mm
RS-stocknr. 666-6518
FabrikantnummerGP1S094HCZ0F
FabrikantSharp
€ 0,57
Each (In a Pack of 5)
Aantal stuks
Phototransistor 1 50µs 50µs Through Hole - 4 5.5 x 2.6 x 4.8mm 4.8mm 5.5mm +85°C -25°C 3mm 2.6mm
RS-stocknr. 146-0719
FabrikantnummerGP1S173LCS2F
FabrikantSharp
€ 0,975
Each (In a Tray of 200)
Aantal stuks
Phototransistor 1 3µs 4µs Snap-In - 5 27.1 x 9.8 x 16.3mm 16.3mm 27.1mm -30°C +95°C 4.3mm 9.8mm
RS-stocknr. 178-7410
FabrikantnummerGP1S094HCZ0F
FabrikantSharp
€ 0,196
Each (In a Bag of 5000)
Aantal stuks
Phototransistor 1 50µs 50µs Through Hole - 4 5.5 x 2.6 x 4.8mm 4.8mm 5.5mm +85°C -25°C 3mm 2.6mm
RS-stocknr. 146-0723
FabrikantnummerGP1A173LCS3F
FabrikantSharp
€ 0,507
Each (In a Tray of 200)
Aantal stuks
Photointerrupter 1 166 (Minimum)µs 166 (Minimum)µs Snap-In - 5 27.1 x 9.8 x 16.2mm 16.2mm 27.1mm -30°C +95°C 4.3mm 9.8mm