Rack Cable Management

Rack cable management covers a range of products used to manage and organise network cables within a server rack cabinet.

Why do you need cable management?

19-inch rack accessories prevent cables from being unplugged or pulled out of servers protecting the integrity of a network. Cables can be a trip hazard. Organising your cables enables you to easily and quickly make changes to rack servers, maintain existing or new hardware. No need to unplug anything or navigate through tangled cables. An important part of cable management is to label all cabling and cable equipment.

Typical Solutions.

Cable organiser.

A cable organiser, sometimes referred to as a cable manager, cable carrier or cable tidy can be horizontal or vertical. They help to bundle and route cables. This provides easy access to the cables and you can easily identify cables within the bundle. Many cable tidies feature rings that cables can be fed through, helping you to keep cabling neat. The rings can be made from plastic, metal or Velcro. Cable managers offer extra support to cables, preventing strain and enhancing the lifespan of network cables.

Cable Tray.

Cables can be rested on cable trays and routed around the server cabinet. These rarely have a ring or loop like cable managers, but often have gaps or vents that help to prevent overheating.

Cable Entry Panel.

Cable entry panel also called a cable entry seal or brush strip seal is an additional way of protecting your network hardware. Cables run through a panel opening preventing dust and dirt from entering the data cabinet with the cable. They contain a brush that removes contaminants, preventing them from entering the server cabinet. Some have an internal latch that cannot be opened without a key. If you use a cable entry seal, the integrity of a sealed cabinet is not compromised.

Cable Management Arm.

Cable management arms can be attached to racking within a server cabinet providing enough cable slack to pull running equipment out of a 19-inch rack without unplugging or removing cables. Cable management arms remove stress on cables, enhancing their lifespan, normally hinged or bent to offer flexibility with different racking. Some are compatible with square hole racks or round hole racks, some models are suitable for both types.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Dimensions For Use With Material Height U Number of Rings
RS-stocknr. 721-2837
Fabrikantnummer20118729
€ 84,44
Each
Aantal stuks
Cable Support w/ Return Spring 433.3 x 15.9 x 66.9mm 19-Inch Cabinet Steel - -
RS-stocknr. 136-2064
Fabrikantnummer23130506
€ 10,23
1 Box of 4
Box(es)
Cable Management Ring 90 x 40mm 19-Inch Cabinet Plastic - 4
RS-stocknr. 136-2067
Fabrikantnummer60118457
€ 27,56
1 Box of 5
Box(es)
Cable Management Ring 115 x 44mm 19-Inch Cabinet Steel - 5
RS-stocknr. 721-2834
Fabrikantnummer20118706
€ 44,99
Each
Aantal stuks
Cable Support w/o Return Spring 424.5 x 24 x 61.5mm 19-Inch Cabinet Steel - -
RS-stocknr. 136-2068
Fabrikantnummer60118458
€ 30,66
1 Box of 5
Box(es)
Cable Management Ring 55 x 42mm 19-Inch Cabinet Plastic - 5