Enclosure Accessories

Enclosure accessories are all of the parts you need to use with an enclosure you are installing. The accessories complement the enclosure allowing you to adapt your enclosure to meet specific requirements and uses. An enclosure is a piece of equipment used to protect and house different types of hardware and equipment from electrical, electronic, industrial and many other devices where protection is important.

What are Enclosure Accessories used for?

Enclosure accessories are used for a range of functions from attaching parts to an enclosure to mounting parts of the enclosure and even installation. They are versatile pieces of equipment that can adapt an enclosure to meet the user's requirements and equipment storage functions. 

Types of Enclosure Accessories:

There are many types of enclosure accessories available from the smallest screw or nut to mounting plates and DIN rails. Some of the endless list of accessories and components available include:Air Vents and Cooling AccessoriesDIN Rails, DIN Mounting Kits and DIN Rail ClipsMounting Plates, Mounting Brackets, Mounting Plates and Panels, Blanking Plates and Wall Mounting EquipmentCable Management, Covers, Lids, Connection Pins, Connection Terminals and ConnectorsScrew Kits, Enclosures Rails, Doors, Retainers and ShelvesEarthing Equipment and EMC CoversBolts, Flanges, Nuts, Screws, Panel Kits, Gaskets, Cam Locks and HingesInfrared Equipment, Inspection Windows and InsulationKeys, Keylocks, Handles, Keypads, Lighting kits and SwitchesPCB Equipment and Enclosure SecurityEnd Covers and Sealing KitsStabilizing PartsTerminal Equipment, Test Adapters and SocketsAccessories IP Rating Available:IP20, IP30, IP67, IP68, NEMA 4, NEMA 12, NEMA 4X and many others.Hazardous Area Certification Available:ATEX


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Length For Use With Width Height Dimensions Material Colour IP Rating Thread Size Key Barrel Number Series Quantity Hazardous Area Certification
RS-stocknr. 258-7717
FabrikantnummerAL48
€ 15,30
1 Pair
Pair(s)
Quick Release Fastener - A48 Enclosure - - - - - - - - - - -
RS-stocknr. 258-7672
FabrikantnummerA12SPK10C
€ 82,34
Each
Aantal stuks
Hinged Mounting Plate 301mm 318 x 267 mm Case 2mm 249mm 301 x 2 x 249mm Aluminium - - - - - - -
RS-stocknr. 258-7701
FabrikantnummerA18SPK16C
€ 90,10
Each
Aantal stuks
Hinged Mounting Plate 398mm 472 x 421 mm Case 2mm 451mm 398 x 2 x 451mm Aluminium - - - - - - -
RS-stocknr. 258-7666
FabrikantnummerA10SPK8C
€ 104,14
Each
Aantal stuks
Hinged Mounting Plate 250mm 267 x 216 mm Case 2mm 198mm 250 x 2 x 198mm Aluminium - - - - - - -
RS-stocknr. 291-9063
Fabrikantnummer34562748
€ 16,35
Each
Aantal stuks
Mounting Plate 160mm RatioPac Pro Desktop Case 8mm 431mm 160 x 8 x 431.35mm Aluminium - - - - - - -