Rack Fitting Cases & Enclosures

Rack fitting enclosures are specialised devices used as protection and designed for mounting standard 19" rack-mount equipment-servers, routers, UPS systems, switches, audio/video-units. For electronic equipment racks (e.g., 19 or 23 inches wide), the term 1U is used to define one rack unit of height. To be precise, 1U equals 1.75-inches (44.45mm) of rack height. U is the standard unit of measure for designating the vertical usable space, or height of racks (metal frame designed to hold hardware devices) and cabinets (enclosures with one or more doors). This unit of measurement refers to the space between shelves on a rack. 1U is equal to 1.75 inches.

Therefore, a 2U rack mount height would be 2 x 1.75”, which equals 3.5-inches high.

These PC cases are available in specific server sizes namely 1U, 2U, 3U, 4U

How do rack fitting cases and enclosures work?
The front panels of rack fitting case sare usually pre-drilled so you can easily mount them in an industry standard rack. They are designed with ventilation slots, usually at the top and bottom to keep your electronics cool. The cases and enclosures will also come with screws to prevent equipment from moving within the rack and they come in different configurations.

What are rack fitting cases and enclosures used for?
Rack fitting cases and enclosures are fitted inside rack units to secure equipment, save storage and protect fragile rack-mounted equipment. They are used in a broad range of sectors: satellite and telecoms, live performance and test and measurement products, data centres, central offices and equipment rooms.

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Rack Units External Dimensions External Height External Width External Depth Colour Ventilated External Case Material Frame Depth Front Panel Material Weight Enclosure Rating Mounting Type Series
RS-stocknr. 287-4601
Fabrikantnummer777005020
FabrikantRose
€ 39,08
Each
Aantal stuks
- 48 x 96 x 116mm 48 mm 96 mm 116mm Black - Al Mg Si 0.5 - - - - - Multitronic