Window Locks

Window locks are a massive part of security and peace of mind, as a strong and reliable window lock will ensure that your cabinets are locked efficiently. With both left and right handed versions available, these locks can easily be suited to the environment. Particularly if the majority of users within the building are left handed but as a standard, right-hand locks are usually most commonly used on storage equipment. Features and Benefits Suitable for both UPVC and timer windows Models with a click to latch feature Models with corresponding Keys are also available

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Handedness Colour Cranked
RS-stocknr. 347-8838
Fabrikantnummer0140713
€ 11,18
Each
Aantal stuks
None White Yes
RS-stocknr. 347-8850
Fabrikantnummer0142716
€ 12,30
Each
Aantal stuks
Left White Yes
RS-stocknr. 351-7488
Fabrikantnummer0142717
€ 12,19
Each
Aantal stuks
Right White Yes
Related Products
This quarter turn latch is keyed and has ...
Description:
This quarter turn latch is keyed and has a wing knob. It is Powder Coat and Die-Cast Zinc Alloy. Designed for a 24.5 mm grip. It is supplied with standard Euro keys. It is supplied with a rubber gasket for ...
The Codelock CL100 is a lightweight, easy to ...
Description:
The Codelock CL100 is a lightweight, easy to install mechanical door lock. The code lock lets you stay in control of who can access your home, garage, office and workshop. Easy to fit Comes ready with random, unrecorded codes Tumbler ...
The Codelock 10 button CL50 is a stylish ...
Description:
The Codelock 10 button CL50 is a stylish non-handed, mini mechanical door lock. The compact lock is suitable for using on either right or left handed hung doors. Versatile Easy to fit Hold open function Over 500 code combinations.
Standalone mini-lock with mechanical code with surface mounted ...
Description:
Standalone mini-lock with mechanical code with surface mounted deadbolt.1 code available.Opened using 4 → 6 character code.More than 4000 possible combinations.Suitable for doors 25 → 55 mm thick.Reversible - left-handed or right-handed.Interior or exterior installation.