Extension Springs

Filters

1 - 20 van 60 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Free Length Maximum Extended Length Outside Diameter Wire Diameter Initial Tension Spring Rate Ends
RS-stocknr. 751-758
FabrikantRS PRO
€ 0,743
Each (In a Pack of 10)
Aantal stuks
Steel 41.4mm 125.70mm 6mm 0.55mm 9.5N 0.1N/mm -
RS-stocknr. 821-396
FabrikantRS PRO
€ 1,014
Each (In a Pack of 10)
Aantal stuks
Stainless Steel 27.2mm 95.70mm 4mm 0.36mm 3.55N 0.048N/mm -
RS-stocknr. 821-510
FabrikantRS PRO
€ 0,996
Each (In a Pack of 10)
Aantal stuks
Stainless Steel 47.6mm 147.30mm 7mm 0.63mm 10.2N 0.09N/mm -
RS-stocknr. 121-321
FabrikantRS PRO
€ 1,862
Each (In a Pack of 5)
Aantal stuks
Steel 87.2mm 134.80mm 12mm 1.8mm 141N 2.52N/mm -
RS-stocknr. 821-481
FabrikantRS PRO
€ 0,831
Each (In a Pack of 10)
Aantal stuks
Stainless Steel 41.4mm 125.70mm 6mm 0.55mm 7.9N 0.08N/mm -
RS-stocknr. 821-453
FabrikantRS PRO
€ 0,903
Each (In a Pack of 10)
Aantal stuks
Stainless Steel 37.7mm 116.10mm 5.5mm 0.5mm 6.50N 0.07N/mm -
RS-stocknr. 751-679
FabrikantRS PRO
€ 0,838
Each (In a Pack of 10)
Aantal stuks
Steel 32.9mm 87.6mm 3.6mm 0.4mm 6.53N 0.11N/mm -
RS-stocknr. 751-859
FabrikantRS PRO
€ 0,818
Each (In a Pack of 10)
Aantal stuks
Steel 44.1mm 73.80mm 6.3mm 0.9mm 37.1N 1.06N/mm -
RS-stocknr. 751-843
FabrikantRS PRO
€ 0,881
Each (In a Pack of 10)
Aantal stuks
Steel 60.6mm 188.6mm 9mm 0.8mm 19N 0.13N/mm -
RS-stocknr. 821-425
FabrikantRS PRO
€ 0,692
Each (In a Pack of 10)
Aantal stuks
Stainless Steel 25mm 80.80mm 5mm 0.45mm 5.40N 0.09N/mm -
RS-stocknr. 121-359
FabrikantRS PRO
€ 1,34
Each (In a Pack of 5)
Aantal stuks
Steel 77.8mm 97.4mm 13mm 2.5mm 317N 13.7N/mm -
RS-stocknr. 121-416
FabrikantRS PRO
€ 7,307
Each (In a Pack of 3)
Aantal stuks
Steel 109mm 128mm 25mm 5mm 1110N 49.7N/mm -
RS-stocknr. 821-447
FabrikantRS PRO
€ 0,711
Each (In a Pack of 10)
Aantal stuks
Stainless Steel 27.7mm 80mm 5.5mm 0.5mm 6.5N 0.11N/mm Looped
RS-stocknr. 751-837
FabrikantRS PRO
€ 0,593
Each (In a Pack of 10)
Aantal stuks
Steel 44.6mm 130.20mm 9mm 0.8mm 19N 0.19N/mm -
RS-stocknr. 751-786
FabrikantRS PRO
€ 0,766
Each (In a Pack of 10)
Aantal stuks
Steel 47.6mm 147.3mm 7mm 0.63mm 12.2N 0.11N/mm -
RS-stocknr. 121-337
FabrikantRS PRO
€ 0,929
Each (In a Pack of 10)
Aantal stuks
Steel 48mm 58.10mm 11mm 2.2mm 259N 21.9N/mm -
RS-stocknr. 821-532
FabrikantRS PRO
€ 1,029
Each (In a Pack of 10)
Aantal stuks
Stainless Steel 38.5mm 106.00mm 7.5mm 0.7mm 12.8N 0.17N/mm -
RS-stocknr. 751-685
FabrikantRS PRO
€ 0,61
Each (In a Pack of 10)
Aantal stuks
Steel 22.1mm 42.3mm 3.2mm 0.45mm 10.70N 0.49N/mm -
RS-stocknr. 751-821
FabrikantRS PRO
€ 0,766
Each (In a Pack of 10)
Aantal stuks
Steel 32.6mm 86.1mm 9mm 0.8mm 19N 0.3N/mm -
RS-stocknr. 751-865
FabrikantRS PRO
€ 1,298
Each (In a Pack of 10)
Aantal stuks
Steel 50mm 142.20mm 10mm 0.9mm 24N 0.23N/mm -
Related Products
Material to DIN 17224 No.1, 4310 or BS2056 ...
Description:
Material to DIN 17224 No.1, 4310 or BS2056 EN58AEnds are squared and ungroundAppearance: brown/bronzeMade with a right hand helix.
Manufactured from high tensile strength piano/music wire, with ...
Description:
Manufactured from high tensile strength piano/music wire, with a right-hand (clockwise) helix and looped ends. Attached at both endsSprings absorb and store energyCreate resistance to pulling forceInitial tension manipulation can achieve individual requirementsWound to oppose extension.
Extension springs are coiled attached by two components ...
Description:
Extension springs are coiled attached by two components from both ends of the spring. When pulled apart the extension springs pull them back together again. The springs tension can be adapted depending on the applications load requirements. Absorb and store ...
Bright zinc steel RS 894-6803Black epoxy steel RS ...
Description:
Bright zinc steel RS 894-6803Black epoxy steel RS 894-6806, 894-6800.