Enclosure Accessories

Enclosure accessories are all the component and additional parts that can be used in conjunction with enclosures. Enclosures are pieces of equipment used to house and protect different items of hardware, most commonly electronics. Accessories enable you to tweak and enhance the function of your chosen device enclosure.

What are enclosure accessories used for?

Depending on their specific function, enclosure accessories can be used to mount, secure or attach parts to enclosures of different styles and types. Using enclosure accessories is a good way of tailoring an enclosure to the specific needs of your equipment.

Types of enclosure accessories

There is a wide range of enclosure accessories available, but some common types include:

  • mounting accessories, such as brackets, screws and nuts, allowing the enclosure to be attached to another surface
  • additional panels, to be added into the basic frame of the enclosure
  • locks, keys and keypads, for additional security
  • stability accessories, such as self-adhesive feet, to ensure the enclosure doesn't move around

...
Lees meer Lees minder

Filters

21 - 40 van 1193 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Length For Use With Width Height Dimensions Material Colour IP Rating Thread Size Key Barrel Number Series Quantity Height U
RS-stocknr. 860-4506
Fabrikantnummer2533000
FabrikantRittal
€ 21,20
Each
Aantal stuks
Handle - AE Enclosure, BG Enclosure, EB Enclosure - - - Plastic RAL 9011 - - - - - -
RS-stocknr. 434-9961
Fabrikantnummer82100004
FabrikantRose
€ 40,01
Each
Aantal stuks
Keypad 97mm Beluga 180 Enclosure 2mm 51mm 97 x 1.5 x 51mm Plastic - - - - - - -
RS-stocknr. 457-1095
Fabrikantnummer2485000
FabrikantRittal
€ 14,40
Each
Aantal stuks
Key Lock - AE Compact Enclosure - - - Plastic - - - - - - -
RS-stocknr. 209-6255
FabrikantnummerA9257209
FabrikantOKW
€ 11,48
Each
Aantal stuks
Feet - Mettec Case - - - ABS Black - - - - - -
RS-stocknr. 297-1235
FabrikantRS PRO
€ 38,43
Each
Aantal stuks
Inspection Window 127mm 46277-3, DIN 43880 47mm 94mm 127 x 47 x 93.5mm Polycarbonate Grey - - - - - -
RS-stocknr. 124-3431
Fabrikantnummer2548.000
FabrikantRittal
€ 5,54
Each
Aantal stuks
Square Key - 8 mm Square Lock - - - - - - - - - - -
RS-stocknr. 704-3956
Fabrikantnummer92065000
FabrikantBopla
€ 20,96
Each
Aantal stuks
Seal 181.1mm Alu-Topline 1865 Enclosures 68.2mm 2mm 181.1 x 68.2 x 1.5mm Rubber Black IP54 - - - - -
RS-stocknr. 570-647
Fabrikantnummer1455MS100BK
FabrikantHammond
€ 11,12
1 Bag of 100
Bag(s)
Screw 10mm 1455 Panel - - 9.52 x Ø5.38mm Steel Black - - - - - -
RS-stocknr. 434-9983
Fabrikantnummer82100006
FabrikantRose
€ 65,88
Each
Aantal stuks
Keypad 119mm Beluga 220 Enclosure 2mm 61mm 119 x 1.5 x 61mm Plastic - - - - - - -
RS-stocknr. 478-0312
Fabrikantnummer37105000
FabrikantRose
€ 14,57
1 Bag of 4
Bag(s)
External Mounting Bracket - Stainless Steel Watertight Enclosure - - - Stainless Steel - - - - - - -
RS-stocknr. 518-6503
FabrikantnummerMP 4030 mounting plate
FabrikantFibox
€ 11,67
Each
Aantal stuks
Mounting Plate 350mm CAB P Enclosure 2mm 250mm 350 x 1.5 x 250mm Steel - - - - - - -
RS-stocknr. 298-1636
Fabrikantnummer84102000
FabrikantBopla
€ 9,56
Each
Aantal stuks
End Panel 108.6mm Alubos 1000 Enclosures 34.6mm 7mm 108.6 x 34.6 x 6.7mm Aluminium Black - - - - - -
RS-stocknr. 399-6689
FabrikantnummerKL1592000
FabrikantRittal
€ 27,09
Each
Aantal stuks
Hinge 895mm KL Enclosure 1mm 38mm 895 x 1 x 38mm - - - - - - - -
RS-stocknr. 689-9770
FabrikantnummerNSYFNM6
€ 193,38
1 Bag of 50
Bag(s)
Flat Nut - Vertical Upright - - - - - - - - - - -
RS-stocknr. 749-5988
FabrikantnummerCNMB/2/PC
FabrikantCAMDENBOSS
€ 20,34
1 Bag of 10
Bag(s)
Cover 32mm CNMB DIN Rail Enclosure 42mm 5mm 32 x 42 x 5mm Polycarbonate Transparent - - - - - -
RS-stocknr. 258-7098
Fabrikantnummer62405003
FabrikantSchroff
€ 13,10
Each
Aantal stuks
DIN Rail 275mm Inline Terminal Enclosure 35mm 8mm 275 x 7.5 x 35mm Steel - - - - - - -
RS-stocknr. 610-0718
FabrikantnummerAX2DL01
€ 7,94
Each
Aantal stuks
Mounting Clip 44mm 35 mm Rail 14mm 65mm 44 x 13.5 x 65mm Steel - - - - - - -
RS-stocknr. 124-3428
Fabrikantnummer2514.000
FabrikantRittal
€ 11,81
Each
Aantal stuks
Document Pocket - A4 Portrait Paper - - 228 x 254 x 17mm Polystyrene Grey - - - - - -
RS-stocknr. 689-9780
FabrikantnummerNSYDPA4
€ 12,51
Each
Aantal stuks
Document Pocket - Thalassa Enclosure - - 278 x 22 x 234mm Polystyrene Grey - - - - - -
RS-stocknr. 124-3429
Fabrikantnummer2513.000
FabrikantRittal
€ 14,45
Each
Aantal stuks
Document Pocket - A3 Landscape Paper - - 438 x 286 x 45mm Polystyrene Grey - - - - - -
Related Products
This range of insulated earth straps (also known ...
Description:
This range of insulated earth straps (also known as shunt wires, grounding straps or braided harnesses) from RS PRO offer a variety of straps manufactured with copper and Mylar, providing RFI generated currents with a low impedance path. These high ...
This extensive range is ideally suitable for a ...
Description:
This extensive range is ideally suitable for a broad range of applications that require surface mounting and additional protection against dust and ingress of water. Access to the lid screws is restricted after surface mounting, which has been designed as ...
Serrated, facilitate secure PE conductor connection. If fitted ...
Description:
Serrated, facilitate secure PE conductor connection. If fitted professionally, a conductive connection is created between the contact washer and the metalSaves time by eliminating the manual removal of paint.
Rose IG Stainless steel industrial enclosures are made ...
Description:
Rose IG Stainless steel industrial enclosures are made from quality 1.4301/304 providing you with an enclosure that performs well in harsh, aggressive environments plus is easy to clean and maintain. The door / lid of the wall box enclosure screws ...