Enclosure Accessories

Enclosure accessories are all the component and additional parts that can be used in conjunction with enclosures. Enclosures are pieces of equipment used to house and protect different items of hardware, most commonly electronics. Accessories enable you to tweak and enhance the function of your chosen device enclosure.

What are enclosure accessories used for?

Depending on their specific function, enclosure accessories can be used to mount, secure or attach parts to enclosures of different styles and types. Using enclosure accessories is a good way of tailoring an enclosure to the specific needs of your equipment.

Types of enclosure accessories

There is a wide range of enclosure accessories available, but some common types include:

  • mounting accessories, such as brackets, screws and nuts, allowing the enclosure to be attached to another surface
  • additional panels, to be added into the basic frame of the enclosure
  • locks, keys and keypads, for additional security
  • stability accessories, such as self-adhesive feet, to ensure the enclosure doesn't move around

...
Lees meer Lees minder

Filters

81 - 100 van 1193 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Length For Use With Width Height Dimensions Material Colour IP Rating Thread Size Key Barrel Number Series Quantity Height U
RS-stocknr. 839-965
FabrikantnummerBB2718
FabrikantCAHORS
€ 6,07
Each
Aantal stuks
Mounting Plate 220mm Moulded Enclosure 130mm 3mm 220 x 130 x 3mm Bakelite - - - - - - -
RS-stocknr. 295-514
Fabrikantnummer82800011
FabrikantBopla
€ 93,14
1 Bag of 20
Bag(s)
Screw Cover 7.4mm Streamline Enclosures 7.5mm 3mm 7.4 x 7.5 x 2.8mm ABS Graphite Grey - - - - - -
RS-stocknr. 186-4704
FabrikantnummerNSYMM75
€ 22,65
Each
Aantal stuks
Mounting Plate 450mm Spacial CRN Enclosure 650mm 2mm 450 x 650 x 2mm Steel - - - - - - -
RS-stocknr. 506-097
FabrikantnummerMB 10215 GB set
FabrikantFibox
€ 12,14
Each
Aantal stuks
Gland Plate 141mm EK Enclosure 49mm - 140.5 x 49 x 49mm Polycarbonate - - - - - - -
RS-stocknr. 113-4568
FabrikantnummerCM-2201
FabrikantBud
€ 20,78
Each
Aantal stuks
Cable Management Panel - 19 in. Cabinets - - 482.6 x 43.6 x 6.35mm Steel Black - - - - - -
RS-stocknr. 656-5755
Fabrikantnummer68034000
FabrikantBopla
€ 10,34
Each
Aantal stuks
Botego Cap Set - Botego Enclosure - - - ABS Blue - - - - - -
RS-stocknr. 258-7717
FabrikantnummerAL48
€ 15,40
1 Pair
Pair(s)
Quick Release Fastener - A48 Enclosure - - - - - - - - - - -
RS-stocknr. 226-4199
FabrikantnummerFT094-509
FabrikantCAMDENBOSS
€ 2,07
Each
Aantal stuks
Seal 112mm 5000 Enclosure 2mm 62mm 112 x 1.5 x 62mm Neoprene Black - - - - - -
RS-stocknr. 811-2047
FabrikantnummerDRS ARCA 304021 DIN-rail set
FabrikantFibox
€ 65,72
Each
Aantal stuks
DIN Rail Frame Set 359mm ARCA 3040 Series Cabinet 259mm 163mm 359 x 259 x 163mm - - - - - - 1 -
RS-stocknr. 124-3458
Fabrikantnummer5001219
FabrikantRittal
€ 17,73
Each
Aantal stuks
Gland Plate 150mm 800 mm CM Enclosure 800mm - 150 x 800mm Steel Grey - - - - - -
RS-stocknr. 820-2992
FabrikantnummerFLUKE-CV300
FabrikantFluke
€ 541,57
Each
Aantal stuks
Inspection Window 112mm NEMA 12 Enclosure, NEMA 4 Enclosure 16mm 142mm 111.5 x 16.2 x 141.5mm Aluminium, Zinc Black - - - - - -
RS-stocknr. 253-7346
FabrikantnummerNSYPMR2736
€ 44,27
Each
Aantal stuks
Telequick Mounting Plate 360mm Thalassa PLS Enclosure 270mm - 360 x 270mm Metal - - - - - - -
RS-stocknr. 749-5957
FabrikantnummerCNMB/3/PG
FabrikantCAMDENBOSS
€ 16,60
1 Bag of 10
Bag(s)
Cover 49mm CNMB DIN Rail Enclosure 42mm 5mm 49 x 42 x 5mm Polycarbonate Grey - - - - - -
RS-stocknr. 125-1041
FabrikantnummerNSYVEA9
€ 2,35
Each
Aantal stuks
Draining Plug - Thalassa PLM Enclosure - - 8.5 (Dia.)mm - - - - - - - -
RS-stocknr. 397-2122
Fabrikantnummer84101000
FabrikantBopla
€ 11,76
Each
Aantal stuks
End Panel 108.6mm Alubos 1000 Enclosures 34.6mm 10mm 108.6 x 34.6 x 10.2mm Aluminium Black - - - - - -
RS-stocknr. 508-3426
FabrikantnummerMB10622 EK-hinge comp set
FabrikantFibox
€ 4,61
1 Kit
Kit(s)
Hinge Set - Solid Enclosure - - - Polycarbonate - - - - - - -
RS-stocknr. 665-6387
FabrikantnummerM5600015
FabrikantMETCASE
€ 7,68
1 Kit
Kit(s)
Feet 34mm Metcase Enclosure 17mm - 34 x 17mm ABS Grey - - - - - -
RS-stocknr. 228-8303
FabrikantnummerNSYMR64
€ 41,98
Each
Aantal stuks
Mounting Plate 555mm Spacial CRN Enclosure, Spacial S3D Enclosure, Spacial S3X Enclosure, Spacial S57 Enclosure, ThalassaThalassa PLM enclosure 351mm 2mm 555 x 351 x 2mm Steel - - - - - - -
RS-stocknr. 749-6017
FabrikantnummerCNMB/3/TGS
FabrikantCAMDENBOSS
€ 5,66
1 Bag of 10
Bag(s)
Terminal Guard 53mm CNMB DIN Rail Enclosure 14mm 20mm 52.8 x 13.8 x 20mm Polycarbonate Grey - - - - - -
RS-stocknr. 877-1319
Fabrikantnummer34562756
FabrikantSchroff
€ 46,26
Each
Aantal stuks
Mounting Plate - RatiopacPRO Subrack - - 431.35 x 232.5 x 8mm Aluminium - - - - - - -
Related Products
This range of insulated earth straps (also known ...
Description:
This range of insulated earth straps (also known as shunt wires, grounding straps or braided harnesses) from RS PRO offer a variety of straps manufactured with copper and Mylar, providing RFI generated currents with a low impedance path. These high ...
This extensive range is ideally suitable for a ...
Description:
This extensive range is ideally suitable for a broad range of applications that require surface mounting and additional protection against dust and ingress of water. Access to the lid screws is restricted after surface mounting, which has been designed as ...
Serrated, facilitate secure PE conductor connection. If fitted ...
Description:
Serrated, facilitate secure PE conductor connection. If fitted professionally, a conductive connection is created between the contact washer and the metalSaves time by eliminating the manual removal of paint.
Rose IG Stainless steel industrial enclosures are made ...
Description:
Rose IG Stainless steel industrial enclosures are made from quality 1.4301/304 providing you with an enclosure that performs well in harsh, aggressive environments plus is easy to clean and maintain. The door / lid of the wall box enclosure screws ...