General Purpose Enclosures

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.


Different types of General Purpose Enclosures


The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:


  • Gasket materials

  • Dimensions and sizes

  • Different IP ratings, such as IP65, IP54 and IP66. Their grade of protection against intrusion and moist is reflected on this rating. To find out more, please read out detailed IP Rating Guide

  • Variety of colours

  • Flanged options for mounting purposes

  • Some of the enclosures feature ventilation, display windows and chassis plates

What are the Enclosures used for?


An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.


...
Lees meer Lees minder

Filters

1 - 20 van 399 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Material External Dimensions External Length Range External Height External Width IP Rating Colour Lid Colour Flanged Series Shielded Number Of Knockouts Hazardous Area Certification
RS-stocknr. 104-228
FabrikantnummerTA 241911 enclosure
FabrikantFibox
€ 13,48
Each
Aantal stuks
ABS 240 x 191 x 107.4mm 240 mm - 107.4 mm 191 mm IP65 Grey Grey - TEMPO No - -
RS-stocknr. 104-155
FabrikantnummerTA 191209 enclosure
FabrikantFibox
€ 8,96
Each
Aantal stuks
ABS 187.2 x 122.2 x 89.9mm 187.2 mm - 89.9 mm 122.2 mm IP65 Grey Grey - TEMPO No - -
RS-stocknr. 581-363
FabrikantnummerEKOE 130 G + EKOVT
FabrikantFibox
€ 57,59
Each
Aantal stuks
Polycarbonate 280 x 280 x 130mm 280 mm - 130 mm 280 mm IP66, IP67 Grey Grey Yes EK No - -
RS-stocknr. 508-2877
FabrikantnummerPC 3819 18 G enclosure
FabrikantFibox
€ 61,90
Each
Aantal stuks
Polycarbonate 378 x 188 x 180mm 378 mm - 180 mm 188 mm IP66, IP67 Grey Grey - SOLID PC No - -
RS-stocknr. 104-149
FabrikantnummerTA 201610 enclosure
FabrikantFibox
€ 14,18
Each
Aantal stuks
ABS 201.2 x 163.2 x 98.4mm 201.2 mm - 98.4 mm 163.2 mm IP65 Grey Grey - TEMPO No - -
RS-stocknr. 498-4025
FabrikantnummerABS 95/75 HG enclosure
FabrikantFibox
€ 11,20
Each
Aantal stuks
ABS 100 x 100 x 75mm 100 mm - 75 mm 100 mm IP66, IP67 Grey - - - No - -
RS-stocknr. 289-6364
FabrikantnummerPC 175/100 HG enclosure
FabrikantFibox
€ 22,60
Each
Aantal stuks
Polycarbonate 180 x 180 x 100mm 180 mm - 100 mm 180 mm IP66, IP67 Grey Grey - MNX No - -
RS-stocknr. 104-234
FabrikantnummerTA 342912 enclosure
FabrikantFibox
€ 41,76
Each
Aantal stuks
ABS 344 x 289 x 117.4mm 344 mm - 117.4 mm 289 mm IP65 Grey Grey - TEMPO No - -
RS-stocknr. 218-9919
FabrikantnummerAB 162513 enclosure
FabrikantFibox
€ 49,65
Each
Aantal stuks
ABS 250 x 160 x 125mm 250 mm - 125 mm 160 mm IP66, IP67 Grey - - - No - -
RS-stocknr. 738-9274
FabrikantnummerALN 061005 complete UP
FabrikantFibox
€ 17,26
Each
Aantal stuks
Aluminium 100 x 66 x 46mm 100 mm - 46 mm 66 mm IP66, IP67, IP68 Natural Silver Grey - Euronord No - -
RS-stocknr. 219-0082
FabrikantnummerPC 121609 enclosure
FabrikantFibox
€ 37,26
Each
Aantal stuks
Polycarbonate 160 x 120 x 90mm 160 mm - 90 mm 120 mm IP66, IP67 Grey Grey - Euronord II No - -
RS-stocknr. 119-5519
FabrikantnummerPC B 65 T enclosure
FabrikantFibox
€ 14,71
Each
Aantal stuks
Polycarbonate 110 x 80 x 65mm 110 mm - 65 mm 80 mm IP66, IP67 Grey, Transparent Transparent - Piccolo No - -
RS-stocknr. 797-5412
FabrikantnummerPC 203615 enclosure
FabrikantFibox
€ 77,48
Each
Aantal stuks
Polycarbonate 360 x 200 x 151mm 360 mm - 151 mm 200 mm IP66, IP67 Grey - - - No - -
RS-stocknr. 797-5305
FabrikantnummerAB 152008 enclosure
FabrikantFibox
€ 21,84
Each
Aantal stuks
ABS 201 x 151 x 80mm 201 mm - 80 mm 151 mm IP66, IP67 Grey - - - No - -
RS-stocknr. 508-2833
FabrikantnummerPC 5628 13 T enclosure
FabrikantFibox
€ 89,62
Each
Aantal stuks
Polycarbonate 558 x 278 x 130mm 558 mm - 130 mm 278 mm IP67 Grey, Transparent Transparent - SOLID PC No - -
RS-stocknr. 797-5295
FabrikantnummerAB 122009 enclosure
FabrikantFibox
€ 21,69
Each
Aantal stuks
ABS 200 x 120 x 90mm 200 mm - 90 mm 120 mm IP66, IP67 Grey - - - No - -
RS-stocknr. 738-9243
FabrikantnummerALN 234018 complete
FabrikantFibox
€ 234,06
Each
Aantal stuks
Aluminium 401 x 230 x 180mm 401 mm - 180 mm 230 mm IP66, IP67, IP68 Grey Grey - Euronord No - -
RS-stocknr. 218-9953
FabrikantnummerAB 121609 enclosure
FabrikantFibox
€ 25,36
Each
Aantal stuks
ABS 160 x 120 x 90mm 160 mm - 90 mm 120 mm IP66, IP67 Grey - - - No - -
RS-stocknr. 188-2279
FabrikantnummerPC M 95 G enclosure
FabrikantFibox
€ 31,40
Each
Aantal stuks
Polycarbonate 230 x 140 x 95mm 230 mm - 95 mm 140 mm IP66, IP67 Grey Grey - Piccolo No - -
RS-stocknr. 251-328
FabrikantnummerEKJB 180 T enclosure
FabrikantFibox
€ 67,76
Each
Aantal stuks
Polycarbonate 280 x 190 x 180mm 280 mm - 180 mm 190 mm IP66, IP67 Grey, Transparent Transparent Yes EK No - -