Hard Drive Enclosures

Hard Drive Enclosures
A hard drive enclosure is a simple piece of equipment that helps transform a typical internal hard drive into an external hard drive. The drive enclosure also acts as protective equipment, covering and storing the hard drive or an optical drive.
What is a hard drive?
A hard drive enclosure provides drives with superior protection from potential external contamination. Through the use of a hard drive enclosure you can also prevent accidental damage and breakage of the internal hard drive, keeping it safe and fully functional.
Types of hard drive enclosures
Hard drive enclosures can vary, this depends of a few different factors.
• Size - the dimensions of the enclosure will be important, as it'll need to match up with your internal hard disk
• Composition - what the material of the main body is made from
• Connection Type - usually a straight forward connectivity with a USB port
Where can I use my hard drive enclosure?
Many hard drive enclosures are compatible with both windows and Mac drives. A hard drive enclosure is also a great solution for when you are looking to upgrade your laptop but not ready to remove your hard drive, some enclosures can keep your SATA III / SATA HDD / eSATA drive and allow you to use a new external hard drive with an external hard drive enclosure (HDD) as an additional storage system.

...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drive Size Drive Interface Port Types Body Material Dimensions Height Length Width
RS-stocknr. 186-1925
FabrikantnummerS251BPU313
FabrikantStartech
€ 39,80
Each
Aantal stuks
2.5in SATA USB 3.1 Plastic 132 x 15 x 88mm 15mm 132mm 88mm
RS-stocknr. 197-5477
FabrikantnummerSMS2BU31C3R
FabrikantStartech
€ 53,10
Each
Aantal stuks
mSATA Full & Half size mSATA USB 3.1 Aluminium 10 x 8 x 1.6cm 16mm 100mm 80mm
RS-stocknr. 186-1930
FabrikantnummerS251BPU31C3
FabrikantStartech
€ 49,40
Each
Aantal stuks
2.5in SATA USB 3.1 Plastic 132 x 15 x 88mm 15mm 132mm 88mm
RS-stocknr. 179-8088
FabrikantnummerS3520BU33ER
FabrikantStartech
€ 128,70
Each
Aantal stuks
3.5in SATA eSATA, USB 3.0 Aluminium, Plastic 176 x 85 x 113mm 85mm 176mm 113mm
RS-stocknr. 179-8096
FabrikantnummerSAT2510BU32
FabrikantStartech
€ 30,00
Each
Aantal stuks
2.5in SATA USB 3.0 Aluminium 120 x 10 x 75mm 10mm 120mm 75mm
RS-stocknr. 186-1919
FabrikantnummerS351BMU33ETG
FabrikantStartech
€ 102,70
Each
Aantal stuks
3.5in SATA eSATA, USB 3.0 - 210 x 35 x 135mm 35mm 210mm 135mm
RS-stocknr. 179-8114
FabrikantnummerS354SMTB2R
FabrikantStartech
€ 629,30
Each
Aantal stuks
- - - - 195 x 158 x 116mm 158mm 195mm 116mm
RS-stocknr. 179-8125
FabrikantnummerSM2NGFFMBU33
FabrikantStartech
€ 39,90
Each
Aantal stuks
- M.2 SATA USB 3.0 Aluminium 100 x 15 x 35mm 15mm 100mm 35mm
RS-stocknr. 179-8089
FabrikantnummerS351BU313
FabrikantStartech
€ 63,50
Each
Aantal stuks
3.5in SATA USB 3.1 Aluminium, Plastic 191.5 x 31.4 x 115.4mm 31mm 191.5mm 115.4mm
RS-stocknr. 179-8097
FabrikantnummerS2510BPU33
FabrikantStartech
€ 27,20
Each
Aantal stuks
2.5in SATA USB 3.0 Plastic 131.9 x 9.5 x 88mm 15mm 131.9mm 88mm
RS-stocknr. 186-1932
FabrikantnummerUNI251BMU33
FabrikantStartech
€ 48,10
Each
Aantal stuks
2.5in IDE/SATA USB 3.0 Aluminium 125 x 16 x 77mm 17mm 125mm 80mm
RS-stocknr. 197-5476
FabrikantnummerS352BU33HR
FabrikantStartech
€ 165,10
Each
Aantal stuks
3.5in SATA USB 3.0 - 18.2 x 11.6 x 9.5cm 95mm 182mm 115.5mm
RS-stocknr. 186-1920
FabrikantnummerS251BU31315
FabrikantStartech
€ 46,80
Each
Aantal stuks
2.5in SATA USB 3.1 Aluminium 120 x 21.5 x 75mm 22mm 120mm 75mm
RS-stocknr. 197-5474
FabrikantnummerS252BU313R
FabrikantStartech
€ 137,85
Each
Aantal stuks
2.5in SATA USB 3.1 Aluminium 14.8 x 8.1 x 6cm 60mm 148mm 81mm
RS-stocknr. 179-8086
FabrikantnummerS2510BPU337
FabrikantStartech
€ 27,20
Each
Aantal stuks
2.5in SATA USB 3.0 Plastic 126 x 7 x 80mm 10mm 126mm 80mm
RS-stocknr. 186-1944
FabrikantnummerS251BRU31C3
FabrikantStartech
€ 84,50
Each
Aantal stuks
2.5in SATA USB C Plastic 146 x 30 x 112mm 30mm 146mm 112mm
RS-stocknr. 186-1931
FabrikantnummerS251BU31C3CB
FabrikantStartech
€ 59,80
Each
Aantal stuks
2.5in SATA USB C Aluminium, Plastic 138.8 x 15.4 x 82.8mm 15mm 138.8mm 82.8mm
RS-stocknr. 186-1926
FabrikantnummerS3540BU33E
FabrikantStartech
€ 300,30
Each
Aantal stuks
3.5in SATA eSATA - 200 x 143 x 114mm 143mm 200mm 114mm
RS-stocknr. 179-8105
FabrikantnummerS251BMU313
FabrikantStartech
€ 43,60
Each
Aantal stuks
2.5in SATA USB 3.1 Aluminium 123 x 12 x 75mm 12mm 123mm 75mm
RS-stocknr. 186-1945
FabrikantnummerSM22BU31C3R
FabrikantStartech
€ 88,40
Each
Aantal stuks
- - - - - - - -
Related Products
These VESA mounting brackets enable you to mount ...
Description:
These VESA mounting brackets enable you to mount a DesignSpark Raspberry Pi 3 case to the back of a display or monitor using the VESA attachment points. Note: Pi case not included.Each bracket includes a locking clip which can be ...
These VESA mounting brackets enable you to mount ...
Description:
These VESA mounting brackets enable you to mount a DesignSpark Raspberry Pi 3 case to the back of a display or monitor using the VESA attachment points. Note: Pi case not included.Each bracket includes a locking clip which can be ...
This eSATA enclosure for 3.5 in. SATA HDDs ...
Description:
This eSATA enclosure for 3.5 in. SATA HDDs is perfect for office, government, medical, and other personnel who require quick and easy access to important data and files. It is ideal if you need easy access to your data or ...
This USB 3.1 Gen 2 single-drive enclosure gives ...
Description:
This USB 3.1 Gen 2 single-drive enclosure gives you an ultra-fast, portable external storage solution for 2.5” hard drives or solid-state drives up to 15 mm in height. The enclosure provides quick access to your data wherever you go and ...