Hard Drive Enclosures

Hard Drive Enclosures
A hard drive enclosure is a simple piece of equipment that helps transform a typical internal hard drive into an external hard drive. The drive enclosure also acts as protective equipment, covering and storing the hard drive or an optical drive.
What is a hard drive?
A hard drive enclosure provides drives with superior protection from potential external contamination. Through the use of a hard drive enclosure you can also prevent accidental damage and breakage of the internal hard drive, keeping it safe and fully functional.
Types of hard drive enclosures
Hard drive enclosures can vary, this depends of a few different factors.
• Size - the dimensions of the enclosure will be important, as it'll need to match up with your internal hard disk
• Composition - what the material of the main body is made from
• Connection Type - usually a straight forward connectivity with a USB port
Where can I use my hard drive enclosure?
Many hard drive enclosures are compatible with both windows and Mac drives. A hard drive enclosure is also a great solution for when you are looking to upgrade your laptop but not ready to remove your hard drive, some enclosures can keep your SATA III / SATA HDD / eSATA drive and allow you to use a new external hard drive with an external hard drive enclosure (HDD) as an additional storage system.

...
Lees meer Lees minder

Filters

21 - 32 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drive Size Drive Interface Port Types Body Material Dimensions Height Length Width
RS-stocknr. 179-8093
FabrikantnummerS251BRU33
FabrikantStartech
€ 55,03
Each
Aantal stuks
2.5in SATA USB 3.0 - 143 x 29 x 112mm 29mm 143mm 112mm
RS-stocknr. 197-5475
FabrikantnummerS355BU33ERM
FabrikantStartech
€ 340,12
Each
Aantal stuks
2.5 inch, 3.5 inch SATA eSATA, USB 3.0 Aluminium 28.1 x 15.1 x 21.5cm 215mm 281mm 151mm
RS-stocknr. 186-1919
FabrikantnummerS351BMU33ETG
FabrikantStartech
€ 102,70
Each
Aantal stuks
3.5in SATA eSATA, USB 3.0 - 210 x 35 x 135mm 35mm 210mm 135mm
RS-stocknr. 179-8086
FabrikantnummerS2510BPU337
FabrikantStartech
€ 27,20
Each
Aantal stuks
2.5in SATA USB 3.0 Plastic 126 x 7 x 80mm 10mm 126mm 80mm
RS-stocknr. 197-5474
FabrikantnummerS252BU313R
FabrikantStartech
€ 137,85
Each
Aantal stuks
2.5in SATA USB 3.1 Aluminium 14.8 x 8.1 x 6cm 60mm 148mm 81mm
RS-stocknr. 179-8090
FabrikantnummerS3510SMU33
FabrikantStartech
€ 52,90
Each
Aantal stuks
3.5in SATA USB 3.0 Aluminium, Plastic 191.5 x 115.4 x 31.4mm 115mm 191.5mm 31.4mm
RS-stocknr. 179-8113
FabrikantnummerSMS1BMU313
FabrikantStartech
€ 44,60
Each
Aantal stuks
Full and Half Size mSATA USB 3.1 Aluminium 98 x 12 x 40mm 12mm 98mm 40mm
RS-stocknr. 179-8106
FabrikantnummerSLSODDU33B
FabrikantStartech
€ 27,20
Each
Aantal stuks
5.5in SATA USB 3.0 Aluminium, Plastic 150 x 20 x 136mm 20mm 150mm 136mm
RS-stocknr. 179-8098
FabrikantnummerS2510BMU33
FabrikantStartech
€ 29,00
Each
Aantal stuks
2.5in SATA USB 3.0 Aluminium, Plastic 120 x 9.5 x 77mm 16mm 120mm 77mm
RS-stocknr. 179-8092
FabrikantnummerS251SMU33EP
FabrikantStartech
€ 52,68
Each
Aantal stuks
2.5in SATA eSATA, USB 3.0 Aluminium, Plastic 125 x 16 x 77mm 16mm 125mm 77mm
RS-stocknr. 186-1947
FabrikantnummerS352BU313R
FabrikantStartech
€ 153,40
Each
Aantal stuks
3.5in SATA USB 3.1 Aluminium, Plastic 190 x 125 x 75mm 125mm 190mm 75mm
RS-stocknr. 179-8091
FabrikantnummerS3510BMU33
FabrikantStartech
€ 58,20
Each
Aantal stuks
3.5in SATA USB 3.0 Aluminium, Plastic 191.5 x 115.4 x 31.4mm 115mm 191.5mm 31.4mm
Related Products
These VESA mounting brackets enable you to mount ...
Description:
These VESA mounting brackets enable you to mount a DesignSpark Raspberry Pi 3 case to the back of a display or monitor using the VESA attachment points. Note: Pi case not included.Each bracket includes a locking clip which can be ...
These VESA mounting brackets enable you to mount ...
Description:
These VESA mounting brackets enable you to mount a DesignSpark Raspberry Pi 3 case to the back of a display or monitor using the VESA attachment points. Note: Pi case not included.Each bracket includes a locking clip which can be ...
This eSATA enclosure for 3.5 in. SATA HDDs ...
Description:
This eSATA enclosure for 3.5 in. SATA HDDs is perfect for office, government, medical, and other personnel who require quick and easy access to important data and files. It is ideal if you need easy access to your data or ...
This USB 3.1 Gen 2 single-drive enclosure gives ...
Description:
This USB 3.1 Gen 2 single-drive enclosure gives you an ultra-fast, portable external storage solution for 2.5” hard drives or solid-state drives up to 15 mm in height. The enclosure provides quick access to your data wherever you go and ...