PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Lees meer Lees minder

Filters

81 - 100 van 164 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS-stocknr. 529-227
FabrikantnummerPCMC3
FabrikantPerancea
€ 5,33
Each
Aantal stuks
30 x 25 x 20mm 30 mm 25 mm 20 mm Steel 8 PCMC 10.5mm - -
RS-stocknr. 179-3149
Fabrikantnummer2203477
FabrikantPhoenix Contact
€ 3,21
Each
Aantal stuks
- - - - PA - - - - UL 94
RS-stocknr. 237-3489
Fabrikantnummer372.16
FabrikantTeko
€ 12,94
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 179-3143
Fabrikantnummer2203453
FabrikantPhoenix Contact
€ 34,15
Each
Aantal stuks
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
Nieuw
RS-stocknr. 201-3614
Fabrikantnummer361999
FabrikantWurth Elektronik
€ 192,04
Each
Aantal stuks
3 - 44.37 x 3 - 44.37 x 0.9 - 9.75mm 3 → 44.37 mm 3 → 44.37 mm 0.9 → 9.75 mm Steel - WE-SHC Shielding Cabinet - - -
RS-stocknr. 627-6449
FabrikantnummerRS01/CFL5T
FabrikantPerancea
€ 9,57
Each
Aantal stuks
20 x 20 x 10mm 20 mm 20 mm 10 mm Steel - CLF - - -
RS-stocknr. 826-6817
FabrikantnummerMS415-10
FabrikantMasach Tech
€ 1,86
1 Pair
Pair(s)
41.5 x 16.8 x 6.8mm 41.5 mm 16.8 mm 6.8 mm Tin Plated Steel - MS - - -
RS-stocknr. 163-4387
Fabrikantnummer36503205
FabrikantWurth Elektronik
€ 3,61
Each (In a Tray of 44)
Aantal stuks
21 x 21 x 3mm 21 mm 21 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 826-6775
FabrikantnummerMS263-10
FabrikantMasach Tech
€ 1,62
1 Pair
Pair(s)
26.3 x 16.8 x 4.5mm 26.3 mm 16.8 mm 4.5 mm Tin Plated Steel - MS - - -
RS-stocknr. 917-1996
FabrikantnummerMS631-10
FabrikantMasach Tech
€ 2,18
1 Pair
Pair(s)
63.1 x 35.5 x 2.8mm 63.1 mm 35.5 mm 2.8 mm Tin Plated Steel - - - - EN 10202:2001
RS-stocknr. 917-1978
FabrikantnummerMS448-10
FabrikantMasach Tech
€ 0,77
1 Pair
Pair(s)
44.8 x 18.2 x 3mm 44.8 mm 18.2 mm 3 mm Tin Plated Steel 2 - 44.5mm - EN 10202:2001
RS-stocknr. 237-3502
Fabrikantnummer394.16
FabrikantTeko
€ 28,67
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 237-2789
Fabrikantnummer294.16
FabrikantTeko
€ 41,15
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 627-6332
FabrikantnummerRS01/CFL3T
FabrikantPerancea
€ 13,44
Each
Aantal stuks
35 x 50 x 100mm 35 mm 50 mm 100 mm Tin Plated Steel - - - - -
RS-stocknr. 194-9883
FabrikantnummerAIPXE-325X4A-E017
FabrikantAmphenol
€ 12,204
Each (In a Pack of 50)
Aantal stuks
118.8 x 114 x 34.75mm 119 mm 114 mm 35 mm Polycarbonate 24 AIPEX 4.2mm - -
RS-stocknr. 179-3142
Fabrikantnummer2203451
FabrikantPhoenix Contact
€ 30,13
Each
Aantal stuks
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3145
Fabrikantnummer2203455
FabrikantPhoenix Contact
€ 40,97
Each
Aantal stuks
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3112
Fabrikantnummer2203331
FabrikantPhoenix Contact
€ 25,31
Each
Aantal stuks
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 826-6790
FabrikantnummerMS345-10
FabrikantMasach Tech
€ 0,85
1 Pair
Pair(s)
34.5 x 23.3 x 3.5mm 34.5 mm 23.3 mm 3.5 mm Tin Plated Steel - MS - - -
RS-stocknr. 163-4381
Fabrikantnummer36003300
FabrikantWurth Elektronik
€ 2,935
Each (In a Bag of 250)
Aantal stuks
31.8 x 31.8 x 3mm 31.8 mm 31.8 mm 3 mm Tin Plated Steel - WIR-SHC - - DIN EN 10202, DIN EN 10203
Related Products
A cost effective range of single piece PCB ...
Description:
A cost effective range of single piece PCB mounting Cans, providing good attenuation for applications where board level RFI/EMI screening is required. Bright Acid Tin Finish, 1μm thicknessProvided with PCB Mounting PinsExcellent characteristics for soldering and fusing.
Complete housing for PCBs, can be positioned flexibly, ...
Description:
Complete housing for PCBs, can be positioned flexibly, includes housing half shells, side panels closed, adhesive domes for PCB attachment, screws for housing and PCB attachment, light gray housing with turquoise blue corner inlays. High degree of application flexibility, thanks ...
A range of housings designed for applications that ...
Description:
A range of housings designed for applications that require EMI / RFI shielding, for low and high frequencies.Three versions are available:- standard shielded housing with indent cover- open frame with two indent covers for access to components from above or ...
These individual RFI/EMI screening enclosures for PCBs consist ...
Description:
These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished. Suitable for low and high frequency useSurface resistivity 20x10-6Ω/cm2Conductivity 5x104Ω.