PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Lees meer Lees minder

Filters

161 - 164 van 164 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS-stocknr. 2508897745
Fabrikantnummer051-I BLACK
FabrikantSerpac
€ 4,68
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508728037
FabrikantnummerPN-1338-DG
FabrikantBud
€ 19,43
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2509153377
FabrikantnummerPN-1326-C
FabrikantBud
€ 20,75
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508898934
FabrikantnummerTS-3420P
FabrikantPolycase
€ 5,44
Each
Aantal stuks
- - - - - - - - - -
Related Products
A cost effective range of single piece PCB ...
Description:
A cost effective range of single piece PCB mounting Cans, providing good attenuation for applications where board level RFI/EMI screening is required. Bright Acid Tin Finish, 1μm thicknessProvided with PCB Mounting PinsExcellent characteristics for soldering and fusing.
Complete housing for PCBs, can be positioned flexibly, ...
Description:
Complete housing for PCBs, can be positioned flexibly, includes housing half shells, side panels closed, adhesive domes for PCB attachment, screws for housing and PCB attachment, light gray housing with turquoise blue corner inlays. High degree of application flexibility, thanks ...
A range of housings designed for applications that ...
Description:
A range of housings designed for applications that require EMI / RFI shielding, for low and high frequencies.Three versions are available:- standard shielded housing with indent cover- open frame with two indent covers for access to components from above or ...
These individual RFI/EMI screening enclosures for PCBs consist ...
Description:
These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished. Suitable for low and high frequency useSurface resistivity 20x10-6Ω/cm2Conductivity 5x104Ω.