Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use, and can withstand high impacts.



Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall mounted enclosure and accessory to suit your needs. Wall Mounted accessories available include mounting plates, hinges, mounting brackets, mounting bosses, mounting kits, DIN rails, sealing plugs and lock types. Boxes can also be used as lockable secure storage.


Uses for Wall Boxes



  • Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.


  • General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, for storing important or potentially hazardous items. With stainless steel, polyester, plastic, ABS, thermoplastic or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.


  • Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.


  • Transparent Doors for Wall Boxes: Wall mounted enclosures often come in a range that have transparent doors. Although this may lower the impact resilience of the box, it allows convenient visual identification of the contents.


...
Lees meer Lees minder

Filters

1 - 20 van 154 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs External Height External Width External Depth External Dimensions Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit
RS-stocknr. 689-9828
FabrikantnummerNSYTBS241910H
€ 25,36
Each
Aantal stuks
241 mm 194 mm 107mm - ABS No IP66 No Screw No Grey RAL 7035 Thalassa TBS No
RS-stocknr. 689-9819
FabrikantnummerNSYTBS19168
€ 19,94
Each
Aantal stuks
192 mm 164 mm 87mm - ABS No IP66 No Screw No Grey RAL 7035 Thalassa TBS No
RS-stocknr. 123-0658
FabrikantnummerNSYPLM64G
€ 156,66
Each
Aantal stuks
647 mm 436 mm 250mm - PET No IP66 No Double Bar No Grey RAL 7035 Thalassa PLM No
RS-stocknr. 707-9113
FabrikantnummerNSYCRN325150
€ 53,52
Each
Aantal stuks
300 mm 250 mm 150mm - Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No
RS-stocknr. 701-8418
FabrikantnummerNSYS3D4320P
€ 83,70
Each
Aantal stuks
400 mm 300 mm 200mm - Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial S3D Yes
RS-stocknr. 701-8424
FabrikantnummerNSYS3D5420P
€ 94,50
Each
Aantal stuks
500 mm 400 mm 200mm - Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial S3D Yes
RS-stocknr. 123-0655
FabrikantnummerNSYPLM43TG
€ 151,57
Each
Aantal stuks
430 mm 330 mm 200mm - PET Yes IP66 No Double Bar No Grey RAL 7035 Thalassa PLM No
RS-stocknr. 701-8411
FabrikantnummerNSYS3D4420P
€ 81,90
Each
Aantal stuks
400 mm 400 mm 200mm - Steel No IP66 Yes Double Bar Yes Grey RAL 7035 Spacial S3D Yes
RS-stocknr. 689-9749
FabrikantnummerNSYTBS16128
€ 13,70
Each
Aantal stuks
164 mm 121 mm 87mm - ABS No IP66 No Screw No Grey RAL 7035 Thalassa TBS No
RS-stocknr. 701-8427
FabrikantnummerNSYS3D6420P
€ 97,20
Each
Aantal stuks
600 mm 400 mm 200mm - Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial S3D Yes
RS-stocknr. 701-8405
FabrikantnummerNSYS3D3215P
€ 58,50
Each
Aantal stuks
300 mm 200 mm 150mm - Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial S3D Yes
RS-stocknr. 123-0653
FabrikantnummerNSYPLM32TG
€ 110,22
Each
Aantal stuks
310 mm 215 mm 160mm - Polyester Yes IP66 Yes Double Bar No Grey RAL 7035 Thalassa PLM No
RS-stocknr. 701-8386
FabrikantnummerNSYS3DEX8630
€ 304,61
Each
Aantal stuks
800 mm 600 mm 300mm - Steel No IP66 No Double Bar Yes Grey - Spacial S3D Yes
RS-stocknr. 186-5016
FabrikantnummerNSYS3X8625
€ 436,71
Each
Aantal stuks
800 mm 600 mm 250mm - 304 Stainless Steel No IP66 No Double Bar No Unpainted - Spacial S3X No
RS-stocknr. 707-9163
FabrikantnummerNSYCRN86300
€ 177,62
Each
Aantal stuks
800 mm 600 mm 300mm - Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No
RS-stocknr. 707-9198
FabrikantnummerNSYCRN325200
€ 56,70
Each
Aantal stuks
300 mm 250 mm 200mm - Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No
RS-stocknr. 689-9730
FabrikantnummerNSYTBS11116
€ 6,56
Each
Aantal stuks
116 mm 116 mm 62mm - ABS No IP66 No Screw No Grey RAL 7035 Thalassa TBS No
RS-stocknr. 783-9344
FabrikantnummerNSYSBM405012
€ 64,70
Each
Aantal stuks
400 mm 500 mm 120mm - Steel No IP66 No - No Grey - Spacial SBM No
RS-stocknr. 123-0652
FabrikantnummerNSYPLM3025G
€ 80,65
Each
Aantal stuks
308 mm 255 mm 160mm - PET No IP66 No Double Bar No Grey RAL 7035 Thalassa PLM No
RS-stocknr. 783-9271
FabrikantnummerNSYSBM20208
€ 31,30
Each
Aantal stuks
200 mm 200 mm 80mm - Steel No IP66 No - No Grey RAL 7035 Spacial SBM No