Conveyor Rollers

Conveyor rollers, most commonly found on production lines or in large warehousing situations, allows users to move objects both large and small with ease. Using rollers allows the user to work with minimal risk when working with heavier objects or awkward loads, this ease of use provides a more efficient and safer working environment.Conveyor rollers are attached in lines at each end to a frame to allow the rollers body to spin. Typically made of metal, roller tubes can also be made of plastic depending on the application. Rollers come in varying diameters and lengths with maximum load capacities, users must always consider the application of a conveyor roller to ensure suitable strength over time without failure is assured.

...
Lees meer Lees minder

Filters

41 - 60 van 201 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Tube Material Roller Diameter Roller Length Inside Frame Width Dynamic Load Capacity Spindle Shape Fixing Type Spindle Material Spindle Size Maximum Conveying Speed Weight Class Overall Length
RS-stocknr. 223-5573
Fabrikantnummer11AYS20C03
FabrikantInterroll
€ 9,52
Each
Aantal stuks
PVC 20mm 450mm 455mm - Round Spring Loaded Steel 6mm 0.15m/s - 467mm
RS-stocknr. 223-5545
Fabrikantnummer11AYS20C03
FabrikantInterroll
€ 8,81
Each
Aantal stuks
PVC 20mm 350mm 355mm - Round Spring Loaded Steel 6mm 0.15m/s - 367mm
RS-stocknr. 223-5539
Fabrikantnummer11AYS20C03
FabrikantInterroll
€ 5,96
Each
Aantal stuks
PVC 20mm 300mm 305mm 10N Round Spring Loaded Steel 6mm 0.15m/s - 317mm
RS-stocknr. 301-5702
Fabrikantnummer11AZS20D03
FabrikantInterroll
€ 9,76
Each
Aantal stuks
PVC 20mm 300mm 305mm 10N Round Spring Loaded Stainless Steel 6mm 0.3m/s Light Duty 317mm
RS-stocknr. 301-6092
Fabrikantnummer11EJSAAFAB
FabrikantInterroll
€ 11,57
Each
Aantal stuks
PVC 50mm 400mm 410mm - Round Spring Loaded Steel 8mm - - 426mm
RS-stocknr. 301-5718
Fabrikantnummer11AZS20D03
FabrikantInterroll
€ 10,01
Each
Aantal stuks
PVC 20mm 350mm 355mm - Round Spring Loaded Stainless Steel 6mm 0.3m/s Light Duty 367mm
RS-stocknr. 301-6109
Fabrikantnummer11EJSAAFAB
FabrikantInterroll
€ 12,29
Each
Aantal stuks
PVC 50mm 450mm 460mm - Round Spring Loaded Steel 8mm - - 476mm
RS-stocknr. 301-5689
Fabrikantnummer11AZS20D03
FabrikantInterroll
€ 8,06
Each
Aantal stuks
PVC 20mm 100mm 105mm 90N Round Spring Loaded Stainless Steel 6mm 0.3m/s Light Duty 117mm
RS-stocknr. 301-5724
Fabrikantnummer11AZS20D03
FabrikantInterroll
€ 10,26
Each
Aantal stuks
PVC 20mm 400mm 405mm 5N Round Spring Loaded Stainless Steel 6mm 0.3m/s Light Duty 417mm
RS-stocknr. 301-5695
Fabrikantnummer11AZS20D03
FabrikantInterroll
€ 9,03
Each
Aantal stuks
PVC 20mm 200mm 205mm 20N Round Spring Loaded Stainless Steel 6mm 0.3m/s Light Duty 217mm
RS-stocknr. 301-6159
Fabrikantnummer11EJSAAFAB
FabrikantInterroll
€ 15,12
Each
Aantal stuks
PVC 50mm 650mm 660mm - Round Spring Loaded Steel 8mm - - 676mm
RS-stocknr. 301-6115
Fabrikantnummer11EJSAAFAB
FabrikantInterroll
€ 13,07
Each
Aantal stuks
PVC 50mm 500mm 510mm - Round Spring Loaded Steel 8mm - - 526mm
RS-stocknr. 301-6165
Fabrikantnummer11EJSAAFAB
FabrikantInterroll
€ 15,77
Each
Aantal stuks
PVC 50mm 700mm 710mm - Round Spring Loaded Steel 8mm - - 726mm
RS-stocknr. 301-6143
Fabrikantnummer11EJSAAFAB
FabrikantInterroll
€ 14,56
Each
Aantal stuks
PVC 50mm 600mm 610mm - Round Spring Loaded Steel 8mm - - 626mm
RS-stocknr. 301-5730
Fabrikantnummer11AZS20D03
FabrikantInterroll
€ 10,73
Each
Aantal stuks
PVC 20mm 450mm 455mm - Round Spring Loaded Stainless Steel 6mm 0.3m/s Light Duty 467mm
RS-stocknr. 301-6086
Fabrikantnummer11EJSAAFAB
FabrikantInterroll
€ 10,77
Each
Aantal stuks
PVC 50mm 350mm 360mm - Round Spring Loaded Steel 8mm - - 376mm
RS-stocknr. 301-6137
Fabrikantnummer11EJSAAFAB
FabrikantInterroll
€ 13,67
Each
Aantal stuks
PVC 50mm 550mm 560mm - Round Spring Loaded Steel 8mm - - 576mm
RS-stocknr. 301-6070
Fabrikantnummer11EJSAAFAB
FabrikantInterroll
€ 10,03
Each
Aantal stuks
PVC 50mm 300mm 310mm - Round Spring Loaded Steel 8mm - - 326mm
RS-stocknr. 254-8784
Fabrikantnummer17XQNAAKAC
FabrikantInterroll
€ 56,65
Each
Aantal stuks
Stainless Steel 50mm 550mm 560mm - Round Spring Loaded Stainless Steel 10mm 2m/s Heavy Duty 580mm
RS-stocknr. 254-8790
Fabrikantnummer17XQNAAKAC
FabrikantInterroll
€ 60,02
Each
Aantal stuks
Stainless Steel 50mm 600mm 610mm 560N Round Spring Loaded Stainless Steel 10mm 2m/s Heavy Duty 630mm
Related Products
The Interroll PolyVee RollerDrive EC310 features an improved ...
Description:
The Interroll PolyVee RollerDrive EC310 features an improved lightweight design that incorporates an all-new housing and improved connector. The product is suitable for a wide range of applications. New design uses up to 30% less energyRecycles brake energyGrooveless PolyVee lightweight ...
Tried and tested a million times over - ...
Description:
Tried and tested a million times over - universal roller with an extensive range of applicationsSilent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal Protects the ball bearing from coarse dirt and water- Integral water-repellent groove Axial ...
Roller with integral motorM8 threaded spindles (bolt/bracket supplied)Grooved ...
Description:
Roller with integral motorM8 threaded spindles (bolt/bracket supplied)Grooved to provide drive to nine slave rollersBush type motorQuiet running with a noise level of approx. 47 dB(A)Service life of approx. 6000 operating hours (effective running time)15 starts/stops per minuteMotor Voltage Range: ...
Designed specifically for the food processing industry, these ...
Description:
Designed specifically for the food processing industry, these sealed end caps enable a custom length roller to be quickly assembled. The design eliminates the need for an axle and avoids bacterial build-up in the tube. The M8 stud, nut and ...