Photoresist boards are light-sensitive material sheets, made from high quality glass epoxy with a copper foil bonded to one or both sides. They are essential for producing and prototyping printed circuit boards PCBs
What are photoresist boards used for?
Photoresist boards support PCBs which connect electronic components in many electrical devices. Printed circuit boards are manufactured using a pattern process which is defined during electro plating, using photo resist technology.
How do photoresist boards work?
Photoresist boards block ultraviolet light (UV) and fluorescence through presensitised boards. This is achieved by exposing the resist-coated boards to UV light before they're developed. When exposed to the light the polymers become more soluble. Panels on a PCB pass through a vacuum chamber where the layer of positive photoresist is then pressed firmly onto the surface of the foil. The printed circuit pattern is positioned on top of the photoresist and the panels are exposed to an intense UV light. Etching is then undertaken to remove the copper-clad substrate.
Description:
Matrix boards with 1mm holes on a 2.54mm
pitch. Recommended for wire-wrapping applicationsEpoxy glass - CEM 301.6mm thick, copper-cladSingle sidedHole pitch 2.54mm (0.1in)Hole dia 1.0mm.
Description:
Complies with military standard P 13949F M12 13949F.
Professional quality boards with blue coloured positive resinFire resistance: UL 94-V0Board material Glass-Epoxy FR4.
Description:
Microtrak FR4 epoxy glass laminates are dip coated
with a high resolution positive working Photoresist. The Photoresist contains a dye which gives a good contrast against the copper, allowing boards to be easily inspected at the developing stage. Panels are ...
Description:
Microtrak FR4 epoxy glass laminates are dip coated
with a high resolution positive working Photoresist. The Photoresist contains a dye which gives a good contrast against the copper, allowing boards to be easily inspected at the developing stage. Panels are ...