Photoresist Boards

Photoresist boards are light-sensitive material sheets, made from high quality glass epoxy with a copper foil bonded to one or both sides. They are essential for producing and prototyping printed circuit boards PCBs

What are photoresist boards used for?

Photoresist boards support PCBs which connect electronic components in many electrical devices. Printed circuit boards are manufactured using a pattern process which is defined during electro plating, using photo resist technology.

How do photoresist boards work?

Photoresist boards block ultraviolet light (UV) and fluorescence through presensitised boards. This is achieved by exposing the resist-coated boards to UV light before they're developed. When exposed to the light the polymers become more soluble. Panels on a PCB pass through a vacuum chamber where the layer of positive photoresist is then pressed firmly onto the surface of the foil. The printed circuit pattern is positioned on top of the photoresist and the panels are exposed to an intense UV light. Etching is then undertaken to remove the copper-clad substrate.


...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Base Material Number of Sides Dimensions Copper Thickness FR Material Grade Length Thickness Width
RS-stocknr. 159-6057
FabrikantnummerAA16
FabrikantCIF
€ 3,65
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.6mm 35µm FR4 160mm 1.6mm 100mm
RS-stocknr. 292-6932
FabrikantnummerAAC20
FabrikantCIF
€ 12,17
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 300 x 200 x 0.4mm 35µm FR4 300mm 0.4mm 200mm
RS-stocknr. 418-4168
FabrikantnummerAA720
FabrikantCIF
€ 9,27
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 300 x 200 x 1.6mm 70µm FR4 300mm 1.6mm 200mm
RS-stocknr. 159-6108
FabrikantnummerAB16
FabrikantCIF
€ 4,43
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.6mm 35µm FR4 160mm 1.6mm 100mm
RS-stocknr. 418-4203
FabrikantnummerAB716
FabrikantCIF
€ 4,64
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.6mm 70µm FR4 160mm 1.6mm 100mm
RS-stocknr. 292-6948
FabrikantnummerABC16
FabrikantCIF
€ 4,59
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 160 x 100 x 0.4mm 35µm FR4 160mm 0.4mm 100mm
RS-stocknr. 159-5818
FabrikantnummerABB20
FabrikantCIF
€ 16,35
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 300 x 200 x 0.8mm 35µm FR4 300mm 0.8mm 200mm
RS-stocknr. 159-6120
FabrikantnummerAB20
FabrikantCIF
€ 14,48
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 300 x 200 x 1.6mm 35µm FR4 300mm 1.6mm 200mm
RS-stocknr. 292-6954
FabrikantnummerABC20
FabrikantCIF
€ 16,03
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 300 x 200 x 0.4mm 35µm FR4 300mm 0.4mm 200mm
RS-stocknr. 175-2780
FabrikantnummerAAT20
FabrikantCIF
€ 31,53
Each
Aantal stuks
Aluminium - 300 x 200 x 1.5mm 35µm FR4 300mm 1.5mm 200mm
RS-stocknr. 203-5036
FabrikantnummerAB760
FabrikantCIF
€ 57,05
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 600 x 300 x 1.6mm 70µm FR4 600mm 1.6mm 300mm
RS-stocknr. 159-5773
FabrikantnummerAAB16
FabrikantCIF
€ 3,86
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 160 x 100 x 0.8mm 35µm FR4 160mm 0.8mm 100mm
RS-stocknr. 418-4196
FabrikantnummerAB720
FabrikantCIF
€ 14,72
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 300 x 200 x 1.6mm 70µm FR4 300mm 1.6mm 200mm
RS-stocknr. 203-5014
FabrikantnummerAA760
FabrikantCIF
€ 36,58
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 600 x 300 x 1.6mm 70µm FR4 600mm 1.6mm 300mm
RS-stocknr. 890-3594
FabrikantnummerAAT10
FabrikantCIF
€ 13,10
Each
Aantal stuks
Aluminium 1 - - - 150mm - 100mm
RS-stocknr. 159-6114
FabrikantnummerDZ2122
FabrikantCIF
€ 7,15
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 220 x 100 x 1.6mm 35µm FR4 220mm 1.6mm 100mm
RS-stocknr. 175-2847
FabrikantnummerAAB60
FabrikantCIF
€ 36,88
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 600 x 300 x 0.8mm 35µm FR4 600mm 0.8mm 300mm
RS-stocknr. 159-5795
FabrikantnummerAAB20
FabrikantCIF
€ 9,65
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 300 x 200 x 0.8mm 35µm FR4 300mm 0.8mm 200mm
RS-stocknr. 159-6142
FabrikantnummerAB60
FabrikantCIF
€ 40,62
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 600 x 300 x 1.6mm 35µm FR4 600mm 1.6mm 300mm
RS-stocknr. 159-6063
FabrikantnummerDZ1122
FabrikantCIF
€ 5,01
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 220 x 100 x 1.6mm 35µm FR4 220mm 1.6mm 100mm