Parts Washer Accessories

Parts washer accessories are tools and fixtures used in connection with the washing of machine parts and assemblies. They complement and assist the washing process and can therefore improve the end result. Theyre used together with parts washers (machines that clean parts, equipment and components) and come in a wide array of options with different functions.

Types of parts washer accessories

Parts washer accessories include:

  • Work lights
  • Work shelves
  • Sludge trays
  • Brushes
  • Filters
  • Drum liners
  • Drain shelves
  • Cleaners

How do parts washer accessories work?

Parts washer cleaners, for example, are multipurpose formulas or solvents designed to be used in manual, ultrasonic, spray and immersion parts washer applications. They safely and effectively remove grime, oils, grease, ink and other organic deposits from the surfaces and mechanisms of the parts washer.

A parts washer filter mat can be used to trap larger dirt particles during the cleaning process, and may need to be replaced depending on usage.

Work lights can be fixed onto a parts washer to illuminate the areas to be cleaned.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Accessory Type
RS-stocknr. 434-8974
Fabrikantnummer67308
FabrikantMykal Industries
€ 92,79
Each
Aantal stuks
Parts Washers with Stainless Steel Tray Cleaner
RS-stocknr. 707-4957
Fabrikantnummer6.626-041.0
FabrikantKarcher
€ 87,57
Each
Aantal stuks
PC 100 M2 BIO Parts Cleaner Filter Mat
RS-stocknr. 707-4950
Fabrikantnummer6.295-260.0
FabrikantKarcher
€ 225,93
Each
Aantal stuks
PC 100 M1 Parts Cleaner Cleaner
Related Products
This HF plug connector is the most commonly ...
Description:
This HF plug connector is the most commonly used coaxial connection. It features a compact design and a bayonet cap, and is user-friendly and moisture-proof. Spring-mounted CuBe2 contact parts, gold-plated internal conductors and PTFE insulated parts with CuZn39Pb3 nickel-plated housing ...
Introducing the PC 100 M2 Bio from Karcher. ...
Description:
Introducing the PC 100 M2 Bio from Karcher. A fantastic cleaning solution for use in industrial mechanical applications. The system is simple to assemble, consists of a large 800 L tank with a temperature sensor and low-level liquid float control, ...
Ideal for the rigours of daily cleaning in ...
Description:
Ideal for the rigours of daily cleaning in trade, auto and agri - and for professionals on the move. Complete with EASY!Force Trigger Gun, Tripple Nozzle and Stainless Steel Spray Lance and 10M high pressure hose. That pressure washer is ...
The Fontus pressure washer from Bosch is independent ...
Description:
The Fontus pressure washer from Bosch is independent of mains water or electricity supply giving you the ability to clean anywhere without a power source. It comes complete with a battery pack and charger and the Syneon Chip regulates energy ...