Slotted Channels

Slotted channels, or struts, are brackets that are specifically designed to support systems for mechanical, electrical and plumbing installations. They can be attached to existing steel work or concrete inserts, or directly to walls, ceilings and floors. Unlike plain channels, which are smooth, slotted channels have holes machined into them to make them easy to attach to surfaces or other struts.

Applications for slotted channels

Slotted channels are used in the construction and electrical industries for light structural support, often to support wiring, plumbing or other components such as air conditioning or ventilation systems.

Features and benefits of slotted channels

The main advantage of slotted channels is that they offer many options for rapidly and easily connecting lengths together and other items to the slotted channel, by using various strut-specific fasteners and bolts, such as U- or Z-shaped fittings.Slotted channels are also commonly made from galvanised or stainless steel, which makes them durable and strong. They come in a range of lengths and sizes depending on the application they are needed for.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Channel Type Length Channel Size Material Weight Per Item
RS-stocknr. 732-1688
FabrikantnummerP1000T
FabrikantUnistrut
€ 56,395
Each (In a Pack of 2)
Aantal stuks
Single 3m 41 x 41mm Galvanised Steel -
RS-stocknr. 175-980
FabrikantnummerP 3300T X 2M
FabrikantUnistrut
€ 20,715
Each (In a Pack of 2)
Aantal stuks
Slotted 2m 41 x 21mm Steel -
RS-stocknr. 767-589
FabrikantnummerP 3300TSS X 2M
FabrikantUnistrut
€ 98,42
Each (In a Pack of 2)
Aantal stuks
Single 2m 41 x 21mm Stainless Steel -
RS-stocknr. 767-573
FabrikantnummerP 1000TSS X2M
FabrikantUnistrut
€ 121,615
Each (In a Pack of 2)
Aantal stuks
Single 2m 41 x 41mm Stainless Steel -
RS-stocknr. 732-1691
FabrikantnummerP3300T
FabrikantUnistrut
€ 43,06
Each (In a Pack of 2)
Aantal stuks
Single 3m 21 x 41mm Galvanised Steel 1.91kg/m
RS-stocknr. 175-974
FabrikantnummerP 1000 T X 2M
FabrikantUnistrut
€ 33,68
Each (In a Pack of 2)
Aantal stuks
Slotted 2m 41 x 41mm Steel -