Adjustable Feet

What are adjustable feet?Adjustable feet are used to level and support structures, machinery, furniture and display stands that require vertical adjustments to function correctly. Adjustable feet come in various base sizes and thread sizes to suit different applications. Larger thread sizes and base diameters provide the best weight capabilities in comparison to smaller sizes. The larger the base the better the level of stabilisation.When to use adjustable feet? When raising furniture or machinery – the longer the thread size the more height you can add still keeping stability and no wobbles To level off an object – articulating and tilting feet help with un-even surfaces or varying heights To reduce vibrations and noise – a rubber base foot helps reduce vibrations and noise as rubber provides great level of shock absorption When frequent height adjustment is required – e.g. portable stands and stallsHow to fit adjustable feet?These mounts consist of base plates with spindles attached to them. The spindle is inserted into the product or object that requires levelling and support. They are easy to install and you can adjust the height as required.RS Components offers an extensive range of adjustable feet suitable for light duty and heavy duty requirements that are ideal for uneven floor surfaces. All metal machine feet are ideal for heavy duty items. Base material can consist of galvanised steel, nickel plated steel, stainless steel or zinc plated steel. The foot material can also be manufactured from stainless steel as well as PS reinforced nylon or rubber.What are adjustable feet used for?These adjustable feet are used as stability tools in machinery and uneven work surfaces and to distribute the weight evenly. They are standard in production environments where conveyor belts are used such as the food manufacturing, pharmaceutical and cosmetics industries. These feet mounts are also used in the packaging industry where precision alignment and perfect balance levels are required for the special machinery to function.Types of adjustable feet include:Fixed feet – with a rigid base. They can be adjusted vertically, but not sideways. Suitable for general uses.Articulating feet – allow deviation of up to 8 degrees & are used for to balancing structures on uneven surfaces.Tilting feet - have ball joints located between the bases and the thread which provide up to 20 degrees of articulation and are used in applications with varying heights.

...
Lees meer Lees minder

Filters

21 - 40 van 179 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Static Load Capacity Thread Size Thread Length Tilt Angle Foot Material Base Material Diameter Shore Hardness Overall Height Maximum Adjustment Height Minimum Adjustment Height Foot Colour Series Outer Sheath Material
RS-stocknr. 448-2052
FabrikantnummerA087/004
€ 31,25
Each
Aantal stuks
1250kg M16 75mm 10° Stainless Steel Stainless Steel 65mm - 108mm - - - - -
RS-stocknr. 328-9408
FabrikantnummerA090/003
€ 18,29
Each
Aantal stuks
2000kg M20 150mm 10° PA Reinforced Nylon Nickel Plated Steel 100mm - 200mm - - - - -
RS-stocknr. 405-2746
FabrikantnummerA300/001
€ 18,07
Each
Aantal stuks
450kg M8 40mm Stainless Steel Stainless Steel 40mm - 52mm - - - - -
RS-stocknr. 448-2068
FabrikantnummerA087/005
€ 38,64
Each
Aantal stuks
1250kg M16 125mm 10° Stainless Steel Stainless Steel 65mm - 158mm - - - - -
RS-stocknr. 434-3222
FabrikantnummerA105/038
€ 60,74
Each
Aantal stuks
1000kg M24 250mm 3.5° Stainless Steel Stainless Steel 100mm - 293mm - - - - -
RS-stocknr. 328-9509
FabrikantnummerA095/003
€ 30,67
Each
Aantal stuks
2000kg M20 150mm 10° PA Reinforced Nylon Stainless Steel 100mm - 200mm - - - - -
RS-stocknr. 328-9307
FabrikantnummerA080/015
€ 27,50
Each
Aantal stuks
1500kg M12 125mm 10° Stainless Steel Stainless Steel 55mm - 155mm - - - - -
RS-stocknr. 448-2074
FabrikantnummerA087/006
€ 33,63
Each
Aantal stuks
1250kg M16 150mm 10° Stainless Steel Stainless Steel 65mm - 183mm - - - - -
RS-stocknr. 434-3216
FabrikantnummerA105/001
€ 14,32
Each
Aantal stuks
350kg M10 50mm 3.5° Stainless Steel Stainless Steel 50mm - 75mm - - - - -
RS-stocknr. 328-9290
FabrikantnummerA080/014
€ 25,34
Each
Aantal stuks
1500kg M12 75mm 10° Stainless Steel Stainless Steel 55mm - 105mm - - - - -
RS-stocknr. 328-9391
FabrikantnummerA090/004
€ 17,62
Each
Aantal stuks
1500kg M16 200mm 10° PA Reinforced Nylon Nickel Plated Steel 70mm - 236mm - - - - -
RS-stocknr. 405-2825
FabrikantnummerA315/002
€ 23,18
Each
Aantal stuks
1250kg M12 125mm Stainless Steel Stainless Steel 60mm - 140mm - - - - -
RS-stocknr. 183-745
FabrikantnummerA080/002
€ 17,62
Each
Aantal stuks
450kg M8 60mm 10° Stainless Steel Stainless Steel 38mm - 85mm - - - - -
RS-stocknr. 285-8586
FabrikantnummerA040/001
€ 3,17
Each (In a Pack of 4)
Aantal stuks
300kg M6 20mm 10° PA Reinforced Nylon Zinc Plated Steel 40mm - 41mm - - - - -
RS-stocknr. 139-016
€ 39,53
Each
Aantal stuks
1000kg M20 150mm 3.5° Stainless Steel Stainless Steel 100mm - 191mm - - - - -
RS-stocknr. 405-2803
FabrikantnummerA315/001
€ 21,83
Each
Aantal stuks
1250kg M12 75mm Stainless Steel Stainless Steel 60mm - 90mm - - - - -
RS-stocknr. 302-3270
FabrikantnummerA040/012
€ 3,548
Each (In a Pack of 4)
Aantal stuks
450kg M8 40mm 10° PA Reinforced Nylon Zinc Plated Steel 50mm - 63mm - - - - -
RS-stocknr. 223-4592
FabrikantnummerA070/006
€ 41,25
Each
Aantal stuks
1500kg M16 150mm 10° Steel Nickel Plated Steel 70mm - 189mm - - - - -
RS-stocknr. 302-3264
FabrikantnummerA040/010
€ 3,548
Each (In a Pack of 4)
Aantal stuks
300kg M6 40mm 10° PA Reinforced Nylon Zinc Plated Steel 50mm - 63mm - - - - -
RS-stocknr. 405-2572
FabrikantnummerA200/008
€ 29,78
Each
Aantal stuks
1250kg M12 150mm 10° Stainless Steel Stainless Steel 60mm - 175mm - - - - -
Related Products
Heavy duty levelling feet manufactured from mild steel ...
Description:
Heavy duty levelling feet manufactured from mild steel with a nickel plate finish.
Up to ±10° of axial articulationSuitable for: Food ...
Description:
Up to ±10° of axial articulationSuitable for: Food processing, medical, electronic, lab equipment/machinery.
Zinc plated steel with bonded natural rubberIdeal for ...
Description:
Zinc plated steel with bonded natural rubberIdeal for sensitive apparatusFemale threaded version.
Bright zinc plated and clear passivatedTwin threaded. ...
Description:
Bright zinc plated and clear passivatedTwin threaded.