Anti-Slip Pads

An Anti-slip pad is a pad or mat designed specifically to stop slips or skidding in any given area they are deployedHow do they work?Anti-slip pads are typically made of materials such as polymer type of rubber. These rubbers have a natural affinity to being skid resistant and having great frictional properties in their base design. Trips, slips and falls are the most common type of accident in a workplace therefore helping prevent this can dramatically increase employee wellbeing.Features and benefits:Varying lengths available to cover a wide series of surfaces and distancesNatural anti-slip properties to prevent accidentsNaturally absorbent of noise and vibrationsEco friendlyComfortableIndoor/Outdoor useWhere would I use one?Around your home or garden areasWorkplace to reduce number of trip and slip accidentsIndustrial sectorsWarehouses and distribution centresPublic events and walkways

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Shape Thickness Dimensions Diameter Material Length Maximum Operating Temperature Minimum Operating Temperature Width Series Fixing Method
RS-stocknr. 447-8615
Fabrikantnummer908070
FabrikantPoint M
€ 18,80
Each
Aantal stuks
Round - - 70mm PTFE - - - - 908 Adhesive
RS-stocknr. 447-8659
Fabrikantnummer909034
FabrikantPoint M
€ 7,50
Each
Aantal stuks
Rectangular - 34 x 24mm - PTFE 34mm - - 24mm 908 Adhesive