Anti-Vibration Kits

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Kit Contains Maximum Load Rating Number of Pieces Type
RS-stocknr. 775-2694
FabrikantnummerKIT1
FabrikantFIBET
€ 92,90
Each
Aantal stuks
(3) Bobbin Mount 10 Dia. x 8 mm, Bobbin Mount 15 Dia. x 8 mm, Bobbin Mount 16 Dia. x 15 mm, Bobbin Mount 36 Dia. x 14 mm, Universal Mount 24 x 36 mm 5.8 → 132daN 7 Bobbin Mount, Universal Mount
RS-stocknr. 775-2708
FabrikantnummerKIT3
FabrikantFIBET
€ 110,44
Each
Aantal stuks
(3) Bobbin Mount 20 Dia. x 20 mm, Bobbin Mount 10 Dia. x 8 mm, Bobbin Mount 15 Dia. x 8, Bobbin Mount 16 Dia. x 10 mm, Bobbin Mount 16 Dia. x 15 mm, Bobbin Mount 24 Dia. x 25 mm, Bobbin Mount 25 Dia. x 15, Bobbin Mount 25 Dia. x 15 mm, Bobbin Mount 36 Dia. x 14 mm, Universal Mount 24 x 36 mm 6.1 → 132daN 12 Bobbin Mount, Universal Mount
RS-stocknr. 775-2698
FabrikantnummerKIT2
FabrikantFIBET
€ 72,98
Each
Aantal stuks
(2) Bobbin Mount 20 Dia. x 20 mm, Bobbin Mount 20 Dia. x 15 mm, Bobbin Mount 24 Dia. x 25 mm, Bobbin Mount 25 Dia. x 15 mm, Bobbin Mount 36 Dia. x 14 mm, Universal Mount 24 x 36 mm 18 → 132daN 7 Bobbin Mount, Universal Mount
Related Products
The HFBR-0541Z evaluation kit is used to evaluate ...
Description:
The HFBR-0541Z evaluation kit is used to evaluate Avago fibre optic devices: 650nm transmitter HFBR-1506AMZ (stock no. 236-616) and receiver HFBR-2506AMZ (stock no. 236-723). Designed for use with The SERCOS (serial real-time communication system) interface in applications with a data ...
For use with Qwikline I consumer units and ...
Description:
For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as ...
Ethernet to Serial Device with 1 (ES-511) or ...
Description:
Ethernet to Serial Device with 1 (ES-511) or 2 (ES-522) port software selectable as RS232, RS422/485 Full duplex or RS422 Half duplex with removable Screw Terminals Blocks for easy wiring, a slim ’end on’ case and integral DIN rail mount. ...
STM32 series link the gap with applications using ...
Description:
STM32 series link the gap with applications using 8 and 16-bit microcontrollers enabling advanced high-end features in cost-efficient products. The F0 series offers exceptional flexibility and scalability for home entertainment products, appliances and industrial equipment.The STM32 series embeds a set ...