Dampers & Stops

A damper is a valve or plate that stops or regulates the float of an interior duct, chimney, air handler or different air-coping equipment. A damper can be used to cut off important aircon (heating or cooling) to an unused room, or to regulate it for room –by – room temperature and weather control.

How does a damper works?
Enter the shock absorber, or snubber, a device that controls undesirable spring movement via a system referred to as dampening. Shock absorbers slow down and reduce the importance of vibratory motions by means of turning the kinetic electricity of suspension motion into warmness power that may be dissipated through hydraulic fluid.
Features and Benefits:
● Easy to install
● High efficiency when used as a mount or buffer
● Flexible in moving machines
● Efficient in cutting off the energy costs such as monthly bills which benefits house owners too

...
Lees meer Lees minder

Filters

1 - 20 van 55 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Damper Material Base Material Mounting Style Thread Size Base Plate Dimensions Shore Hardness Damper Spacing Maximum Static Load Repeated Shock Energy Exceptional Shock Energy Repeated Shock Deflection Repeated Shock Reaction Base Plate Diameter
RS-stocknr. 408-8161
Fabrikantnummer511545
€ 8,70
Each
Aantal stuks
Cylindrical Stop Rubber Steel Threaded Stud M10 50mm - - - 10J - 11mm 190daN 50mm
RS-stocknr. 455-435
FabrikantnummerTB-4
FabrikantRichco
€ 21,10
1 Bag of 40
Bag(s)
Bumper Rubber Brass Threaded Stud M4 - - - - - - 0.8mm 4.41daN -
RS-stocknr. 254-7630
Fabrikantnummer512251
€ 3,91
Each
Aantal stuks
Conical Stop Rubber - Threaded Stud M8 25.5mm - - - 3J 9J 8mm 100daN 25.5mm
RS-stocknr. 408-8111
Fabrikantnummer511571
€ 7,46
Each
Aantal stuks
Diabolo Stop Rubber Steel Threaded Stud M8 57mm - - 40daN 1J - 4mm 40daN 57mm
RS-stocknr. 327-0448
Fabrikantnummer512516
€ 11,42
Each
Aantal stuks
Conical Stop Rubber - Threaded Stud M10 50mm - - - 40J 120J 32mm 370daN 50mm
RS-stocknr. 327-0476
Fabrikantnummer512700
€ 14,23
Each
Aantal stuks
Conical Stop Rubber - Threaded Stud M10 72mm - - - 50J 150J 26mm 550daN 72mm
RS-stocknr. 455-425
FabrikantnummerBPM-2 BLACK
FabrikantRichco
€ 7,62
1 Bag of 40
Bag(s)
Bumper Rubber - Pull Through - - - - - - - - - -
RS-stocknr. 408-8199
Fabrikantnummer51408575
€ 45,12
Each
Aantal stuks
Progressive Stop Rubber Metal Base Plate - 85 x 85mm - 20mm - 280J 850J 40mm 1700daN -
RS-stocknr. 360-2867
Fabrikantnummer521300
€ 4,14
Each
Aantal stuks
- Rubber Steel - M5 12.5mm - - 3daN - - 1.4mm - 12.5mm
RS-stocknr. 254-7674
FabrikantnummerE1FH781S01
€ 123,97
Each
Aantal stuks
Damper Silicone Rubber - Base Plate M5 54 x 54mm - - 1.5 → 3.5kg - - - - -
RS-stocknr. 254-7652
Fabrikantnummer512501
€ 6,34
Each
Aantal stuks
Conical Stop Rubber - Threaded Stud M8 50mm - - - 30J 90J 25mm 340daN 50mm
RS-stocknr. 455-306
FabrikantnummerBPM-1 GREY
FabrikantRichco
€ 7,31
1 Bag of 40
Bag(s)
Bumper Rubber - Pull Through - - - - - - - - - -
RS-stocknr. 254-7646
Fabrikantnummer512301
€ 4,76
Each
Aantal stuks
Conical Stop Rubber - Threaded Stud M6 30mm - - - 6J 18J 15mm 140daN 30mm
RS-stocknr. 720-3332
Fabrikantnummer2425VP18-60
FabrikantFIBET
€ 2,675
Each (In a Pack of 4)
Aantal stuks
Conical Stop Rubber Zinc Plated Steel Threaded Stud M6 - - - - - - - - -
Nieuw
RS-stocknr. 195-2938
FabrikantnummerBPM-3
FabrikantRichco
€ 0,067
Each (In a Pack of 50)
Aantal stuks
Bumper Silicone Rubber - Pull Through - - - - - - - - - -
RS-stocknr. 327-0426
Fabrikantnummer512307
€ 4,76
Each
Aantal stuks
Conical Stop Rubber - Threaded Stud M8 30mm - - - 6J 18J 15mm 140daN 30mm
RS-stocknr. 327-0432
Fabrikantnummer512515
€ 8,27
Each
Aantal stuks
Conical Stop Rubber - Threaded Stud M10 50mm - - - 30J 90J 25mm 340daN 50mm
RS-stocknr. 720-3341
Fabrikantnummer5050VP25-60
FabrikantFIBET
€ 5,11
Each (In a Pack of 4)
Aantal stuks
Conical Stop Rubber Zinc Plated Steel Threaded Stud M10 - - - - - - - - -
RS-stocknr. 254-7668
Fabrikantnummer512502
€ 11,42
Each
Aantal stuks
Conical Stop Rubber - Threaded Stud M8 50mm - - - 40J 120J 32mm 370daN 50mm
RS-stocknr. 162-3247
FabrikantRS PRO
€ 8,32
Each
Aantal stuks
Parabolic Buffer Rubber - Threaded Stud M10 50 x 50mm 60 Shore A - 184kg - - - - 50mm
Related Products
To insulate frames from conductive floors, protect floors ...
Description:
To insulate frames from conductive floors, protect floors and prevent vibrations being transmittedNatural colour PUR, shore hardness A:70-80, resistant to mineral oil and organic solventsLoad rating F (kN): 2Quantity: 20 in box.
RS Pro stud mounts made from a natural ...
Description:
RS Pro stud mounts made from a natural rubber designed to be simple and economical to fix. The stud mounts achieve high vibration damping in both shear and compression. Vibrating equipment & compactorsSuspension of electronic equipmentSmall static electric motors and ...
RS Pro cylindrical male to female anti-vibration mounts ...
Description:
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression. Large static generator enginesCompressorsMotorsElectronic control panelsEngine Mounts. ...
RS Pro parabolic buffers are designed for progressive ...
Description:
RS Pro parabolic buffers are designed for progressive absorption of energy. They are highly deformable, which allows them to absorb large impact loads. Suitable for a wide range of applications, from isolating panel doors, compressors and pumps to suspension of ...