Ring & Bush Mounts

Filters

1 - 20 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Nominal Load Static Load Capacity Frequency Bore Diameter Outer Diameter Bore Length Material Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 688-262
Fabrikantnummer51820
FabrikantFabreeka
€ 1,712
Each (In a Pack of 20)
Aantal stuks
1 → 5lb - - 1/4in 13/16in 9/16in Neoprene +180°F -20°F
RS-stocknr. 688-436
Fabrikantnummer60012
FabrikantFabreeka
€ 12,73
Each
Aantal stuks
40kg 80lb 15Hz 0.39in 1-1/4in 1-1/4in Neoprene +80°C -30°C
RS-stocknr. 442-303
FabrikantnummerFLEX LOC Q5
FabrikantFabreeka
€ 1,192
Each (In a Pack of 20)
Aantal stuks
5kg 10kg 150Hz 5.40mm 15mm 18.10mm Neoprene +80°C -30°C
RS-stocknr. 474-874
FabrikantnummerA-1
FabrikantTaica
€ 7,21
1 Bag of 1
Bag(s)
0.5 → 2.5kg - 50 Hz, 95 Hz 3mm 14mm 8mm Brass, Silicone +200°C -40°C
RS-stocknr. 442-325
FabrikantnummerFLEX LOC Q8
FabrikantFabreeka
€ 2,84
Each (In a Pack of 20)
Aantal stuks
14kg 28kg 150Hz 8.40mm 24mm 27.00mm Neoprene +80°C -30°C
RS-stocknr. 474-802
FabrikantnummerS
FabrikantTaica
€ 8,41
1 Bag of 1
Bag(s)
0.2 → 0.75kg - 60 Hz, 90 Hz 3mm 11mm 6.5mm Brass, Silicone +200°C -40°C
RS-stocknr. 688-408
Fabrikantnummer51855
FabrikantFabreeka
€ 2,173
Each (In a Pack of 20)
Aantal stuks
22 → 65lb - - 3/8in 1-3/8in 21/32in Neoprene +180°F -20°F
RS-stocknr. 688-307
Fabrikantnummer51822
FabrikantFabreeka
€ 1,681
Each (In a Pack of 20)
Aantal stuks
4 → 15lb - - 1/4in 13/16in 9/16in Neoprene +180°F -20°F
RS-stocknr. 855-2234
FabrikantnummerGEL Bush A-2 SUS
FabrikantTaica
€ 7,44
Each
Aantal stuks
- - 49 → 37 (Resonance Point)Hz 3mm 14mm 8mm Brass, Gel - -
RS-stocknr. 720-3427
FabrikantnummerCGM3614-M
FabrikantFIBET
€ 3,69
Each
Aantal stuks
132daN - - 8.5mm 36mm 14mm Rubber, Steel - -
RS-stocknr. 852-6279
FabrikantnummerGEL Bush S-8
FabrikantTaica
€ 7,82
Each
Aantal stuks
0.2 → 0.75kg - 60 → 90Hz 4mm 11mm 6.5mm Brass (Collar), Silicone (Bush) +200°C -40°C
RS-stocknr. 720-3423
FabrikantnummerCGM3614-W
FabrikantFIBET
€ 3,69
Each
Aantal stuks
84daN - - 8.5mm 36mm 14mm Rubber, Steel - -
RS-stocknr. 688-420
Fabrikantnummer60011
FabrikantFabreeka
€ 12,73
Each
Aantal stuks
18kg 35lb 15Hz 0.39in 1-1/4in 1-1/4in Neoprene +80°C -30°C
RS-stocknr. 442-319
Fabrikantnummer90755
FabrikantFabreeka
€ 1,475
Each (In a Pack of 20)
Aantal stuks
7kg 14kg 150Hz 6.30mm 18mm 21.45mm Neoprene +80°C -30°C
RS-stocknr. 855-2221
FabrikantnummerGEL Bush S SUS
FabrikantTaica
€ 8,37
Each
Aantal stuks
- - 64 → 42 (Resonance Point)Hz 3mm 11mm 6.5mm Brass, Gel - -
RS-stocknr. 720-3433
FabrikantnummerCGM5023-M
FabrikantFIBET
€ 7,04
Each
Aantal stuks
210daN - - 16.5mm 50mm 22.5mm Rubber, Steel - -
RS-stocknr. 688-313
Fabrikantnummer51807
FabrikantFabreeka
€ 1,51
Each (In a Pack of 20)
Aantal stuks
4 → 15lb - - 15/32in 13/16in 1/4in Neoprene +180°F -20°F
RS-stocknr. 720-3436
FabrikantnummerCGM3614-H
FabrikantFIBET
€ 3,69
Each
Aantal stuks
204daN - - 8.5mm 36mm 14mm Rubber, Steel - -
RS-stocknr. 852-6260
FabrikantnummerGEL Bush S-6
FabrikantTaica
€ 7,82
Each
Aantal stuks
0.2 → 0.75kg - 60 → 90Hz 4mm 11mm 6.5mm Brass (Collar), Silicone (Bush) +200°C -40°C
RS-stocknr. 688-284
Fabrikantnummer51821
FabrikantFabreeka
€ 1,52
Each (In a Pack of 20)
Aantal stuks
2 → 10lb - - 1/4in 13/16in 9/16in Neoprene +180°F -20°F
Related Products
Originally designed for use with marine engines, the ...
Description:
Originally designed for use with marine engines, the Cushyfloat mounting is compact, low profile and combines 3 way control of suspended equipment. Supporting large static deflections, the design incorporates bump and rebound control features to limit excessive movement under shock ...
RS Pro anti-vibration flange mounts designed for use ...
Description:
RS Pro anti-vibration flange mounts designed for use on static load applications to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including small pumps, engines and light electronic equipment. Achieves high isolation values ...
The KPRD series mounts are simple cost effective ...
Description:
The KPRD series mounts are simple cost effective mounts, designed for vertical shock load damping for static equipment. The KPRD series offer high deflection under load by virtue of its design. Features:• Circular mounts with centre holeApplication:• Bump stops• Industrial ...
Low-profile and easy to install anti-vibration mountsBuilt-in fail-safe ...
Description:
Low-profile and easy to install anti-vibration mountsBuilt-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applicationsOffers high-level insulation - especially useful with generators, engines etc. with an operating frequency of around 25Hz (1500 RPM)Axial ...