Suspension Mounts

When machinery has rotating parts that create vibrations, this can often result in wear and tear and decreased lifespan of the machinery. One way to solve this problem is to use suspension mounts that deflect vibrations, resulting in machinery that has optimum functionality across a much longer period of time.


Types of suspension mounts

Suspension mounts are typically made from steel or a rubber-steel combination. Rubber is a naturally insulating material that absorbs sounds caused by vibrations, while steel is strong and anti-corrosive, making it ideal for applications in damp areas.

 

Which types of machinery can suspension mounts work for?

There are many types of machinery that are subject to shock, vibrations, and noise. Some examples include heaters, power generators, and ventilation equipment. Air conditioning units, for example, will often make noise due to their vibrations, but suspension mounts will solve this problem. Anti-vibration pads, which absorb rather than deflect vibrations, are one other solution for certain types of machinery such as air conditioning units.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Nominal Load Static Load Capacity Frequency Thread Size Material Metalwork Overall Height Series
RS-stocknr. 386-7660
Fabrikantnummer53560345
€ 15,10
Each
Aantal stuks
Male Only 4 → 18daN - 8 → 10Hz M6 Rubber Galvanised Metal 55mm TRAXIFLEX®
RS-stocknr. 386-7682
Fabrikantnummer53561245
€ 25,19
Each
Aantal stuks
Male Only 20 → 92daN - 8 → 10Hz M12 Rubber Galvanised Metal 67mm -
RS-stocknr. 386-7698
Fabrikantnummer53561160
€ 18,69
Each
Aantal stuks
Male Only 20 → 80daN - 8 → 10Hz M8 Rubber Galvanised Metal 60mm TRAXIFLEX®
RS-stocknr. 386-7676
Fabrikantnummer53561260
€ 23,02
Each
Aantal stuks
Male Only 30 → 136daN - 8 → 10Hz M12 Rubber Galvanised Metal 67mm TRAXIFLEX®
RS-stocknr. 386-7711
Fabrikantnummer53561145
€ 17,91
Each
Aantal stuks
Male Only 10 → 52daN - 8 → 10Hz M8 Rubber Galvanised Metal 60mm TRAXIFLEX®
RS-stocknr. 386-7783
FabrikantnummerVE 111-04
€ 28,23
Each
Aantal stuks
Male to Male 12 → 33kg 33daN 3.5 → 6Hz M8 Stainless Steel Galvanised Steel 180mm VE 111
RS-stocknr. 386-7727
Fabrikantnummer53560360
€ 15,10
Each
Aantal stuks
Male Only 7 → 30daN - 8 → 10Hz M6 Rubber Galvanised Metal 55mm TRAXIFLEX®
Related Products
3M range of pressure-sensitive, adhesive–backed polyurethane Bumpons™ designed ...
Description:
3M range of pressure-sensitive, adhesive–backed polyurethane Bumpons™ designed to be used as feet, stops, spacers and protectors. They can be used in many applications due to the fact they are made from urethane, a durable elastomer. The pressure sensitive adhesive ...
Originally designed for use with marine engines, the ...
Description:
Originally designed for use with marine engines, the Cushyfloat mounting is compact, low profile and combines 3 way control of suspended equipment. Supporting large static deflections, the design incorporates bump and rebound control features to limit excessive movement under shock ...
RS Pro anti-vibration flexible locator is an easy ...
Description:
RS Pro anti-vibration flexible locator is an easy to fix mount. It is commonly used to isolate small electric motors and pumps. These mounts have also been proven to isolate noise from pipes in office environments.
The 3M range of Bumpon protective moulded shapes ...
Description:
The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's ...