Rivets

Rivets are mechanical fasteners that consist of a smooth cylindrical shaft with a head on one end and a tail at the opposite end. On the installation, a riveter places a rivet in a pre-drilled hole, and the tail is set or bucked (i.e., deformed) with a rivet gun, rivet tool or pneumatic hammer so that it expands to about 1.5 - 2 times the original shaft diameter, holding the rivet in place. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure.

Types of rivets

There are many types of rivets available:

  • Blind Rivets also known as drive rivets have a mandrel through their centre that once inserted into pre-drilled holes of the parts they are joining, the blind end expands and the mandrel snaps off. They can be installed from only one side making them ideal for areas where access is limited.
  • Tubular Rivets have a shank hole within the shaft of the rivet and are available with different head styles such as the oval, button, flat and countersunk.
  • Snap Rivets are supplied pre-assembled and simply push into the required holes providing a fast and neat solution.
  • Solid rivets, or the original rivet. These solid fasteners resist water, vibration, tampering, and other severe conditions.
  • Threaded insert and rivet nuts which are applied like a classic rivet integrate seamless, strong, and permanent threading in fragile sheet materials

Where can be Rivets used?

Rivets are intended to offer awesome flexibility, enabling them to fasten wood, metal, plastic and substantially more. They are especially suited for restricting delicate, thin materials and generally fragile connections. Most common, everyday rivet applications include:

  • Building and construction
  • Transportation and infrastructure
  • Woodworking and decorative finishing
  • Fine metalwork
  • Aviation, aerospace, and automotive

Rivet material selection:

  • Aluminium
  • Steel
  • Stainless Steel Rivets
  • Nickel Copper Alloy Rivets
  • Copper Rivets

...
Lees meer Lees minder

Filters

1 - 20 van 27 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Rivet Type Rivet Diameter Thread Size Rivet Length Fixing Hole Diameter Rivet Body Material Mandrel Material Thickness of Material Minimum Thickness of Material Maximum Colour Grip Range Maximum Grip Range Minimum Finish Head Type
Nieuw
RS-stocknr. 218-4455
Fabrikantnummer0BS01-00622
FabrikantAvdel
€ 23,00
1 Bag of 100
Bag(s)
Blind 4.8mm 20.1mm 3.1mm 5mm Carbon Steel - - - - - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4456
Fabrikantnummer0BS11-00414
FabrikantAvdel
€ 18,89
1 Bag of 100
Bag(s)
Blind 3.2mm 14.5mm 2.2mm 3.4mm Stainless Steel - - - Natural - - - -
Nieuw
RS-stocknr. 218-4448
Fabrikantnummer02771-00817
FabrikantAvdel
€ 27,52
1 Bag of 100
Bag(s)
Blind 6.4mm 23.7mm 23.7mm 7mm Steel - - - - - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4443
Fabrikantnummer02711-00817
FabrikantAvdel
€ 65,31
1 Bag of 100
Bag(s)
Blind 6.4mm - 23.7mm 6.4mm Stainless Steel - - - - - - - -
Nieuw
RS-stocknr. 218-4445
Fabrikantnummer02771-00613
FabrikantAvdel
€ 25,50
1 Bag of 100
Bag(s)
Blind 4.8mm 18.2mm 18.2mm 5.1mm Steel - - - - - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4441
Fabrikantnummer02711-00613
FabrikantAvdel
€ 41,89
1 Bag of 100
Bag(s)
Blind 4.8mm - 18.2mm 4.8mm Stainless Steel - - - - - - - -
Nieuw
RS-stocknr. 218-4429
Fabrikantnummer01661-00410
FabrikantAvdel
€ 3,74
1 Bag of 100
Bag(s)
Blind 3.2mm 10.4mm 1.8mm 3.4mm Aluminium Alloy - - - Natural - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4449
Fabrikantnummer02771-00824
FabrikantAvdel
€ 34,18
1 Bag of 100
Bag(s)
Blind 6.4mm 33mm 33mm 7mm Steel - - - - - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4430
Fabrikantnummer01661-00414
FabrikantAvdel
€ 5,24
1 Bag of 100
Bag(s)
Blind 3.2mm 13.6mm 1.8mm 3.4mm Aluminium Alloy - - - Natural - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4457
Fabrikantnummer0BS11-00516
FabrikantAvdel
€ 22,33
1 Bag of 100
Bag(s)
Blind 4mm 16mm 2.9mm 4.2mm Stainless Steel - - - Natural - - - -
Nieuw
RS-stocknr. 218-4450
Fabrikantnummer0BS01-00414
FabrikantAvdel
€ 11,59
1 Bag of 100
Bag(s)
Blind 3.2mm 14.5mm 2.2mm 3.4mm Carbon Steel - - - - - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4438
Fabrikantnummer01663-00516
FabrikantAvdel
€ 17,75
1 Bag of 100
Bag(s)
Blind 4mm - 2.2mm 4mm Stainless Steel - - - - - - - -
Nieuw
RS-stocknr. 218-4434
Fabrikantnummer01661-00613
FabrikantAvdel
€ 7,30
1 Bag of 100
Bag(s)
Blind 4.8mm 13.9mm 2.9mm 5mm Aluminium Alloy - - - Natural - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4452
Fabrikantnummer0BS01-00614
FabrikantAvdel
€ 14,63
1 Bag of 100
Bag(s)
Blind 4.8mm 13.8mm 3.1mm 5mm Carbon Steel - - - - - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4444
Fabrikantnummer02711-00824
FabrikantAvdel
€ 73,35
1 Bag of 100
Bag(s)
Blind 6.4mm - 33mm 6.4mm Stainless Steel - - - - - - - -
Nieuw
RS-stocknr. 218-4446
Fabrikantnummer02771-00617
FabrikantAvdel
€ 18,16
1 Bag of 100
Bag(s)
Blind 4.8mm 24.5mm 24.5mm 5.1mm Steel - - - - - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4442
Fabrikantnummer02711-00617
FabrikantAvdel
€ 54,78
1 Bag of 100
Bag(s)
Blind 4.8mm - 24.5mm 4.8mm Stainless Steel - - - - - - - -
Nieuw
RS-stocknr. 218-4458
Fabrikantnummer0BS11-00618
FabrikantAvdel
€ 34,98
1 Bag of 100
Bag(s)
Blind 4.8mm 17.1mm 3.1mm 5mm Stainless Steel - - - Natural - - - -
Nieuw
RS-stocknr. 218-4454
Fabrikantnummer0BS01-00618
FabrikantAvdel
€ 18,81
1 Bag of 100
Bag(s)
Blind 4.8mm 20.1mm 3.1mm 5mm Carbon Steel - - - - - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4451
Fabrikantnummer0BS01-00516
FabrikantAvdel
€ 13,93
1 Bag of 100
Bag(s)
Blind 4mm 16mm 2.9mm 4.2mm Carbon Steel - - - - - - Bright Zinc Plated -