Rivet Bushes

Rivet bushes are used to add a threaded hole to a sheet of material, often in order to add a load bearing thread to soft or weak materials. The threadis the helical structure used on nuts and bolts and other fittings that allows them to fasten to one another.

Rivet bushes may also be used to spread a load over a greater area of shear, tension, or torque. They consist of a main shaft, an undercut which is thinner and of smaller diameter, and a serrated clinching ring, which is the part used to secure the rivet bush to the material.

How do rivet bushes work?

Rivet bushes are inserted into a sheet of material such as sheet metal, usually via a pre-drilled hole. The clinching ring is forced into the softer material, making it deform into the groove on the main shank. This locks the nut in and then allows you to screw something into the threaded hole.

Types of rivet bush

Rivet bushes differ mainly by their dimensions, depending on the size of screw that will need to go into them.


...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Fixing Hole Diameter Body Outside Diameter Body Depth Finish Thickness of Material Maximum Thickness of Material Minimum Material
RS-stocknr. 505-353
FabrikantHank
€ 19,69
1 Bag of 100
Bag(s)
M6 9.5mm 12.7mm 5.1mm Zinc plated & clear Passivated 1.4mm 1.1mm Steel
RS-stocknr. 505-252
FabrikantHank
€ 16,40
1 Bag of 100
Bag(s)
M6 9.5mm 12.7mm 5.1mm Zinc plated & clear Passivated 2.2mm 1.8mm Steel
RS-stocknr. 505-397
FabrikantHank
€ 19,05
1 Bag of 100
Bag(s)
M5 7.95mm 11.1mm 3.8mm Zinc plated & clear Passivated 1mm 0.9mm Steel
RS-stocknr. 505-375
FabrikantHank
€ 14,97
1 Bag of 100
Bag(s)
M3 5.5mm 7.9mm 3.2mm Zinc plated & clear Passivated 1mm 0.9mm Steel
RS-stocknr. 505-268
FabrikantHank
€ 21,66
1 Bag of 100
Bag(s)
M2 3.5mm 5mm 2.2mm Zinc plated & clear Passivated 1.7mm 1.5mm Steel
RS-stocknr. 505-347
FabrikantHank
€ 19,69
1 Bag of 100
Bag(s)
M5 7.95mm 11.1mm 3.8mm Zinc plated & clear Passivated 1.4mm 1.1mm Steel
RS-stocknr. 505-325
FabrikantHank
€ 17,32
1 Bag of 100
Bag(s)
M3 5.5mm 7.9mm 3.2mm Zinc plated & clear Passivated 1.4mm 1.1mm Steel
RS-stocknr. 505-369
FabrikantHank
€ 21,66
1 Bag of 100
Bag(s)
M2 3.5mm 5mm 2.2mm Zinc plated & clear Passivated 1mm 0.9mm Steel
RS-stocknr. 505-319
FabrikantHank
€ 21,66
1 Bag of 100
Bag(s)
M2 3.5mm 5mm 2.2mm Zinc plated & clear Passivated 1.4mm 1.1mm Steel
RS-stocknr. 505-303
FabrikantHank
€ 19,69
1 Bag of 100
Bag(s)
M6 9.5mm 12.7mm 5.1mm Zinc plated & clear Passivated 1.7mm 1.5mm Steel
RS-stocknr. 505-246
FabrikantHank
€ 23,35
1 Bag of 100
Bag(s)
M5 7.95mm 11.1mm 3.8mm Clear Passivated, Galvanised 2.2mm 1.8mm Steel
RS-stocknr. 505-274
FabrikantHank
€ 17,97
1 Bag of 100
Bag(s)
M3 5.5mm 7.9mm 3.2mm Zinc plated & clear Passivated 1.7mm 1.5mm Steel
RS-stocknr. 505-296
FabrikantHank
€ 15,49
1 Bag of 100
Bag(s)
M5 7.95mm 11.1mm 3.8mm Zinc plated & clear Passivated 1.7mm 1.5mm Steel
RS-stocknr. 505-218
FabrikantHank
€ 24,47
1 Bag of 100
Bag(s)
M2 3.5mm 5mm 2.2mm Zinc plated & clear Passivated 2.2mm 1.8mm Steel
RS-stocknr. 505-331
FabrikantHank
€ 12,98
1 Bag of 100
Bag(s)
M4 6.75mm 9.5mm 3.2mm Zinc plated & clear Passivated 1.4mm 1.1mm Steel
RS-stocknr. 505-280
FabrikantHank
€ 15,39
1 Bag of 100
Bag(s)
M4 6.75mm 9.5mm 3.2mm Zinc plated & clear Passivated 1.7mm 1.5mm Steel
RS-stocknr. 505-230
FabrikantHank
€ 15,74
1 Bag of 100
Bag(s)
M4 6.75mm 9.5mm 3.2mm Zinc plated & clear Passivated 2.2mm 1.8mm Steel
RS-stocknr. 505-404
FabrikantHank
€ 10,93
1 Bag of 100
Bag(s)
M6 9.55mm 12.7mm 5.1mm Zinc plated & clear Passivated 1mm 0.9mm Steel
RS-stocknr. 505-224
FabrikantHank
€ 18,41
1 Bag of 100
Bag(s)
M3 5.5mm 7.9mm 3.2mm Zinc plated & clear Passivated 2.2mm 1.8mm Steel
RS-stocknr. 505-381
FabrikantHank
€ 15,57
1 Bag of 100
Bag(s)
M4 6.75mm 9.5mm 3.2mm Zinc plated & clear Passivated 1mm 0.9mm Steel