Fuses

Fuses are safety devices used in an electric plug or circuit, made of a wire component inserted in a non-combustible housing. Their function is to prevent the damages induced by an overflow of electrical current, by overheating and melting the wire inserted in the housing whenever there is a fault, consequently interrupting the electrical flow.

What are fuses used for?

An everyday example of fuse applications is represented by hairdryers: when the power flowing in the appliance exceeds the value that should be transferred through it, the fuse within the system makes the circuit break, thus eliminating the risk of shortcuts and electrocution. Fuses are also an essential of every household's electrical system, in form of control board panels (also called fuse boxes or consumer units) which shut the electrical system down in case an over-current that might cause damage is detected.

What is the difference between a fuse and a circuit breaker?

Fuses and circuit breakers cover the same safety function in an electrical circuit when there is a risk for over-current. They both interrupt the electrical flow when a fault is detected, but while fuses only work once and have thus to be replaced, circuit breakers can be reset without the need for their substitution.

Different types of fuses

Although the most commonly known is probably the cartridge type, there are several other kinds of fuses available on the market for different applications, including:

  • Tag Fuses
  • Square Body Fuses
  • Bottle Fuses
  • Car Fuses
  • Resettable and Non-Resettable Fuses
  • Thermal Fuses

Cartridge type fuses

Cartridge fuses can come in form of glass fuses, as well as ceramic or porcelain. They are relatively easy to change and come in different standard ratings you can choose from. To select the right rating the rule of thumb is to select a rating that is slightly higher than the one needed by the device to function. This will allow for the fuse to prevent damage when the voltage gets too high, without the need for switching off the electrical power in conditions of slight, harmless, power enhancement.

Fuses are also available in kits to cover various uses beyond industrial appliances, such as the fuse kits available from the RS Pro range.

9972 Producten voor Fuses

499 van 499
Tijdelijk niet op voorraad
  • RS-stocknr. 178-1137
  • Fabrikantnummer H1006625 / BTF69V125M200
Subtotaal (1 verpakking van 5 eenheden)
€ 310,58(excl. BTW)
€ 62,116/eenheid
Tijdelijk niet op voorraad
  • RS-stocknr. 174-0316
  • Fabrikantnummer 046002.5UR
Subtotaal (1 rol van 500 eenheden)
€ 817,00(excl. BTW)
€ 1,634/eenheid
Voorradig bij de fabrikant
  • RS-stocknr. 251-3445
  • Fabrikantnummer 1SCA022627R2440
Subtotaal (1 doos van 3 eenheden)
€ 47,01(excl. BTW)
€ 47,01/doos
Op voorraad
  • RS-stocknr. 611-0737
Subtotaal (1 verpakking van 10 eenheden)
€ 9,08(excl. BTW)
€ 0,908/eenheid
Voorradig bij de fabrikant
  • RS-stocknr. 804-866
  • Fabrikantnummer RND 170-00131
Subtotaal (1 verpakking van 100 eenheden)
€ 73,00(excl. BTW)
€ 73,00/verpakking
Op voorraad
  • RS-stocknr. 178-1058
  • Fabrikantnummer Z1045303 / BTC42V100
Subtotaal (1 verpakking van 10 eenheden)
€ 221,49(excl. BTW)
€ 22,149/eenheid
Wordt opgeheven
  • RS-stocknr. 764-9469P
Subtotaal 10 eenheden (geleverd op een doorlopende strip)
€ 4,81(excl. BTW)
€ 0,481/eenheid
Wordt opgeheven
  • RS-stocknr. 764-9542P
Subtotaal 10 eenheden (geleverd op een doorlopende strip)
€ 6,78(excl. BTW)
€ 0,678/eenheid
Op voorraad
  • RS-stocknr. 173-9797
  • Fabrikantnummer 0034.6616
Subtotaal (1 zak van 100 eenheden)
€ 57,70(excl. BTW)
€ 0,577/eenheid
Nieuw product (vandaag reserveren)
  • RS-stocknr. 786-547
  • Fabrikantnummer 0678H6300-02
Subtotaal (1 rol van 2000 eenheden)
€ 1.595,88(excl. BTW)
€ 1.595,88/rol
Tijdelijk niet op voorraad
  • RS-stocknr. 181-8817
  • Fabrikantnummer 400PJ31-7
Subtotaal (1 eenheid)
€ 88,34(excl. BTW)
€ 88,34/eenheid
Voorradig bij de fabrikant
  • RS-stocknr. 250-4476
  • Fabrikantnummer 1SCA022701R0880
Subtotaal (1 doos van 3 eenheden)
€ 87,57(excl. BTW)
€ 87,57/doos
Resultaten per pagina