RCBOs combine overload and short circuit protection with protection against earth leakage currents. They will disconnect the circuit when the current becomes unbalanced, protecting both people and equipment.
RCBOs are available in a large range of different breaking capacities and can be used in applications from industrial fields to home appliances.
Description:
DS-ARC1 is the new 1P+N AFDD with an
integrated residual current circuit breaker with overcurrent protection (RCBO) in 6 kA and 10 kA breaking capacity. In only three-module width, DS-ARC1 series offers a complete protection against arc faults overvoltages, overcurrent, ...
Description:
A range of Residual Current Circuit-breakers with overcurrent
protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device. 2 PoleC characteristicRated voltage of 230 VacDIN Mount.
Description:
A range of Residual Current Circuit-breakers with overcurrent
protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device. 1 Pole + NB characteristicRated voltage of 230 VacDIN Mount.
Description:
ABB DSE201 series are 1P+N residual current circuit
breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply ...