RCBOs

RCBOs are residual current circuit breakers with over current protection. Effectively, an RCBO is a unit that combines an RCD (Residual Current Device) and MCB (Miniature Circuit Breaker).

RCBOs combine overload and short circuit protection with protection against earth leakage currents. They will disconnect the circuit when the current becomes unbalanced, protecting both people and equipment.

RCBOs are available in a large range of different breaking capacities and can be used in applications from industrial fields to home appliances.

...
Lees meer Lees minder

Filters

1 - 20 van 526 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Current Rating Trip Sensitivity Number of Poles Mounting Style Break Time Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type Earth Leakage Protection Type Overall Depth Overall Dimensions Overall Length Overall Width
RS-stocknr. 767-4386
Fabrikantnummer2CSR272140U1105 DS202C M B10 A30 U
FabrikantABB
€ 197,65
Each
Aantal stuks
System Pro M Compact DS202C 10A 30mA 2 DIN Rail - - - A - - - -
RS-stocknr. 767-4765
Fabrikantnummer2CSR275140U1165 DS201 M B16 A30 U
FabrikantABB
€ 101,49
Each
Aantal stuks
System Pro M Compact DS201 16A 30mA 1+N DIN Rail - - - A - - - -
RS-stocknr. 767-4305
Fabrikantnummer2CSR272140R1135 DS202C M B13 A30
FabrikantABB
€ 197,15
Each
Aantal stuks
System M Pro DS202C 13A 30mA 2 DIN Rail - - - A - - - -
RS-stocknr. 767-4434
Fabrikantnummer2CSR273001R1405 DS203 M AC-B40/0,03
FabrikantABB
€ 219,94
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 772-1202
Fabrikantnummer5SU1374-7AK82
FabrikantSiemens
€ 5.079,67
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 825-6065
FabrikantnummerP1RB1NC40AC030
FabrikantLovato
€ 64,71
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 914-4058
Fabrikantnummer2CSR255051R1165 DSE201 B16 AC30 - N Blue
FabrikantABB
€ 48,75
Each
Aantal stuks
System M Pro DSE201 16A 30mA 1+N DIN Rail - - RCBO - 68.9mm 17.5 x 100 x 68.9mm 17.5mm 100mm
RS-stocknr. 772-1183
Fabrikantnummer5SU1356-7KK06
FabrikantSiemens
€ 109,80
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 767-4355
Fabrikantnummer2CSR272140R3164
FabrikantABB
€ 201,79
Each
Aantal stuks
System M Pro DS202C 16A 300mA 2 DIN Rail - - - A - - - -
RS-stocknr. 825-6034
FabrikantnummerP1RB1NC16AC300
FabrikantLovato
€ 62,27
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 914-4067
Fabrikantnummer2CSR255051R1255 DSE201 B25 AC30 - N Blue
FabrikantABB
€ 40,62
Each
Aantal stuks
System M Pro DSE201 25A 30mA 1+N DIN Rail - - RCBO - 68.9mm 17.5 x 100 x 68.9mm 17.5mm 100mm
RS-stocknr. 914-4049
Fabrikantnummer2CSR255051R1164 DSE201 C16 AC30 - N Blue
FabrikantABB
€ 46,72
Each
Aantal stuks
System M Pro DSE201 16A 30mA 1+N DIN Rail - - RCBO - 68.9mm 17.5 x 100 x 68.9mm 17.5mm 100mm
RS-stocknr. 767-4302
Fabrikantnummer2CSR272140R1165 DS202C M B16 A30
FabrikantABB
€ 172,41
Each
Aantal stuks
System M Pro DS202C 16A 30mA 2 DIN Rail - - - A - - - -
RS-stocknr. 914-4045
Fabrikantnummer2CSR255051R1105 DSE201 B10 AC30 - N Blue
FabrikantABB
€ 52,98
Each
Aantal stuks
System M Pro DSE201 10A 30mA 1+N DIN Rail - - RCBO - 68.9mm 17.5 x 100 x 68.9mm 17.5mm 100mm
RS-stocknr. 179-9781
FabrikantnummerEZD400E4320ELK
€ 767,40
Each
Aantal stuks
EZD Vigi EZD400E 320A - 4 - Instantaneous 36 (380 / 415 V) kA, 36 (440 V) kA, 40 (220 / 230 V) kA RCBO - 110mm 185 x 355 x 110mm 185mm 355mm
RS-stocknr. 196-3616
Fabrikantnummer5SV43120KL
FabrikantSiemens
€ 96,80
Each
Aantal stuks
Sentron 5SV4 25kA 30mA 2 DIN Rail Instantaneous - RCBO - 89.8mm 35.8 x 78.2 x 89.8mm 35.8mm 78.2mm
RS-stocknr. 179-9782
FabrikantnummerEZD400E4350ELK
€ 767,40
Each
Aantal stuks
EZD Vigi EZD400E 350A - 4 - Instantaneous 36 (380 / 415 V) kA, 36 (440 V) kA, 40 (220 / 230 V) kA RCBO - 110mm 185 x 355 x 110mm 185mm 355mm
RS-stocknr. 184-9084
FabrikantnummerCPBR1040C
FabrikantContactum
€ 25,90
Each
Aantal stuks
- - 40A 30mA 1+N - - 10 kA RCBO - - - - -
RS-stocknr. 201-6932
Fabrikantnummer2CSR275180R1164 DS201 M C16 A30
FabrikantABB
€ 118,30
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 179-9783
FabrikantnummerEZD400E4400ELK
€ 767,40
Each
Aantal stuks
EZD Vigi EZD400E 400A - 4 - Instantaneous 36 (380 / 415 V) kA, 36 (440 V) kA, 40 (220 / 230 V) kA RCBO - 110mm 185 x 355 x 110mm 185mm 355mm