Thermal Magnetic Circuit Breakers

Thermal magnetic circuit breakers are devices that provide protection against overcurrent in circuits. Circuit breakers use an automatically operated electrical switch to disrupt the flow of current when an overload or short circuit is detected. Thermal magnetic circuit breakers do this using an electromagnet and bimetallic strips. 


Circuit breakers provide more sophisticated protection against overcurrent than a simple fuse. Fuses simply burn out and have to be replaced, whereas circuit breakers just need to be reset.


How do thermal magnetic circuit breakers work?

In thermal magnetic circuit breakers, there are two ways the flow of current might be detected and disrupted. In the event of a short circuit, the electromagnet rapidly trips the switch. If the overload is smaller, over a longer period of time, the bimetallic strips will instead eventually react to trip the switch. 


What are thermal magnetic circuit breakers used for?

Thermal magnetic circuit breakers are most often used in distribution boards. They make up part of the subsidiary circuits in the broader electrical supply system, protecting against overcurrent.


...
Lees meer Lees minder

Filters

1 - 20 van 129 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Number of Poles Range Voltage Rating Width Series Application Break Time Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type Mounting Hole Diameter Mounting Hole Length Mounting Hole Size Mounting Hole Width
RS-stocknr. 782-6607
FabrikantnummerW28-XQ1A-6
FabrikantTE Connectivity
€ 3,08
Each
Aantal stuks
6A 1 - 32 V dc, 250 V ac 0.76in W28 - - - - - - - -
RS-stocknr. 170-9405
FabrikantnummerW28-XQ1A-10
FabrikantTE Connectivity
€ 2,55
Each (In a Bag of 100)
Aantal stuks
10A 1 - 32 V dc, 250 V ac - W28 - - 1000 A - - - - -
RS-stocknr. 167-5677
FabrikantnummerW28-XQ1A-10
FabrikantTE Connectivity
€ 3,46
Each
Aantal stuks
10A 1 - 32 V dc, 250 V ac - W28 - - 1000 A - - - - -
RS-stocknr. 782-0921
FabrikantnummerW28-XQ1A-7
FabrikantTE Connectivity
€ 4,04
Each
Aantal stuks
7A 1 - 32 V dc, 250 V ac 0.76in W28 - - - - - - - -
RS-stocknr. 782-0924
FabrikantnummerW28-XQ1A-5
FabrikantTE Connectivity
€ 3,85
Each
Aantal stuks
5A 1 - 32 V dc, 250 V ac 0.76in W28 - - - - - - - -
RS-stocknr. 782-0882
FabrikantnummerW23-X1A1G-50
FabrikantTE Connectivity
€ 25,24
Each
Aantal stuks
50A 1 - 50 V dc, 250 V ac 0.69in W23 - - - - - - - -
RS-stocknr. 782-0909
FabrikantnummerW28-XQ1A-2
FabrikantTE Connectivity
€ 6,60
Each
Aantal stuks
2A 1 - 32 V dc, 250 V ac 0.76in W28 - - - - - - - -
RS-stocknr. 782-6571
FabrikantnummerW28-XQ1A-16
FabrikantTE Connectivity
€ 3,68
Each
Aantal stuks
16A 1 - 32 V dc, 250 V ac 0.76in W28 - - - - - - - -
RS-stocknr. 782-6597
FabrikantnummerW28-XQ1A-4
FabrikantTE Connectivity
€ 3,58
Each
Aantal stuks
4A 1 - 32 V dc, 250 V ac 0.76in W28 - - - - - - - -
RS-stocknr. 782-7833
FabrikantnummerW67-X2Q12-10
FabrikantTE Connectivity
€ 22,69
Each
Aantal stuks
10A 1 - 277V ac 0.75in W67 - - - - - - - -
RS-stocknr. 782-0892
FabrikantnummerW58-XB1A4A-10
FabrikantTE Connectivity
€ 6,86
Each
Aantal stuks
10A 1 - 50 V dc, 250 V ac 0.66in W58 - - - - - - - -
RS-stocknr. 782-0889
FabrikantnummerW23-X1A1G-3
FabrikantTE Connectivity
€ 40,87
Each
Aantal stuks
3A 1 - 50 V dc, 250 V ac 0.69in W23 - - - - - - - -
RS-stocknr. 782-8016
FabrikantnummerW54-XB1A4A10-30
FabrikantTE Connectivity
€ 4,17
Each
Aantal stuks
30A 1 - 250V ac 0.575in W58 - - - - - - - -
RS-stocknr. 782-0933
FabrikantnummerW31-X2M1G-15
FabrikantTE Connectivity
€ 30,13
Each
Aantal stuks
15A 1 - 50 V dc, 240 V ac 0.69in W31 - - - - - - - -
RS-stocknr. 782-7984
FabrikantnummerW58-XB1A4A-20
FabrikantTE Connectivity
€ 7,55
Each
Aantal stuks
20A 1 - 50 V dc, 250 V ac 0.66in W58 - - - - - - - -
RS-stocknr. 782-7944
FabrikantnummerW23-X1A1G-2
FabrikantTE Connectivity
€ 40,87
Each
Aantal stuks
2A 1 - 50 V dc, 250 V ac 0.69in W23 - - - - - - - -
RS-stocknr. 782-0867
FabrikantnummerW57-XB7A4A10-10
FabrikantTE Connectivity
€ 2,68
Each
Aantal stuks
10A 1 - 250V ac 0.575in W57 - - - - - - - -
RS-stocknr. 782-6593
FabrikantnummerW28-XQ1A-12
FabrikantTE Connectivity
€ 4,08
Each
Aantal stuks
12A 1 - 32 V dc, 250 V ac 0.76in W28 - - - - - - - -
RS-stocknr. 782-8041
FabrikantnummerW58-XB1A4A-8
FabrikantTE Connectivity
€ 6,86
Each
Aantal stuks
8A 1 - 50 V dc, 250 V ac 0.66in W58 - - - - - - - -
RS-stocknr. 782-7994
FabrikantnummerW58-XC4C12A-25
FabrikantTE Connectivity
€ 7,22
Each
Aantal stuks
25A 1 - 50 V dc, 250 V ac 0.66in W58 - - - - - - - -