Thermal Magnetic Circuit Breakers

Thermal magnetic circuit breakers are devices that provide protection against overcurrent in circuits. Circuit breakers use an automatically operated electrical switch to disrupt the flow of current when an overload or short circuit is detected. Thermal magnetic circuit breakers do this using an electromagnet and bimetallic strips. 


Circuit breakers provide more sophisticated protection against overcurrent than a simple fuse. Fuses simply burn out and have to be replaced, whereas circuit breakers just need to be reset.


How do thermal magnetic circuit breakers work?

In thermal magnetic circuit breakers, there are two ways the flow of current might be detected and disrupted. In the event of a short circuit, the electromagnet rapidly trips the switch. If the overload is smaller, over a longer period of time, the bimetallic strips will instead eventually react to trip the switch. 


What are thermal magnetic circuit breakers used for?

Thermal magnetic circuit breakers are most often used in distribution boards. They make up part of the subsidiary circuits in the broader electrical supply system, protecting against overcurrent.


...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Number of Poles Range Voltage Rating Width Series Application Break Time Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type Mounting Hole Diameter Mounting Hole Length Mounting Hole Size Mounting Hole Width
RS-stocknr. 774-0027
FabrikantnummerFC6610A
€ 5,86
Each
Aantal stuks
10A - - - 11mm A-0709 - - - - - - - -
RS-stocknr. 774-0095
FabrikantnummerFC67205
€ 2,26
Each
Aantal stuks
1.9A 2 - 250V ac 6mm AN - - - - - - - -
RS-stocknr. 774-0014
FabrikantnummerFC6605A
€ 4,12
Each
Aantal stuks
5A - - - 11mm A-0709 - - - - - - - -
RS-stocknr. 774-0118
FabrikantnummerFC67211
€ 2,57
Each
Aantal stuks
5A 2 - 250V ac 6mm AN - - - - - - - -
RS-stocknr. 774-0130
FabrikantnummerFC67217
€ 2,46
Each
Aantal stuks
12A 2 - 250V ac 6mm AN - - - - - - - -
RS-stocknr. 774-0011
FabrikantnummerFC6607A
€ 5,29
Each
Aantal stuks
7A - - - 11mm A-0709 - - - - - - - -
RS-stocknr. 774-0137
FabrikantnummerFC67216
€ 2,46
Each
Aantal stuks
10A 2 - 250V ac 6mm AN - - - - - - - -
RS-stocknr. 774-0112
FabrikantnummerFC67212
€ 2,43
Each
Aantal stuks
6A 2 - 250V ac 6mm AN - - - - - - - -
RS-stocknr. 774-0109
FabrikantnummerFC67207
€ 2,40
Each
Aantal stuks
2.5A 2 - 250V ac 6mm AN - - - - - - - -
RS-stocknr. 774-0077
FabrikantnummerFC67200
€ 2,72
Each
Aantal stuks
1A 2 - 250V ac 6mm AN - - - - - - - -
RS-stocknr. 774-0102
FabrikantnummerFC67208
€ 2,26
Each
Aantal stuks
2.7A 2 - 250V ac 6mm AN - - - - - - - -
RS-stocknr. 774-0017
FabrikantnummerFC6606A
€ 5,89
Each
Aantal stuks
6A - - 32 V dc, 240 V ac 11mm A-0709 - - - - - - - -
RS-stocknr. 774-0049
FabrikantnummerFC6627
€ 6,43
Each
Aantal stuks
7A - - - 14.1mm A-0709 - - - - - - - -
RS-stocknr. 774-0058
FabrikantnummerFC6628
€ 6,43
Each
Aantal stuks
8A - - - 14.1mm A-0709 - - - - - - - -
RS-stocknr. 774-0083
FabrikantnummerFC67203
€ 2,26
Each
Aantal stuks
1.6A 2 - 250V ac 6mm AN - - - - - - - -
RS-stocknr. 774-0121
FabrikantnummerFC67213
€ 2,63
Each
Aantal stuks
7A 2 - 250V ac 6mm AN - - - - - - - -
RS-stocknr. 774-0106
FabrikantnummerFC67209
€ 2,40
Each
Aantal stuks
3A 2 - 250V ac 6mm AN - - - - - - - -
RS-stocknr. 774-0089
FabrikantnummerFC67202
€ 2,46
Each
Aantal stuks
1.4A 2 - 250V ac 6mm AN - - - - - - - -
RS-stocknr. 774-0033
FabrikantnummerFC6624
€ 4,97
Each
Aantal stuks
4A - - - 14.1mm A-0709 - - - - - - - -
RS-stocknr. 774-0115
FabrikantnummerFC67210
€ 2,46
Each
Aantal stuks
4A 2 - 250V ac 6mm AN - - - - - - - -