Circuit Trips

Circuit trips react to ground faults, short circuits or thermal overload in circuit breakers. A circuit trip opens the circuit in the event of a faulty condition. The trip becomes activated when it senses heat from an overload or high current from a short circuit.


What are the different types of circuit trips?


There are two types of circuit trips: electromechanical and electronic. An electromechanical circuit trip has two moving parts that work together to determine when to open the circuit. The two parts are a current-sensitive device and a thermal-sensitive device. An electric circuit trip is less mechanical as it's a programmable device. It measures and times the current flowing through the circuit breaker, electronically delivering a trip signal when it's needed.


How to choose the right circuit trips


Choosing the right circuit trips depends on the circuit or device you're using it for. There are various features that should be considered when selecting the right circuit trips, such as rated-control voltage and the current rating.


...
Lees meer Lees minder

Filters

1 - 20 van 329 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Range Series For Use With Type Rated Control Voltage CAD Drawing
RS-stocknr. 121-6863
FabrikantRS PRO
€ 6,41
Each
Aantal stuks
5 A - HS MS32 & MSB32 Motor Protection Circuit Breakers Auxiliary Switch 240 (B300) V, 250 (R300) V -
RS-stocknr. 121-6864
FabrikantRS PRO
€ 6,10
Each
Aantal stuks
5 A - HS MS32 & MSB32 Motor Protection Circuit Breakers Auxiliary Switch 240 (B300) V, 250 (R300) V -
RS-stocknr. 744-8642
FabrikantnummerVBF02
€ 29,41
Each
Aantal stuks
10A TeSys VARIO VBF - AC/AC Adapter 690V ac -
RS-stocknr. 791-2812
FabrikantnummerA9A26948
€ 47,34
Each
Aantal stuks
- - - - - - -
RS-stocknr. 791-2806
FabrikantnummerA9A26476
€ 44,44
Each
Aantal stuks
- - - - - - -
RS-stocknr. 791-2818
FabrikantnummerA9A26478
€ 40,96
Each
Aantal stuks
- - - - - - -
RS-stocknr. 776-2938
FabrikantnummerA9N26500
€ 71,41
Each
Aantal stuks
- - - C120 Series, C60 Series, ID Residual Current Device Overload Release 230 V ac 3D CAD Model
RS-stocknr. 791-2815
FabrikantnummerA9A26946
€ 47,34
Each
Aantal stuks
- - - - - - -
RS-stocknr. 539-0083
Fabrikantnummer2CSS200911R0002 S2C-UA 24 AC
FabrikantABB
€ 212,22
Each
Aantal stuks
- System Pro M Compact S-2C S200 Series, S200P Series Undervoltage Release 24 V ac -
RS-stocknr. 537-5652
Fabrikantnummer259754 & NZM2/3-XA24AC/DC
FabrikantEaton
€ 82,40
Each
Aantal stuks
- Xboard NZM2 N(S)2(-4) Series, N(S)3(-4) Series, NZM2(-4) Series, NZM3(-4) Series Shunt Release 24 V ac/dc -
RS-stocknr. 240-9241
FabrikantnummerIK8800.11 AC50Hz 230V
FabrikantDold
€ 46,24
Each
Aantal stuks
- - - - - - -
RS-stocknr. 791-2799
FabrikantnummerA9A26960
€ 74,94
Each
Aantal stuks
- - - - - - -
RS-stocknr. 125-1543
Fabrikantnummer189-AL20
FabrikantAllen Bradley
€ 20,56
Each
Aantal stuks
- - - - - - -
RS-stocknr. 521-5241
Fabrikantnummer5TE4841
FabrikantSiemens
€ 33,93
Each
Aantal stuks
- - - - - - -
RS-stocknr. 922-6949
Fabrikantnummer212051 & FAZ-XUA(230VAC)
FabrikantEaton
€ 61,46
Each
Aantal stuks
- - FAZ FAZ Series MCB/RCBO Undervoltage Release 230 V ac -
RS-stocknr. 510-6973
Fabrikantnummer19067
€ 200,96
Each
Aantal stuks
- - - - - - -
RS-stocknr. 538-3883
Fabrikantnummer2CDS200909R0002 S2C-A2
FabrikantABB
€ 88,64
Each
Aantal stuks
- System Pro M Compact S-2C S200 Series, S200P Series Shunt Release 110 → 250 V dc, 110 → 415 V ac -
RS-stocknr. 454-8203
Fabrikantnummer259708 & NZM1-XA24AC/DC
FabrikantEaton
€ 74,80
Each
Aantal stuks
- Xboard NZM1 N(S)1(-4) Series, NZM1(-4) Series Shunt Release 24 V ac/dc -
RS-stocknr. 790-9181
FabrikantnummerA9E18033
€ 13,97
Each
Aantal stuks
20A Acti 9 iPB - - - -
RS-stocknr. 145-027
Fabrikantnummer16188
€ 28,79
Each
Aantal stuks
20A DuoLine BPcClic - - 250V ac -