Omschrijving | Prijs | Range | Isolation Voltage | Rise Time | Number of Pins | Length | Width | Depth | Minimum Operating Temperature | Maximum Operating Temperature | Output Signal Type | Output Type | Series | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
769-8601
FabrikantnummerSi8710CC-B-IS
FabrikantSilicon Labs
|
€ 0,848
Each (In a Pack of 4)
Aantal stuks
|
- | 3.75kVrms | 15ns | 8 | 5mm | 4mm | 1.55mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS-stocknr.
168-9937
FabrikantnummerSI8710CC-B-IS
FabrikantSilicon Labs
|
€ 0,758
Each (In a Tube of 96)
Aantal stuks
|
- | 3.75kVrms | 15ns | 8 | 5mm | 4mm | 1.55mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS-stocknr.
183-2299
FabrikantnummerADUM1201ARZ-RL7
FabrikantAnalog Devices
|
€ 1,322
Each (On a Reel of 1000)
Aantal stuks
|
- | 2.5kVrms | 10ns | 8 | 5mm | 4mm | 1.5mm | -40°C | +105°C | - | - | ADUM1201 | Surface Mount | |
RS-stocknr.
183-2543
FabrikantnummerADUM1301ARWZ-RL
FabrikantAnalog Devices
|
€ 3,674
Each (In a Pack of 5)
Aantal stuks
|
- | 2.5kVrms | 2.5ns | 16 | 10.5mm | 7.6mm | 2.35mm | -40°C | +105°C | - | - | ADUM1301 | Surface Mount | |
RS-stocknr.
183-2500
FabrikantnummerADUM1200BRZ-RL7
FabrikantAnalog Devices
|
€ 2,708
Each (In a Pack of 5)
Aantal stuks
|
- | 2.5kVrms | 10ns | 8 | 5mm | 4mm | 1.5mm | -40°C | +105°C | - | - | ADUM1200 | Surface Mount | |
RS-stocknr.
183-2301
FabrikantnummerADUM1401ARWZ-RL
FabrikantAnalog Devices
|
€ 2,30
Each (On a Reel of 1000)
Aantal stuks
|
- | 2.5kVrms | 2.5ns | 16 | 10.5mm | 7.6mm | 2.35mm | -40°C | +105°C | - | - | ADUM1401 | Surface Mount | |
RS-stocknr.
183-2453
FabrikantnummerADUM2211TRIZ
FabrikantAnalog Devices
|
€ 2,165
Each (In a Pack of 2)
Aantal stuks
|
- | 5kVrms | 10ns | 16 | 12.85mm | 7.6mm | 2.44mm | -40°C | +125°C | - | - | ADUM2211 | Surface Mount | |
RS-stocknr.
183-2496
FabrikantnummerADN4651BRWZ
FabrikantAnalog Devices
|
€ 9,75
Each
Aantal stuks
|
- | 5kVrms | 1.2µs | 20 | 13mm | 7.6mm | 2.35mm | -40°C | +125°C | PLC | Logic | ADN4651 | Surface Mount | |
RS-stocknr.
183-2484
FabrikantnummerADUM1200BRZ
FabrikantAnalog Devices
|
€ 2,748
Each (In a Pack of 5)
Aantal stuks
|
- | 2.5kVrms | 10ns | 8 | 5mm | 4mm | 1.5mm | -40°C | +105°C | - | - | ADUM1200 | Surface Mount | |
RS-stocknr.
183-2569
FabrikantnummerADUM1401ARWZ-RL
FabrikantAnalog Devices
|
€ 4,015
Each (In a Pack of 2)
Aantal stuks
|
- | 2.5kVrms | 2.5ns | 16 | 10.5mm | 7.6mm | 2.35mm | -40°C | +105°C | - | - | ADUM1401 | Surface Mount | |
RS-stocknr.
769-8651
FabrikantnummerSi8712BC-B-IS
FabrikantSilicon Labs
|
€ 0,65
Each (In a Pack of 4)
Aantal stuks
|
- | 3.75kVrms | 15ns | 8 | 5mm | 4mm | 1.55mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS-stocknr.
210-5508
FabrikantnummerMAX14431CAEE+
FabrikantMaxim Integrated
|
€ 4,36
Each (In a Pack of 2)
Aantal stuks
|
MAX14431 | 3000V | 4.5ns | - | - | - | - | -40°C | +125°C | - | - | - | Surface Mount | |
RS-stocknr.
168-9934
FabrikantnummerSI8710BC-B-IP
FabrikantSilicon Labs
|
€ 1,132
Each (In a Tube of 50)
Aantal stuks
|
- | 3.75kVrms | 15ns | 8 | 9.9mm | 6.6mm | 3.43mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS-stocknr.
175-7641
FabrikantnummerISO7763DW
FabrikantTexas Instruments
|
€ 4,65
Each
Aantal stuks
|
- | 5kVrms | 3.9ns | 16 | 10.5mm | 7.6mm | 2.4mm | -55°C | +125°C | - | Logic | ISO776x | Surface Mount | |
RS-stocknr.
183-2298
FabrikantnummerADUM1200BRZ-RL7
FabrikantAnalog Devices
|
€ 1,667
Each (On a Reel of 1000)
Aantal stuks
|
- | 2.5kVrms | 10ns | 8 | 5mm | 4mm | 1.5mm | -40°C | +105°C | - | - | ADUM1200 | Surface Mount | |
RS-stocknr.
183-2625
FabrikantnummerADUM1447ARQZ
FabrikantAnalog Devices
|
€ 4,185
Each (In a Pack of 2)
Aantal stuks
|
- | 6.25kVrms | 2ns | 16 | 7.5mm | 5.6mm | 1.85mm | -40°C | +125°C | - | - | ADUM1440 | Surface Mount | |
RS-stocknr.
183-2300
FabrikantnummerADUM1301ARWZ-RL
FabrikantAnalog Devices
|
€ 2,106
Each (On a Reel of 1000)
Aantal stuks
|
- | 2.5kVrms | 2.5ns | 16 | 10.5mm | 7.6mm | 2.35mm | -40°C | +105°C | - | - | ADUM1301 | Surface Mount | |
RS-stocknr.
769-8635
FabrikantnummerSi8711CC-B-IP
FabrikantSilicon Labs
|
€ 1,05
Each (In a Pack of 4)
Aantal stuks
|
- | 3.75kVrms | 15ns | 8 | 9.9mm | 6.6mm | 3.43mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS-stocknr.
769-8590
FabrikantnummerSi8710BC-B-IP
FabrikantSilicon Labs
|
€ 1,278
Each (In a Pack of 4)
Aantal stuks
|
- | 3.75kVrms | 15ns | 8 | 9.9mm | 6.6mm | 3.43mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS-stocknr.
769-8639
FabrikantnummerSi8711CC-B-IS
FabrikantSilicon Labs
|
€ 0,848
Each (In a Pack of 4)
Aantal stuks
|
- | 3.75kVrms | 15ns | 8 | 5mm | 4mm | 1.55mm | -40°C | +125°C | - | - | - | Surface Mount |