Digital Isolators

Filters

1 - 20 van 41 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Input Current Range Isolation Voltage Rise Time Number of Pins Mounting Type Length Width Depth Maximum Operating Temperature Output Signal Type Output Type Series Minimum Operating Temperature
RS-stocknr. 168-9937
FabrikantnummerSI8710CC-B-IS
FabrikantSilicon Labs
€ 0,871
Each (In a Tube of 96)
Aantal stuks
- - 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm +125°C - - - -40°C
RS-stocknr. 769-8601
FabrikantnummerSi8710CC-B-IS
FabrikantSilicon Labs
€ 0,973
Each (In a Pack of 4)
Aantal stuks
- - 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm +125°C - - - -40°C
RS-stocknr. 168-9938
FabrikantnummerSI8711AC-B-IP
FabrikantSilicon Labs
€ 1,194
Each (In a Tube of 50)
Aantal stuks
- - 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm +125°C - - - -40°C
RS-stocknr. 183-2566
FabrikantnummerADUM262N1BRIZ
FabrikantAnalog Devices
€ 4,67
Each
Aantal stuks
- - 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm +125°C - - ADUM262N -40°C
RS-stocknr. 168-9939
FabrikantnummerSI8711CC-B-IP
FabrikantSilicon Labs
€ 1,07
Each (In a Tube of 50)
Aantal stuks
- - 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm +125°C - - - -40°C
RS-stocknr. 183-2500
FabrikantnummerADUM1200BRZ-RL7
FabrikantAnalog Devices
€ 2,708
Each (In a Pack of 5)
Aantal stuks
- - 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm +105°C - - ADUM1200 -40°C
RS-stocknr. 183-2470
FabrikantnummerADUM4154ARIZ
FabrikantAnalog Devices
€ 6,36
Each (In a Pack of 2)
Aantal stuks
- - 5kVrms 2.5ns 20 Surface Mount 15.54mm 7.59mm 2.44mm +125°C - - ADUM4154 -40°C
RS-stocknr. 183-2300
FabrikantnummerADUM1301ARWZ-RL
FabrikantAnalog Devices
€ 2,106
Each (On a Reel of 1000)
Aantal stuks
- - 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm +105°C - - ADUM1301 -40°C
RS-stocknr. 168-9940
FabrikantnummerSI8711CC-B-IS
FabrikantSilicon Labs
€ 0,945
Each (In a Tube of 96)
Aantal stuks
- - 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm +125°C - - - -40°C
RS-stocknr. 183-2543
FabrikantnummerADUM1301ARWZ-RL
FabrikantAnalog Devices
€ 3,674
Each (In a Pack of 5)
Aantal stuks
- - 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm +105°C - - ADUM1301 -40°C
RS-stocknr. 183-2477
FabrikantnummerADN4650BRWZ
FabrikantAnalog Devices
€ 9,75
Each
Aantal stuks
- - 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm +125°C PLC Logic ADN4650 -40°C
RS-stocknr. 183-2298
FabrikantnummerADUM1200BRZ-RL7
FabrikantAnalog Devices
€ 1,813
Each (On a Reel of 1000)
Aantal stuks
- - 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm +105°C - - ADUM1200 -40°C
RS-stocknr. 183-2496
FabrikantnummerADN4651BRWZ
FabrikantAnalog Devices
€ 9,75
Each
Aantal stuks
- - 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm +125°C PLC Logic ADN4651 -40°C
RS-stocknr. 183-2484
FabrikantnummerADUM1200BRZ
FabrikantAnalog Devices
€ 2,748
Each (In a Pack of 5)
Aantal stuks
- - 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm +105°C - - ADUM1200 -40°C
RS-stocknr. 183-2569
FabrikantnummerADUM1401ARWZ-RL
FabrikantAnalog Devices
€ 4,015
Each (In a Pack of 2)
Aantal stuks
- - 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm +105°C - - ADUM1401 -40°C
RS-stocknr. 183-2625
FabrikantnummerADUM1447ARQZ
FabrikantAnalog Devices
€ 4,185
Each (In a Pack of 2)
Aantal stuks
- - 6.25kVrms 2ns 16 Surface Mount 7.5mm 5.6mm 1.85mm +125°C - - ADUM1440 -40°C
RS-stocknr. 183-2595
FabrikantnummerADUM3160BRWZ-RL
FabrikantAnalog Devices
€ 6,305
Each (In a Pack of 2)
Aantal stuks
- - 2.5kVrms 300ns 16 Surface Mount 10.5mm 7.6mm 2.35mm +105°C - - ADUM3160 -40°C
RS-stocknr. 183-2313
FabrikantnummerADUM3160BRWZ-RL
FabrikantAnalog Devices
€ 3,934
Each (On a Reel of 1000)
Aantal stuks
- - 2.5kVrms 300ns 16 Surface Mount 10.5mm 7.6mm 2.35mm +105°C - - ADUM3160 -40°C
RS-stocknr. 769-8639
FabrikantnummerSi8711CC-B-IS
FabrikantSilicon Labs
€ 1,02
Each (In a Pack of 4)
Aantal stuks
- - 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm +125°C - - - -40°C
RS-stocknr. 183-2503
FabrikantnummerADUM226N1BRIZ
FabrikantAnalog Devices
€ 2,44
Each (In a Pack of 2)
Aantal stuks
- - 5kVrms 2.5ns 8 Surface Mount 6.05mm 7.6mm 2.45mm +125°C - - ADUM226N -40°C