Distribution Boards

A distribution board can also be known as a panel board or a breaker. It is an element of an electricity supply system, which will separate an electrical power feed into secondary circuits, whilst providing a protective fuse for each circuit in a regular enclosure.

The distribution board is a sheet metal fabricated enclosure that can be open, semi-closed or totally enclosed; designed to provide and control electric power to distribution systems via switches. There are two categories of boards:-

  • Single door - available in 4, 8 and 16-way configurations
  • Double door - mainly used in commercial premises in heavy duty operations with increased connections and applications

The main and most crucial part to any board and that is the fuse, as it doesn't allow for overcurrent's passing through the main circuit. It acts like a switch and shuts down the major electric supply from any danger to your home or office premises.

A well installed board should offer sufficient space for a range of wires and an easy installation. This distribution board will ensure the safe and long life of your electrical distribution.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Outgoing Ways Electrical Phase Range Maximum Current Lockable Series
RS-stocknr. 539-1553
Fabrikantnummer1SKP804142C0059 EPB25-304 CUK
FabrikantABB
€ 140,00
Each
Aantal stuks
- - - - - -
RS-stocknr. 539-1610
Fabrikantnummer1SKP820142C0059 EPB25-320 CUK
FabrikantABB
€ 408,90
Each
Aantal stuks
- - - - - -
RS-stocknr. 539-1569
Fabrikantnummer1SKP806142C0059 EPB25-306 CUK
FabrikantABB
€ 160,20
Each
Aantal stuks
- - - - - -
RS-stocknr. 539-1581
Fabrikantnummer1SKP812142C0059 EPB25-312 CUK
FabrikantABB
€ 221,06
Each
Aantal stuks
- - - - - -
RS-stocknr. 539-1575
Fabrikantnummer1SKP808142C0059 EPB25-308 CUK
FabrikantABB
€ 181,22
Each
Aantal stuks
- - - - - -