MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Lees meer Lees minder

Filters

1 - 20 van 203 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Breaking Capacity at Maximum Voltage Rating Length Width Depth
RS-stocknr. 825-5661
FabrikantnummerP1MB2PB02
FabrikantLovato
€ 26,60
Each
Aantal stuks
2 2 A - ModuLo P1MB Type B 230 V, 400V 80V - - 10 kA 86.5mm 36mm 79.52mm
RS-stocknr. 825-5677
FabrikantnummerP1MB2PB10
FabrikantLovato
€ 24,06
Each
Aantal stuks
2 10 A - ModuLo P1MB Type B 230 V, 400V 80V - - 10 kA 86.5mm 36mm 79.52mm
RS-stocknr. 825-5545
FabrikantnummerP1MB1PB01
FabrikantLovato
€ 10,80
Each
Aantal stuks
1 1 A - ModuLo P1MB Type B 230V 60V - - 10 kA 86.5mm 18mm 79.52mm
RS-stocknr. 825-5902
FabrikantnummerP1MB4PB02
FabrikantLovato
€ 60,10
Each
Aantal stuks
4 2 A - ModuLo P1MB Type B 230 V, 400V - - - 10 kA 86.5mm 72mm 79.52mm
RS-stocknr. 825-5671
FabrikantnummerP1MB2PB16
FabrikantLovato
€ 24,06
Each
Aantal stuks
2 16 A - ModuLo P1MB Type B 230 V, 400V 80V - - 10 kA 86.5mm 36mm 79.52mm
RS-stocknr. 825-5974
FabrikantnummerP1MB4PC63
FabrikantLovato
€ 61,19
Each
Aantal stuks
4 63 A - ModuLo P1MB Type C 230 V, 400V - - - 10 kA 86.5mm 72mm 79.52mm
RS-stocknr. 825-5841
FabrikantnummerP1MB3PC20
FabrikantLovato
€ 34,22
Each
Aantal stuks
3 20 A - ModuLo P1MB Type C 230 V, 400V - - - 10 kA 86.5mm 54mm 79.52mm
RS-stocknr. 825-5554
FabrikantnummerP1MB1PB10
FabrikantLovato
€ 10,74
Each
Aantal stuks
1 10 A - ModuLo P1MB Type B 230V 60V - - 10 kA 86.5mm 18mm 79.52mm
RS-stocknr. 825-5719
FabrikantnummerP1MB2PC04
FabrikantLovato
€ 25,44
Each
Aantal stuks
2 4 A - ModuLo P1MB Type C 230 V, 400V 80V - - 10 kA 86.5mm 36mm 79.52mm
RS-stocknr. 825-5725
FabrikantnummerP1MB2PC16
FabrikantLovato
€ 22,15
Each
Aantal stuks
2 16 A - ModuLo P1MB Type C 230 V, 400V 80V - - 10 kA 86.5mm 36mm 79.52mm
RS-stocknr. 825-5539
FabrikantnummerP1MB1NC40
FabrikantLovato
€ 23,70
Each
Aantal stuks
- 40 A - ModuLo P1MB Type C 230V 60V - - 6 kA 86.5mm 36mm 79.52mm
RS-stocknr. 825-5542
FabrikantnummerP1MB1PB04
FabrikantLovato
€ 10,80
Each
Aantal stuks
1 4 A - ModuLo P1MB Type B 230V 60V - - 10 kA 86.5mm 18mm 79.52mm
RS-stocknr. 825-5898
FabrikantnummerP1MB3PD32
FabrikantLovato
€ 37,64
Each
Aantal stuks
3 32 A - ModuLo P1MB Type D 230 V, 400V - - - 10 kA 86.5mm 54mm 79.52mm
RS-stocknr. 825-5659
FabrikantnummerP1MB1PD63
FabrikantLovato
€ 10,80
Each
Aantal stuks
1 63 A - ModuLo P1MB Type D 230V 60V - - 10 kA 86.5mm 18mm 79.52mm
RS-stocknr. 825-5716
FabrikantnummerP1MB2PC10
FabrikantLovato
€ 21,54
Each
Aantal stuks
2 10 A - ModuLo P1MB Type C 230 V, 400V 80V - - 10 kA 86.5mm 36mm 79.52mm
RS-stocknr. 825-5722
FabrikantnummerP1MB2PC25
FabrikantLovato
€ 21,86
Each
Aantal stuks
2 25 A - ModuLo P1MB Type C 230 V, 400V 80V - - 10 kA 86.5mm 36mm 79.52mm
RS-stocknr. 825-5740
FabrikantnummerP1MB2PD01
FabrikantLovato
€ 26,47
Each
Aantal stuks
2 1 A - ModuLo P1MB Type D 230 V, 400V 80V - - 10 kA 86.5mm 36mm 79.52mm
RS-stocknr. 825-5734
FabrikantnummerP1MB2PC40
FabrikantLovato
€ 26,82
Each
Aantal stuks
2 40 A - ModuLo P1MB Type C 230 V, 400V 80V - - 10 kA 86.5mm 36mm 79.52mm
RS-stocknr. 825-5977
FabrikantnummerP1MB4PC32
FabrikantLovato
€ 50,52
Each
Aantal stuks
4 32 A - ModuLo P1MB Type C 230 V, 400V - - - 10 kA 86.5mm 72mm 79.52mm
RS-stocknr. 825-5908
FabrikantnummerP1MB4PB01
FabrikantLovato
€ 60,10
Each
Aantal stuks
4 1 A - ModuLo P1MB Type B 230 V, 400V - - - 10 kA 86.5mm 72mm 79.52mm